MEAN WELL Battery Chargers
부품 번호 | Price | 주식 | Manufacturer | Category | Style | Battery Type | Battery Cell Size | Input Voltage - (V) | Input/Output Type | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | I/O Isolation Voltage | Input Frequency - (Hz) | Power Indicator | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NPB-450-48
Battery Chargers 1-OUT 48V 6.8A 456.96W Box
|
주식
2
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 48 | 6.8 | 456.96 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | Box | No | EAR99 | No | |||||||
GC160A12-R7B Battery Chargers 1-OUT 13.6V 10A 136W |
|
MEAN WELL | Battery Chargers | Desktop Adapter | 12V | 85 to 264 | AC/DC | 1 | 13.6 | 10(Typ) | 136 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
GC160A12-AD1 Battery Chargers 1-OUT 13.6V 10A 136W |
|
MEAN WELL | Battery Chargers | Desktop Adapter | 12V | 85 to 264 | AC/DC | 1 | 13.6 | 10(Typ) | 136 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||
GC160A24-R7B Battery Chargers 1-OUT 27.2V 5.89A 160.2W |
|
MEAN WELL | Battery Chargers | Desktop Adapter | 24V | 85 to 264 | AC/DC | 1 | 27.2 | 5.89(Typ) | 160.2 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||
PB-300P-24
Battery Chargers 1-OUT 28.8V 10.5A 300W
|
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 24V | 180 to 264|90 to 132 | AC/DC | 1 | 28.8 | 10.5(Typ) | 300 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | |||
PB-300P-12 Battery Chargers 1-OUT 14.4V 20.85A 300W |
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 12V | 180 to 264|90 to 132 | AC/DC | 1 | 14.4 | 20.85(Typ) | 300 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | |||
PB-230-48
Battery Chargers 1-OUT 57.6V 4A 230W
|
|
MEAN WELL | Battery Chargers | Desktop Adapter | Lead-Acid | 48V | 90 to 264 | AC/DC | 1 | 57.6 | 4 | 230 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload | No | No | No | No | EAR99 | No | ||||
PB-300N-24 Battery Chargers 1-OUT 28.8V 10.5A 300W |
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 24V | 180 to 264|90 to 132 | AC/DC | 1 | 28.8 | 10.5(Typ) | 300 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | |||
PB-300N-48
Battery Chargers 1-OUT 57.6V 5.3A 300W
|
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 48V | 180 to 264|90 to 132 | AC/DC | 1 | 57.6 | 5.3(Typ) | 300 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | |||
PB-120N-27C
Battery Chargers 1-OUT 27.6V 4.3A 118.68W
|
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 176 to 264|88 to 132 | AC/DC | 1 | 27.6 | 4.3 | 118.68 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
PB-120P-13C Battery Chargers 1-OUT 13.8V 7.2A 99.36W |
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 176 to 264|88 to 132 | AC/DC | 1 | 13.8 | 7.2 | 99.36 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
PB-120P-54C
Battery Chargers 1-OUT 55.2V 2.2A 121.44W
|
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 176 to 264|88 to 132 | AC/DC | 1 | 55.2 | 2.2 | 121.44 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
SBP-001
Battery Chargers 2-OUT 3.3V/5V 0.5W
|
주식
2
|
MEAN WELL | Battery Chargers | Enclosed | 2 | 3.3|5 | 0.5 | Yes | No | No | No | No | EAR99 | No | ||||||||||||
ENC-240-48
Battery Chargers 1-OUT 57.6V 4A 230.4W
|
|
MEAN WELL | Battery Chargers | Desktop Adapter | Li-Ion | 90 to 264 | AC/DC | 1 | 57.6 | 4 | 230.4 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | EAR99 | No | |||||
ENC-120-24
Battery Chargers 1-OUT 28.8V 4A 115.2W
|
$64.78 에서 $67.01로 변경
단위 당
|
MEAN WELL | Battery Chargers | Desktop Adapter | Lead-Acid | 90 to 264 | AC/DC | 1 | 28.8 | 4 | 115.2 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
GC30B-2P1J Charger Single-OUT 8.4V 3A 25.2W Carton |
$30.16 에서 $33.10로 변경
단위 당
|
MEAN WELL | Battery Chargers | Carton | No | No | No | No | No | EAR99 | No | |||||||||||||||
GC30U-4P1J
Battery Chargers 1-OUT 14.3V 2.09A 30W Carton
|
$32.40 에서 $35.50로 변경
단위 당
|
MEAN WELL | Battery Chargers | WallMount | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 14.3 | 2.09 | 30 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | No | EAR99 | No | |||
GC30U-6P1J
Battery Chargers 1-OUT 28.6V 1.04A 30W Carton
|
$32.40 에서 $35.50로 변경
단위 당
|
MEAN WELL | Battery Chargers | WallMount | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 28.6 | 1.04 | 30 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||
GC30U-5P1J
Battery Chargers 1-OUT 16.8V 1.6A 27W Carton
|
$32.40 에서 $35.50로 변경
단위 당
|
MEAN WELL | Battery Chargers | WallMount | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 16.8 | 1.6 | 27 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||
RCB-1600-12
Battery Chargers 1-OUT 14.4V 100A 1600W
|
$486.39
단위 당
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 12V | 90 to 264 | AC/DC | 1 | 14.4 | 100 | 1600 | 3000VAC | 47 to 63 | No | Over Temperature|Over Voltage | No | No | No | No | No | EAR99 | No | |||
RCB-1600-48
Battery Chargers 1-OUT 57.6V 27.5A 1600W
|
주식
1
|
MEAN WELL | Battery Chargers | Enclosed | Lead-Acid | 48V | 90 to 264 | AC/DC | 1 | 57.6 | 27.5 | 1600 | 3000VAC | 47 to 63 | No | Over Temperature|Over Voltage | No | No | No | No | No | EAR99 | No | |||
GC160A48-AD1 Battery Chargers 1-OUT 54.4V 2.95A 160.5W |
|
MEAN WELL | Battery Chargers | Desktop Adapter | 48V | 85 to 264 | AC/DC | 1 | 54.4 | 2.95(Typ) | 160.5 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||
GC120A12-R7B
Battery Chargers 1-OUT 13.6V 7.5A 102W
|
$37.55 에서 $41.20로 변경
단위 당
|
MEAN WELL | Battery Chargers | No | No | No | No | EAR99 | No | |||||||||||||||||
GC120A48-R7B
Battery Chargers 1-OUT 54.4V 2.21A 120.2W
|
$37.55 에서 $41.20로 변경
단위 당
|
MEAN WELL | Battery Chargers | No | No | No | No | EAR99 | No | |||||||||||||||||
NPB-1700-48 High-power Density Smart Chargers |
$336.16 에서 $368.60로 변경
단위 당
|
MEAN WELL | Battery Chargers | No | EAR99 |