MEAN WELL External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SGA18U09-P1J
Plug-In Adapter Single-OUT 9V 2A 18W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 2 | 18 | 4242VDC | 1% | 5% | 45(Max)@230VAC | 0.2@230VAC|0.45@115VAC | 47 to 63 | 300@230VAC | 84.5(Typ) | US | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||||
SGA18U24-P1J
Plug-In Adapter Single-OUT 24V 0.75A 18W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.75 | 18 | 4242VDC | 1% | 2% | 45(Max)@230VAC | 0.2@230VAC|0.45@115VAC | 47 to 63 | 300@230VAC | 85(Typ) | US | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | Carton | No | No | No | EAR99 | No | ||||||
SGA18U12-P1J
Plug-In Adapter Single-OUT 12V 1.5A 18W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1.5 | 18 | 4242VDC | 1% | 3% | 45(Max)@230VAC | 0.2@230VAC|0.45@115VAC | 47 to 63 | 300@230VAC | 84(Typ) | US | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | EAR99 | No | ||||||
SGA25E05-P1J
Plug-In Adapter Single-OUT 5V 4A 20W Carton
|
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 4 | 20 | 4242VDC | 1% | 5% | 60(Max)@230VAC | 0.25@230VAC|0.65@115VAC | 47 to 63 | 300@230VAC | 82.5(Typ) | EU | Center Positive | Black | No | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | EAR99 | No | ||||||
SGA18U48-P1J
Plug-In Adapter Single-OUT 48V 0.375A 18W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 48 | 0.375 | 18.2 | 4242VDC | 1% | 2% | 45(Max)@230VAC | 0.2@230VAC|0.45@115VAC | 47 to 63 | 300@230VAC | 86(Typ) | US | Center Positive | Black | Yes | 120mV(Max) | Over Voltage|Overload | Carton | No | No | No | EAR99 | No | ||||||
SGA25U12-P1J
Plug-In Adapter Single-OUT 12V 2.08A 25W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 2.08 | 25 | 4242VDC | 1% | 3% | 60(Max)@230VAC | 0.25@230VAC|0.65@115VAC | 47 to 63 | 300@230VAC | 86(Typ) | US | Center Positive | Black | No | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||||
SGA25U24-P1J
Plug-In Adapter Single-OUT 24V 1.04A 25W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 1.04 | 25 | 4242VDC | 1% | 2% | 60(Max)@230VAC | 0.25@230VAC|0.65@115VAC | 47 to 63 | 300@230VAC | 87(Typ) | US | Center Positive | Black | No | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||||
SGA25U48-P1J
Plug-In Adapter Single-OUT 48V 0.52A 25W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 48 | 0.52 | 25 | 4242VDC | 1% | 2% | 60(Max)@230VAC | 0.25@230VAC|0.65@115VAC | 47 to 63 | 300@230VAC | 88.5(Typ) | US | Center Positive | Black | No | 120mV(Max) | Over Voltage|Overload | Carton | No | No | No | EAR99 | No | ||||||
SGA40E09-P1J
Plug-In Adapter Single-OUT 9V 4.44A 40W Carton
|
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 4.44 | 40 | 4242VDC | 1% | 5% | 70(Max)@230VAC | 0.5@230VAC|1@115VAC | 47 to 63 | 500@230VAC | 86(Typ) | EU | Center Positive | Black | No | 120mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
SGA60E18-P1J
Plug-In Adapter Single-OUT 18V 3.33A 60W Carton
|
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 18 | 3.33 | 60 | 4242VDC | 1% | 2% | 80(Max)@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 500@230VAC | 88(Typ) | EU | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
SGA60E24-P1J
Plug-In Adapter Single-OUT 24V 2.5A 60W Carton
|
주식
70
$23.76 에서 $24.79로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.5 | 60 | 4242VDC | 1% | 2% | 80(Max)@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 500@230VAC | 88(Typ) | EU | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
SGA60E05-P1J
Plug-In Adapter Single-OUT 5V 6A 30W Carton
|
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 6 | 30 | 4242VDC | 1% | 5% | 80(Max)@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 500@230VAC | 84(Typ) | EU | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
SGA60E15-P1J
Plug-In Adapter Single-OUT 15V 4A 60W Carton
|
|
MEAN WELL | External Plug-In Adapters | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 4 | 60 | 4242VDC | 1% | 3% | 80(Max)@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 500@230VAC | 87(Typ) | EU | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
GE18I48-P1J Plug-In Adapter Single-OUT 48V 0.375A 18W Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | Interchangeable WallMount | AC/DC | 1 | 90 to 264 | Fixed | 48 | 0.375 | 18 | 4242VDC | 1% | 3% | 80(Max)@230VAC | 0.4@230VAC|0.7@100VAC | 47 to 63 | 4000@230VAC | 81(Typ) | Center Positive | Black | Yes | 300mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | |||||
GE24I07-P1J Plug-In Adapter Single-OUT 7.5V 2A 15W Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | Interchangeable WallMount | AC/DC | 1 | 90 to 264 | Fixed | 7.5 | 2 | 15 | 4242VDC | 1% | 5% | 80(Max)@230VAC | 0.4@230VAC|0.7@100VAC | 47 to 63 | 4000@230VAC | 75(Typ) | Center Positive | Black | Yes | 75mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | |||||
GEM12I09-P1J
Plug-In Adapter Single-OUT 9V 1.33A 12W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | Medical Interchangeable WallMount | AC/DC | 1 | 80 to 264 | Fixed | 9 | 1.33 | 12 | 5656VDC | 1% | 4% | 60(Max)@230VAC | 0.2@230VAC|0.4@115VAC | 47 to 63 | 500@230VAC | 82(Typ) | Center Positive | Black | No | 60mV(Max) | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | No | EAR99 | No | |||||
GEM12I12-P1J
Plug-In Adapter Single-OUT 12V 1A 12W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | Medical Interchangeable WallMount | AC/DC | 1 | 80 to 264 | Fixed | 12 | 1 | 12 | 5656VDC | 1% | 3% | 60(Max)@230VAC | 0.2@230VAC|0.4@115VAC | 47 to 63 | 500@230VAC | 82.5(Typ) | Center Positive | Black | No | 80mV(Max) | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | No | EAR99 | No | |||||
GS06U-1P1J Plug-In Adapter Single-OUT 5V 1A 5W Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1 | 5 | 4242VDC | 0.5% | 5% | 50(Max)@230VAC | 0.2@100VAC | 47 to 63 | 1000 | 68(Typ) | US | Center Positive | Black | No | 50mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||||
GS120A15-R7B
Plug-In Adapter Single-OUT 15V 7A 105W
|
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 7 | 105 | 3000VAC | 1% | 5% | 70(Max)@230VAC | 0.7@230VAC|1.4@115VAC | 47 to 63 | 20@115VAC|20@230VAC | 89(Typ) | IEC 320-C14 | Black | Yes | 120mV(Max) | Over Temperature|Over Voltage|Overload | No | No | No | No | No | EAR99 | No | ||||||
GS06U-5P1J
Plug-In Adapter Single-OUT 18V 0.33A 6W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 18 | 0.33 | 6 | 4242VDC | 0.5% | 3% | 50(Max)@230VAC | 0.2@100VAC | 47 to 63 | 1000 | 78(Typ) | US | Center Positive | Black | No | 150mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
GS15E-3P1J Plug-In Adapter Single-OUT 12V 1.25A 15W Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1.25 | 15 | 3000VAC | 0.5% | 3% | 50(Max)@230VAC | 0.5@100VAC | 47 to 63 | 3000 | 85(Typ) | EU | Center Positive | Black | No | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
GS15B-1P1J Plug-In Adapter Single-OUT 5V 2.4A 12W Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2.4 | 12 | 3000VAC | 0.5% | 5% | 50(Max)@230VAC | 0.5@100VAC | 47 to 63 | 3000 | 80(Typ) | IEC 320-C8 | Center Positive | Black | No | 50mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
GS15B-4P1J Plug-In Adapter Single-OUT 15V 1A 15W Carton |
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1 | 15 | 3000VAC | 0.5% | 5% | 50(Max)@230VAC | 0.5@100VAC | 47 to 63 | 3000 | 85(Typ) | IEC 320-C8 | Center Positive | Black | No | 100mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||||
GEM40I12-P1J
Plug-In Adapter Single-OUT 12V 3.33A 40W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | Medical Interchangeable WallMount | AC/DC | 1 | 80 to 264 | Fixed | 12 | 3.33 | 40 | 5656VDC | 1% | 3% | 65(Max)@230VAC | 0.6@230VAC|1@115VAC | 47 to 63 | 16@230VAC | 88(Typ) | IEC Male | Center Positive | Black | No | 100mV(Max) | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | |||||
GS15A-3P1J
Plug-In Adapter Single-OUT 12V 1.25A 15W Carton
|
|
MEAN WELL | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1.25 | 15 | 3000VAC | 0.5% | 3% | 50(Max)@230VAC | 0.5@100VAC | 47 to 63 | 3000 | 80(Typ) | IEC 320-C14 | Center Positive | Black | No | 80mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No |