MEAN WELL External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NGE90I18-P1J
Plug-In Adapter Single-OUT 18V 5A 90W
|
주식
10
$27.99 에서 $29.11로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
NGE30I18-P1J
Plug-In Adapter Single-OUT 18V 1.66A 30W
|
주식
10
$17.00 에서 $18.59로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 18 | 1.66 | 30 | 4000VAC | 1% | 2% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 88(Typ) | Interchangeable Plug | Center Positive | No | 180mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | ||||||||||
NGE30U18-P1J
Plug-In Adapter Single-OUT 18V 1.66A 30W
|
주식
10
$17.49 에서 $17.67로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 18 | 1.66 | 30 | 4000VAC | 1% | 2% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 88(Typ) | Center Positive | No | 180mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | |||||||||||
NGE30U24-P1J
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
주식
1
$14.43
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 24 | 1.25 | 30 | 4000VAC | 1% | 2% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 88.5(Typ) | Center Positive | No | 240mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | |||||||||||
NGE30U12-P1J
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
주식
10
$19.07 에서 $19.27로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 12 | 2.5 | 30 | 4000VAC | 1% | 3% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 88.5(Typ) | Center Positive | No | 120mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | |||||||||||
NGE45I18-P1J
Plug-In Adapter Single-OUT 18V 2.5A 45W
|
주식
10
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 18 | 2.5 | 45 | 4000VAC | 1% | 3% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Interchangeable Plug | Center Positive | No | 180mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | ||||||||||
NGE45I12-P1J
Plug-In Adapter Single-OUT 12V 3.75A 45W
|
주식
10
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 12 | 3.75 | 45 | 4000VAC | 1% | 3% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Interchangeable Plug | Center Positive | No | 120mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | No | |||||||||
NGE45I24-P1J
Plug-In Adapter Single-OUT 24V 1.88A 45.1W
|
주식
2
$19.76
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 24 | 1.88 | 45.1 | 4000VAC | 1% | 2% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Interchangeable Plug | Center Positive | No | 240mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | ||||||||||
NGE45U48-P1J
Plug-In Adapter Single-OUT 48V 0.94A 45.1W
|
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 48 | 0.94 | 45.1 | 4000VAC | 1% | 2% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 91(Typ) | Center Positive | No | 240mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | |||||||||||
NGE45U18-P1J
Plug-In Adapter Single-OUT 18V 2.5A 45W
|
주식
10
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 18 | 2.5 | 45 | 4000VAC | 1% | 3% | 70(Max)@230VAC | 1@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Center Positive | No | 180mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | |||||||||||
NGE65I12-P1J
Plug-In Adapter Single-OUT 12V 4.88A 58.5W
|
주식
10
$21.83 에서 $22.05로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 12 | 4.88 | 58.5 | 4000VAC | 1% | 3% | 100(Max)@230VAC | 1.5@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Interchangeable Plug | Center Positive | No | 120mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | No | |||||||||
NGE65I18-P1J
Plug-In Adapter Single-OUT 18V 3.62A 65.1W
|
주식
9
$22.34
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 18 | 3.62 | 65.1 | 4000VAC | 1% | 3% | 100(Max)@230VAC | 1.5@115VAC | 47 to 63 | 30@230VAC | 91(Typ) | Interchangeable Plug | Center Positive | No | 180mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | ||||||||||
NGE65I09-P1J
Plug-In Adapter Single-OUT 9V 5.96A 53.6W
|
주식
2
$21.56
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 9 | 5.96 | 53.6 | 4000VAC | 1% | 5% | 100(Max)@230VAC | 1.5@115VAC | 47 to 63 | 30@230VAC | 89(Typ) | Interchangeable Plug | Center Positive | No | 100mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | ||||||||||
NGE65U12-P1J
Plug-In Adapter Single-OUT 12V 4.88A 58.5W
|
주식
10
$23.30 에서 $23.53로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 12 | 4.88 | 58.5 | 4000VAC | 1% | 3% | 100(Max)@230VAC | 1.5@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Center Positive | No | 120mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | |||||||||||
NGE90I12-P1J
Plug-In Adapter Single-OUT 12V 6.25A 75W
|
주식
10
$28.90 에서 $29.54로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 12 | 6.25 | 75 | 4000VAC | 1% | 4% | 100(Max)@230VAC | 1.8@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Interchangeable Plug | Center Positive | No | 120mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | No | |||||||||
NGE90U12-P1J
Plug-In Adapter Single-OUT 12V 6.25A 75W
|
주식
10
$30.99 에서 $31.31로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | 1 | 80 to 264 | Fixed | 12 | 6.25 | 75 | 4000VAC | 1% | 4% | 100(Max)@230VAC | 1.8@115VAC | 47 to 63 | 30@230VAC | 90(Typ) | Center Positive | No | 120mV(Max) | Overload|Over Voltage | No | No | No | EAR99 | No | ||||||||||
NGE90U18-P1J
Plug-In Adapter Single-OUT 18V 5A 90W
|
주식
10
$29.74 에서 $30.04로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
NGE12I09-P1J
Plug-In Adapter Single-OUT 9V 1.33A 12W
|
주식
8
$10.27 에서 $10.62로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 9 | 1.33 | 12 | 4000VAC | 1% | 5% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 86.5(Typ) | Interchangeable Plug | Center Positive | Black | No | 100mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||
NGE12I15-P1J
Plug-In Adapter Single-OUT 15V 0.8A 12W
|
주식
8
$10.27 에서 $10.62로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 15 | 0.8 | 12 | 4000VAC | 1% | 3% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 87(Typ) | Interchangeable Plug | Center Positive | Black | No | 150mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||
NGE12I05-USB
Plug-In Adapter Single-OUT 5V 2.4A 12W
|
주식
4
$10.62
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 5 | 2.4 | 12 | 4000VAC | 1% | 5% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 82(Typ) | Interchangeable Plug | Black | No | 60mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | ||||||||
NGE12I18-P1J
Plug-In Adapter Single-OUT 18V 0.83A 15W
|
주식
32
$10.27 에서 $10.62로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 18 | 0.83 | 15 | 4000VAC | 1% | 3% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 88.5(Typ) | Interchangeable Plug | Center Positive | Black | No | 180mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||
NGE12I24-P1J
Plug-In Adapter Single-OUT 24V 0.625A 15W
|
주식
6
$10.27 에서 $10.62로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 24 | 0.625 | 15 | 4000VAC | 1% | 3% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 88.5(Typ) | Interchangeable Plug | Center Positive | Black | No | 240mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||
NGE18I12-P1J
Plug-In Adapter Single-OUT 12V 1.5A 18W
|
주식
10
$10.90 에서 $11.28로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 12 | 1.5 | 18 | 4000VAC | 1% | 3% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 87(Typ) | Interchangeable Plug | Center Positive | Black | No | 120mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||
NGE18U18-P1J
Plug-In Adapter Single-OUT 18V 1A 18W
|
주식
32
$10.90 에서 $11.28로 변경
단위 당
|
MEAN WELL | External Plug-In Adapters | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 18 | 1 | 18 | 4000VAC | 1% | 3% | 80(Max)@230VAC | 0.4@115VAC | 47 to 63 | 30@230VAC | 88(Typ) | Interchangeable Plug | Center Positive | Black | No | 180mV(Max) | Overload|Over Voltage|Short Circuit | No | No | No | EAR99 | No | |||||||
GS15E-4P1J Plug-In Adapter Single-OUT 15V 1A 15W Carton |
|
MEAN WELL | External Plug-In Adapters | No | No | No | No | EAR99 | No |