Microchip Technology Applied Computing and Embedded Systems
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Operating Systems | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | PCIe x1 | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | SATA | System Memory Type | RS422 | USART | RS485 | RS232/422/485 | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | RS232 | Ethernet Speed | PCI | Display Type | Linux | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATSAMA5D27-WLSOM1
SOM with 2GB RAM
|
$63.24 에서 $65.29로 변경
단위 당
|
Microchip Technology | System on Modules - SOM | Yes | No | No | No | No | 5A992c. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||
ATSAMA5D27-SOM1 Microchip Technology Development Boards
SOM with 128MB RAM
|
$31.75 에서 $32.40로 변경
단위 당
|
Microchip Technology | System on Modules - SOM | Microchip | 500M | SAMA5D27C-D1G-CU | 0 | 0 | 0 | 0 | 4 | 0 | 128M | 0 | 0 | 1 | 0 | Yes | 0 | 0 | 0 | 0 | 0 | DDR2 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | No | 0 | 0 | 0 | 10Mbps/100Mbps | 0 | LCD | Linux | 38.1 | 40.1 | 2.8 | 2 | No | No | No | No | 5A992c. | No |