Micropac Industries Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53274 Solid State Relay 20mA 4V AC-IN 10A 90V DC-OUT 4-Pin |
|
Micropac Industries | Solid State Relays - SSRs | AC | 4 | 2.2 | 90 | 10 | 20 | DC | MOSFET | 250 | 8 | 2 | 1 Form A | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 |