MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4715FS12TB50D00
AC Fan Axial Ball Bearing 115V 110CFM 45dB 119 X 119 X 38mm
|
주식
447
$4.82 에서 $5.068로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.19 | 3100 | 110 | 0.37inH2O | 45 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
BG0703-B054-000-00
DC Blower Centrifugal Ball Bearing 24V 10V to 26V 10.59CFM 38.5dB
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.15 | 3000 | 10.5 | 0.44inH2O | 38.5 | Ball | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
BG1203-B055-000-00
DC Blower Centrifugal Ball Bearing 24V 12V to 25.2V 33.2CFM 55dB
|
주식
4
$16.40
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.48 | 2650 | 33.2 | 1.04inH2O | 55 | Ball | Centrifugal | 120 | 32 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
R200A4-051-D0550
High Power 24V
|
주식
174
$171.15 에서 $197.42로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 2.8 | 5000 | 590 | 67 | 1200 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
2410ML-04W-B20-B00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.9CFM 28dB 60 X 60 X 25mm
|
주식
29
$8.11
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.12 | 3600 | 16.9 | 0.13inH2O | 28 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2410ML-05W-B69-B00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 25CFM 38dB 60 X 60 X 25mm
|
주식
100
$7.754 에서 $8.135로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 5300 | 25 | 0.29inH2O | 38 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
2410ML-05W-B40-E00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 21.5CFM 33.5dB 60 X 60 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 4550 | 21.5 | 0.2inH2O | 33.5 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
3612KL-05W-B60-B00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 47.3CFM 43.5dB 92 X 92 X 32mm
|
주식
200
$12.171 에서 $15.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.23 | 3800 | 47.3 | 0.33inH2O | 43.5 | Ball | Square | 92 X 92 X 32 | Axial | 92 | 32 | 92 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4715FS-23W-B50-D00
FAN AC AXIAL 230V 119X38 3100RPM
|
주식
212
$9.447
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
4715MS-12T-B30-A00
AC Fan Axial Ball Bearing 115V 81CFM/88.2CFM 34dB/37dB 119 X 119 X 38mm
|
주식
1,244
$10.498
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.14|0.16 | 2400|2600 | 81|88.2 | 0.2inH2O | 34|37 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
09232JE-12M-BA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.2V 43.8CFM 34.5dB 92 X 92 X 42mm
|
주식
2
$14.473
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 3350 | 43.8 | 0.19inH2O | 34.5 | Ball | Square | 92 X 92 X 42 | Axial | 130 | 92 | 32 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
1622FT-04W-B86-E00
DC Fan Axial Ball Bearing 12V 10.2V to 13.2V 30CFM 60dB 40 X 40 X 56mm
|
주식
288
$21.0105 에서 $21.1025로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.05 | 23000 | 30 | 3.54inH2O | 60 | Ball | Square | 40 X 40 X 56 | Axial | 68 | 40 | 56 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2410ML-04W-B50-E00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 36.5dB 60 X 60 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.2 | 4900 | 23.3 | 0.25inH2O | 36.5 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
4712KL-04W-B40-P00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 111.9CFM 47dB 119 X 119 X 32mm
|
$13.83 에서 $15.77로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.69 | 3100 | 111.9 | 82Pa | 47 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4715FS-23T-B50-D00
AC Fan Axial Ball Bearing 230V 110CFM 110dB 119 X 119 X 38mm
|
주식
3,263
$13.85 에서 $20.43로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.08 | 3100 | 110 | 0.37inH2O | 110 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
4715MS-23T-B30-A00
AC Fan Axial Ball Bearing 230V 81CFM/88.2CFM 34dB/37dB 119 X 119 X 38mm
|
주식
1
$16.10
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.08|0.1 | 2400|2600 | 81|88.2 | 0.197inH2O|0.208inH2O | 34|37 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
5915PC-20T-B20-B00
AC Fan Ball Bearing 200V 0.12A/0.14A 22W/23W 50Hz/60Hz 2200RPM/2600RPM 141.2CFM/166CFM 46dB/50dB Flange Mount
|
주식
8
$4.126
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.12|0.14 | 2200|2600 | 141.2|166 | 117.6Pa|98Pa | 46|50 | Ball | Axial | 150 | 38 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
3110SB-04W-B49-E00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
|
주식
72
$4.121
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 2700 | 36 | 0.12inH2O | 26 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
06015SS-24N-AT-00
DC Fan Axial Sleeve Bearing 24V 10V to 26.4V 22.6CFM 34dB 60 X 60 X 15mm
|
주식
18
$5.007
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 4200 | 22.6 | 0.16inH2O | 34 | Sleeve | Square | 60 X 60 X 15 | Axial | 37 | 60 | 15 | 60 | Plastic | EAR99 | No | No | |||||||||||
11338JE-12L-BA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.8V 53CFM 32.5dB 113 X 113 X 45.5mm
|
주식
4
$11.119
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 2900 | 53 | 0.15inH2O | 32.5 | Ball | Square | 113 X 113 X 45.5 | Axial | 170 | 113 | 45.5 | 113 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
04028DA-12R-AU-F0
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 20.1CFM 54.5dB 40 X 40 X 28mm
|
$11.195 에서 $12.611로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.43 | 18000 | 20.1 | 1.93inH2O | 54.5 | Ball | Square | 40 X 40 X 28 | Axial | 53 | 40 | 28 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
06025SA-24K-AA-00
DC Axial Fans
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
06020SA-12N-AL-00
DC Fan Axial Ball Bearing 12V 20.5CFM 60 X 60 X 20mm
|
$8.677 에서 $9.73로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 4400 | 20.5 | 0.21inH2O | 30.5 | 56 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
08020SA-12L-AA-00
DC AXIAL FAN BALL BEARING
|
$8.664 에서 $9.296로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | EAR99 | No | No | ||||||||||||||||||||||||||
11938SB-A1N-QA-U0
AC Fan Axial Ball Bearing 115V 91.8CFM/105.9CFM 40dB/44dB 119 X 119 X 38mm
|
$20.58 에서 $24.62로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.25|0.32 | 2600|3100 | 105.9|91.8 | 0.38inH2O|0.4inH2O | 40|44 | Ball | Rectangular | 119 X 119 X 38 | Axial | 610 | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No |