MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15025PA-12N-AA-00
DC Axial Fans
|
$51.64 에서 $55.39로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 2.06 | 3500 | 250 | 0.65inH2O | 62.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
14539GA-12N-AA-00
DC Blower Centrifugal Ball Bearing 12V 8V to 13.2V 51.2CFM 54.5dB 145 X 145 X 39mm
|
$35.79 에서 $39.09로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 1.25 | 2450 | 51.2 | 1.55inH2O | 54.5 | Ball | 145 X 145 X 39 | Centrifugal | 390 | 145 | 39 | 145 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
04015SS-24N-AT-00
DC Fan Axial Sleeve Bearing 24V 10V to 25.2V 7.42CFM 32dB 40 X 40 X 15mm
|
$5.082 에서 $5.704로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.05 | 8300 | 7.42 | 0.27inH2O | 32 | Sleeve | Square | 40 X 40 X 15 | Axial | 23 | 40 | 15 | 40 | Plastic | EAR99 | No | No | |||||||||||
04020VA-24P-AA-00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 37dB 40 X 40 X 20mm
|
$7.938 에서 $8.901로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 9500 | 11.3 | 0.4inH2O | 37 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
04020VA-24P-AL-00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 37dB 40 X 40 X 20mm
|
$7.814 에서 $8.396로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 9500 | 11.3 | 0.4inH2O | 37 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
04020VA-24P-AT-00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 37dB 40 X 40 X 20mm
|
$7.762 에서 $8.396로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 9500 | 11.3 | 0.4inH2O | 37 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
04028DA-12Q-AA-F0
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.6CFM 49.5dB 40 X 40 X 28mm
|
$12.347 에서 $13.294로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.29 | 15000 | 16.6 | 1.37inH2O | 49.5 | Ball | Square | 40 X 40 X 28 | Axial | 53 | 40 | 28 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06025SA-12N-AL-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 33dB 60 X 60 X 25mm
|
$5.906 에서 $7.582로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.15 | 4700 | 23.3 | 0.25inH2O | 33 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
06025SA-12N-AA-D0 DC Fan Motors, 12V Rated Voltage |
$6.013 에서 $6.748로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | EAR99 | No | No | ||||||||||||||||||||||||||
06015KA-24N-AL-00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 18.4CFM 34dB 60 X 60 X 15mm
|
$7.383 에서 $7.992로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 4600 | 18.4 | 0.21inH2O | 34 | Ball | Square | 60 X 60 X 15 | Axial | 45 | 60 | 15 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06025SS-12N-AT-D0
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 23.31CFM 33dB 60 X 60 X 25mm
|
$5.316 에서 $6.514로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.18 | 4700 | 23.31 | 0.25inH2O | 33 | Sleeve | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | EAR99 | No | No | |||||||||||
08015JE-12M-BA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.2V 22.2CFM 32dB 80 X 80 X 15mm
|
$8.76 에서 $9.771로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 2800 | 22.2 | 0.1inH2O | 32 | Ball | Square | 80 X 80 X 15 | Axial | 55 | 80 | 15 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
07530GA-24K-AA-00
DC Blower Centrifugal Ball Bearing 24V 10V to 27.6V 7.4CFM 29.5dB 75.7 X 75.7 X 30mm
|
$9.882 에서 $10.633로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.07 | 2200 | 7.4 | 0.2inH2O | 29.5 | Ball | Square | 75.7 X 75.7 X 30 | Centrifugal | 90 | 75.7 | 30 | 75.7 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225PB-B3L-AA-00 AC Fan Axial Ball Bearing 230V 28CFM/34.5CFM 34dB/39dB 92 X 92 X 25mm |
$12.431 에서 $13.35로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.07|0.09 | 2600|3100 | 28|34.5 | 0.17inH2O|0.24inH2O | 34|39 | Ball | Square | 92 X 92 X 25 | Axial | 300 | 92 | 25 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225SA-12N-EL-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 51.2CFM 32dB 92 X 92 X 25mm
|
$5.907 에서 $7.582로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 3100 | 51.2 | 0.18inH2O | 32 | Ball | Square | 92 X 92 X 25 | Axial | 95 | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
09225SA-12M-AA-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 48.4CFM 32dB 92 X 92 X 25mm
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 2750 | 48.4 | 0.15inH2O | 32 | Ball | Square | 92 X 92 X 25 | Axial | 91 | 92 | 25 | 92 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
09238RA-12L-EA-00
DC AXIAL FAN
|
$14.038 에서 $17.80로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.8 | 5000 | 103.8 | 0.57inH2O | 52.5 | 230 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
09238RA-24P-GA-00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 141.2CFM 61dB 92 X 92 X 38.4mm
|
$28.94 에서 $31.86로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.92 | 6700 | 141.2 | 1.04inH2O | 61 | Ball | Square | 92 X 92 X 38.4 | Axial | 230 | 92 | 38.4 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09232VA-24R-CA-S0
DC Fan Axial Ball Bearing 24V 10V to 26.4V 105.9CFM 59dB 92 X 92 X 32mm
|
$16.04 에서 $17.48로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.5 | 7000 | 105.9 | 1.1inH2O | 59 | Ball | Square | 92 X 92 X 32 | Axial | 220 | 92 | 32 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09533GA-24L-AA-00
DC Fan Axial 24V
|
$14.62 에서 $18.86로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 3200 | 24.7 | 0.9inH2O | 51.5 | 210 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
11938MB-B3M-EA-00
AC Fan Axial Ball Bearing 230V 85CFM/95CFM 35dB/39dB 119 X 119 X 38mm
|
$11.917 에서 $15.254로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.11|0.12 | 2450|2750 | 85|95 | 0.22inH2O|0.26inH2O | 35|39 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
11938TB-A1N-QA-00
AC Fan Axial Ball Bearing 115V 98.84CFM/116.49CFM 46dB/50dB 119 X 119 X 38mm
|
$26.26 에서 $28.25로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.3|0.39 | 2600|3100 | 116.49|98.84 | 0.352inH2O|0.4inH2O | 46|50 | Ball | Rectangular | 119 X 119 X 38 | Axial | 650 | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
12032GA-24M-AA-00
DC Blower Centrifugal Ball Bearing 24V 10V to 27.6V 28.2CFM 48.5dB 120 X 120 X 32mm
|
$16.28 에서 $19.69로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.3 | 2250 | 28.2 | 0.7inH2O | 48.5 | Ball | Square | 120 X 120 X 32 | Centrifugal | 270 | 120 | 32 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
11938SB-B3N-QA-U0
AC Fan Axial Ball Bearing 230V 91.8CFM/105.9CFM 40dB/44dB 119 X 119 X 38mm
|
$17.81 에서 $20.64로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.12|0.16 | 2600|3100 | 105.9|91.8 | 0.38inH2O|0.4inH2O | 40|44 | Ball | Rectangular | 119 X 119 X 38 | Axial | 610 | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
15038PB-B3L-GP-S0
AC Fan Axial Ball Bearing 230V 187.1CFM/222.39CFM 48dB/53dB 150 X 172 X 38mm
|
$55.60 에서 $67.96로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.2|0.22 | 2650|3150 | 187.1|222.39 | 0.51inH2O|0.655inH2O | 48|53 | Ball | Rectangular/Round | 150 X 172 X 38 | Axial | 950 | 150 | 38 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No |