MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08025SA-24R-EA-D0
DC Fan Axial Ball Bearing 12V
|
$6.519 에서 $8.375로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
03010SS-05N-AT-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 4.24CFM 28dB 30 X 30 X 10mm
|
$5.308 에서 $5.928로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.21 | 10500 | 4.24 | 0.24inH2O | 28 | Sleeve | Square | 30 X 30 X 10 | Axial | 8.5 | 30 | 10 | 30 | Plastic | EAR99 | No | No | |||||||||||
06015KA-12L-AL-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 14.1CFM 28dB 60 X 60 X 15mm
|
$8.076 에서 $10.441로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 3600 | 14.1 | 0.13inH2O | 28 | Ball | Square | 60 X 60 X 15 | Axial | 45 | 60 | 15 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
06015KA-12J-AA-00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.7CFM 19dB 60 X 60 X 15mm
|
$6.975 에서 $7.584로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.04 | 1800 | 6.7 | 0.03inH2O | 19 | Ball | Square | 60 X 60 X 15 | Axial | 45 | 60 | 15 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06025SA-12M-EA-00 DC Fan Axial Ball Bearing 12V |
$4.986 에서 $6.204로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | EAR99 | No | No | |||||||||||||||||||||||||
06015SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 22.6CFM 34dB 60 X 60 X 15mm
|
$5.58 에서 $6.222로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.17 | 4200 | 22.6 | 0.16inH2O | 34 | Sleeve | Square | 60 X 60 X 15 | Axial | 37 | 60 | 15 | 60 | Plastic | EAR99 | No | No | |||||||||||
08020SA-12J-AT-00
DC Axial Fans
|
주식
52
$10.182
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | EAR99 | ||||||||||||||||||||||||||||
08025SA-24N-AA-00
DC AXIAL FAN
|
주식
81
$6.974
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.08 | 3100 | 41.3 | 0.15inH2O | 30 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
08025SS-12N-AT-D0
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 41.32CFM 30dB 80 X 80 X 25mm
|
$6.143 에서 $7.92로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 3100 | 41.32 | 0.15inH2O | 30 | Sleeve | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | EAR99 | No | No | |||||||||||
08025SA-24R-AL-00 Fan, 24VDC, 60CFM, 80SQ, 25MM |
$5.906 에서 $7.582로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | EAR99 | No | No | ||||||||||||||||||||||||||
12038VA-24R-GA-00
DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.6CFM 66dB 120 X 120 X 38mm
|
주식
25
$28.30
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.48 | 6400 | 243.6 | 1.49inH2O | 66 | Ball | Square | 120 X 120 X 38 | Axial | 370 | 120 | 38 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
1404KL-04W-B59-B50
DC Fan Axial Ball Bearing 12V 8V to 13.8V 5.6CFM 27dB 35 X 35 X 10mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.08 | 9000 | 5.6 | 0.16inH2O | 27 | Ball | Square | 35 X 35 X 10 | Axial | 12 | 35 | 10 | 35 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
1604KL-04W-B50-B00
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 29dB 40 X 40 X 10mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.073 | 6500 | 6 | 0.184inH2O | 29 | Ball | Square | 40 X 40 X 10 | Axial | 15 | 40 | 10 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
1608VL-04W-B50-B00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 10.2CFM 31.4dB 40 X 40 X 20mm
|
주식
25
$9.26 에서 $10.224로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.11 | 8500 | 10.2 | 0.31inH2O | 31.4 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2406KL-05W-B10-L00
DC Fan Axial Ball Bearing 24V 18.5V to 27.6V 6.7CFM 19dB 60 X 60 X 15mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.04 | 1800 | 6.7 | 0.03inH2O | 19 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2406KL-05W-B29-L50
DC Fan Axial Ball Bearing 24V 11.6CFM 25dB 60 X 60 X 15mm
|
$7.808 에서 $7.906로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.06 | 3100 | 11.6 | 0.09inH2O | 25 | 45 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
2410SB-04W-B59-E50
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.15 | 4700 | 23.3 | 0.25inH2O | 32 | Ball | Square | 60 X 60 X 25 | Axial | 56 | 60 | 25 | 60 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
R200A0-051-D0760
DC Fan Axial Ball Bearing 48V 30V to 72V 783CFM 74dB 200 X 51mm
|
$203.46 에서 $207.00로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 2.9 | 6500 | 783 | 4.12inH2O | 74 | Ball | Round | 208 X 51 | Axial | 1200 | 51 | Aluminum | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
R172A0-051-D0790
DC Fan Axial Ball Bearing 48V 30V to 72V 604CFM 82dB 172.7 X 50.8mm
|
$175.80 에서 $177.58로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 4.2 | 9300 | 604 | 6.05inH2O | 82 | Ball | Round | 172.7 X 50.8 | Axial | 50.8 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
R172A5-051-D0760
DC Fan Axial Ball Bearing 48V 30V to 72V 410CFM 74dB 172.7 X 50.8mm
|
$169.91 에서 $171.88로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.5 | 6300 | 410 | 3.14inH2O | 74 | Ball | Round | 172.7 X 50.8 | Axial | 50.8 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
R150A6-051-D0560
DC Axial Fans
|
$132.12 에서 $143.18로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 2.6 | 6300 | 365 | 73 | 1000 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
03515SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.2V 5.7CFM 24dB 35 X 35 X 15mm
|
$5.498 에서 $7.109로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.07 | 8000 | 5.7 | 0.14inH2O | 24 | Sleeve | Square | 35 X 35 X 15 | Axial | 12.5 | 35 | 15 | 35 | Plastic | EAR99 | No | No | |||||||||||
04010SS-24N-AT-00
DC Fan Axial Sleeve Bearing 24V 20V to 26.4V 6.7CFM 29dB 40 X 40 X 10mm
|
$4.461 에서 $4.967로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.05 | 7500 | 6.7 | 0.2inH2O | 29 | Sleeve | Square | 40 X 40 X 10 | Axial | 16 | 40 | 10 | 40 | Plastic | EAR99 | No | No | |||||||||||
04010SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 10.2V to 13.8V 6.7CFM 29dB 40 X 40 X 10mm
|
$4.911 에서 $6.332로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.06 | 7500 | 6.7 | 0.2inH2O | 29 | Sleeve | Square | 40 X 40 X 10 | Axial | 16 | 40 | 10 | 40 | Plastic | EAR99 | No | No | |||||||||||
04015SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 7.42CFM 32dB 40 X 40 X 15mm
|
$5.05 에서 $5.665로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.06 | 8300 | 7.42 | 0.27inH2O | 32 | Sleeve | Square | 40 X 40 X 15 | Axial | 23 | 40 | 15 | 40 | Plastic | EAR99 | No | No |