MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11938MA-24P-GA-00
DC Fan Axial Ball Bearing 24V 15V to 27.6V 181.16CFM 59.5dB 119 X 119 X 38.4mm
|
$39.23 에서 $43.77로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.93 | 4700 | 181.16 | 0.86inH2O | 59.5 | Ball | Square | 119 X 119 X 38.4 | Axial | 400 | 119 | 38.4 | 119 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
11938MB-B3K-EA-00
AC Fan Axial Ball Bearing 230V 70.6CFM/67CFM 32dB/30dB 119 X 119 X 38mm
|
$10.888 에서 $11.676로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.06 | 1900|2100 | 67|70.6 | 0.09inH2O|0.14inH2O | 30|32 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
11938MB-B2N-EA-00
AC Fan Axial Ball Bearing 220V 89.3CFM/103.6CFM 37dB/41dB 119 X 119 X 38mm
|
$51.78 에서 $58.04로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.1|0.12 | 2600|2900 | 103.6|89.3 | 0.26inH2O|0.3inH2O | 37|41 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
12038MA-48R-EE-00
DC Fan Axial Ball Bearing 48V 38V to 60V 186CFM 72dB 120 X 120 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.82 | 9000 | 186 | 3inH2O | 72 | Ball | Square | 120 X 120 X 38 | Axial | 580 | 120 | 38 | 120 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
12032GA-24N-AA-00
DC CENTRIFUGAL BLOWER
|
$15.33 에서 $16.35로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 2650 | 33.1 | 1.04inH2O | 54 | 270 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
15038PB-B2L-EP-00
AC Fan Axial Ball Bearing 220V 176.5CFM/212CFM 52dB/56dB 150 X 172 X 38mm
|
$81.15 에서 $90.83로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.18|0.21 | 2700|3200 | 176.5|212 | 0.629inH2O|0.865inH2O | 52|56 | Ball | Rectangular/Round | 150 X 172 X 38 | Axial | 800 | 150 | 38 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
15050VA-24R-GA-00
DC Fan Axial Ball Bearing 24V 18V to 26.4V 346CFM 68dB 150 X 172.7 X 50.8mm
|
$58.08 에서 $64.28로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.8 | 4600 | 346 | 1.25inH2O | 68 | Ball | Rectangular/Round | 150 X 172.7 X 50.8 | Axial | 870 | 150 | 50.8 | 172.7 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
17250VA-24R-GA-00
DC Fan Axial Ball Bearing 24V 18V to 26.4V 346CFM 62dB 172.7 X 50.8mm
|
$52.46 에서 $55.62로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.8 | 4600 | 346 | 1.25inH2O | 62 | Ball | Round | 172.7 X 50.8 | Axial | 950 | 50.8 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
17240JA-12M-YA-00
DC Fan Axial Ball Bearing 12V 10V to 13.2V 128.2CFM 33.5dB 172 X 172 X 40mm Box
|
주식
12
$35.73
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 1550 | 128.2 | 0.12inH2O | 33.5 | Ball | Square | 172 X 172 X 40 | Axial | 325 | 172 | 40 | 172 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
1619FT-04W-B86-B50
DC Fan Axial Ball Bearing 12V 28.9CFM 62dB 40 X 40 X 48mm
|
$18.63 에서 $20.26로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.05 | 23000 | 28.9 | 3.29inH2O | 62 | Ball | Square | 40 X 40 X 48 | Axial | 71 | 40 | 48 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
2004KL-04W-B30-B00
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6.4CFM 23dB 50 X 50 X 10mm
|
$9.191 에서 $9.868로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.04 | 3500 | 6.4 | 0.06inH2O | 23 | Ball | Square | 50 X 50 X 10 | Axial | 20 | 50 | 10 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2004KL-01W-B40-B00
DC Fan Axial Ball Bearing 5V 4.5V to 6V 8.1CFM 28.5dB 50 X 50 X 10mm
|
$11.323 에서 $12.183로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 4500 | 8.1 | 0.1inH2O | 28.5 | Ball | Square | 50 X 50 X 10 | Axial | 20 | 50 | 10 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2004KL-04W-B50-B00
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 10.2CFM 34dB 50 X 50 X 10mm
|
$8.323 에서 $10.77로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 5500 | 10.2 | 0.14inH2O | 34 | Ball | Square | 50 X 50 X 10 | Axial | 50 | 10 | 50 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2004KL-01W-B59-B00
DC Fan Axial Ball Bearing 5V 4.5V to 6V 10.2CFM 35dB 50 X 50 X 10mm
|
$8.463 에서 $9.105로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.3 | 5500 | 10.2 | 35Pa | 35 | Ball | Square | 50 X 50 X 10 | Axial | 20 | 50 | 10 | 50 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
2004KL-04W-B40-B00
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 8.1CFM 28.5dB 50 X 50 X 10mm
|
$8.338 에서 $8.945로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.07 | 4500 | 8.1 | 0.1inH2O | 28.5 | Ball | Square | 50 X 50 X 10 | Axial | 50 | 10 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
3115FS-12W-B30-A00
AC Fan Axial Ball Bearing 115V 32CFM 44dB 80 X 80 X 38mm
|
$15.013 에서 $16.151로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.1 | 3250 | 32 | 0.18inH2O | 44 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
3115FS-23W-B20-A00
FAN AC AXIAL 230V 80X38 2750 RPM
|
$11.907 에서 $13.375로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
4712KL-04W-B20-P00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 82.3CFM 39dB 119 X 119 X 32mm
|
$18.31 에서 $19.65로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.32 | 2300 | 82.3 | 42Pa | 39 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4712KL-04W-B10-P00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 56.1CFM 29dB 119 X 119 X 32mm
|
$18.31 에서 $19.65로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 1600 | 56.1 | 22Pa | 29 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4715KL-05W-B40-E00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 117.9CFM 46.5dB 119 X 119 X 38.4mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.35 | 3200 | 117.9 | 0.33inH2O | 46.5 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
4715KL-05W-B49-E00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 117.9CFM 46.5dB 119 X 119 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.35 | 3200 | 117.9 | 0.33inH2O | 46.5 | Ball | Square | 119 X 119 X 38 | Axial | 260 | 119 | 38 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
5915PC23TB30A00
AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount
|
주식
10
$57.25 에서 $62.24로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.18|0.19 | 2700|3200 | 176.5|212 | 156.8Pa|215.6Pa | 52|56 | Ball | Axial | 150 | 38 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
5015KL-05W-B50-E00
DC Fan Axial Ball Bearing 24V 18V to 26.4V 199.1CFM 60.5dB 127 X 127 X 38.4mm
|
$39.14 에서 $42.00로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.94 | 4400 | 199.1 | 0.71inH2O | 60.5 | Ball | Square | 127 X 127 X 38.4 | Axial | 360 | 127 | 38.4 | 127 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
BG0703-B044-000-00
DC Blower Centrifugal Ball Bearing 12V 6V to 13V 10.59CFM 38.5dB
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.29 | 3000 | 10.5 | 0.44inH2O | 38.5 | Ball | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
F175H3-061-D0540
DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 30V
|
$200.12 에서 $202.21로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Motorized Impeller | 4700 | 541 | 74 | 900 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |