MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F175H1-061-D0750
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 625CFM 78dB 175 X 69mm
|
$201.47 에서 $203.58로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Motorized Impeller | 3.8 | 5400 | 625 | 1167Pa | 78 | Ball | Round | 175 X 69 | Centrifugal | 900 | 69 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
04028VA-24N-CA-00
DC Fan Axial Ball Bearing 24V 10V to 26.4V 14.5CFM 44.5dB 40 X 40 X 28.1mm
|
$11.136 에서 $13.67로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 13000 | 14.5 | 0.84inH2O | 44.5 | Ball | Square | 40 X 40 X 28.1 | Axial | 50 | 40 | 28.1 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
04028VA-24N-AA-00
DC Fan Axial Ball Bearing 24V 10V to 26.4V 14.5CFM 44.5dB 40 X 40 X 28.1mm
|
$11.082 에서 $11.583로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 13000 | 14.5 | 0.84inH2O | 44.5 | Ball | Square | 40 X 40 X 28.1 | Axial | 50 | 40 | 28.1 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
08025SS-24Q-AT-D0
DC Fan Axial Sleeve Bearing 24V 10V to 26.4V 54.74CFM 39.5dB 80 X 80 X 25mm
|
$6.224 에서 $6.977로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.21 | 4100 | 54.74 | 0.27inH2O | 39.5 | Sleeve | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | EAR99 | No | No | |||||||||||
08028GS-12N-AA-00
DC Blower Centrifugal Sleeve Bearing 12V 6V to 13.5V 16.9CFM 40dB 78.9 X 79.7 X 28mm
|
$12.595 에서 $14.053로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.36 | 3650 | 16.9 | 1.06inH2O | 40 | Sleeve | 78.9 X 79.7 X 28 | Centrifugal | 77 | 78.9 | 28 | 79.7 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
09225SS-12Q-AT-D0
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 64.98CFM 40dB 92 X 92 X 25mm
|
$6.766 에서 $7.628로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.28 | 3900 | 64.98 | 0.29inH2O | 40 | Sleeve | Square | 92 X 92 X 25 | Axial | 102 | 92 | 25 | 92 | Plastic | EAR99 | No | No | |||||||||||
11925PB-A1L-EA-00 AC Fan Axial Ball Bearing 115V 63.5CFM/70.6CFM 34dB/38dB 119 X 119 X 25.5mm |
주식
12
$11.22
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.16|0.19 | 2300|2700 | 63.5|70.6 | 0.16inH2O | 34|38 | Ball | Square | 119 X 119 X 25.5 | Axial | 360 | 119 | 25.5 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
12537JE-12P-BA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.2V 76.8CFM 35dB 125.4 X 125.4 X 47mm
|
$15.64 에서 $17.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.14 | 2550 | 76.8 | 0.17inH2O | 35 | Ball | Square | 125.4 X 125.4 X 47 | Axial | 220 | 125.4 | 47 | 125.4 | Plastic | EAR99 | No | No | |||||||||||
2404KL-04W-B59-B50
FAN DC AXIAL 12V 60X10.3MM TAC
|
$8.854 에서 $9.503로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.27 | 4800 | 19.1 | 0.12inH2O | 36 | 25 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
2410ML-05W-B60-E00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 25CFM 38dB 60 X 60 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 5300 | 25 | 0.29inH2O | 38 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
4712KL-07W-B30-P00
DC Fan Axial Ball Bearing 48V 28V to 55.2V 99.9CFM 44dB 119 X 119 X 32mm
|
$24.55 에서 $26.08로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 2800 | 99.9 | 60Pa | 44 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4715FS-12T-B00-D00
AC Fan Axial Ball Bearing 115V 60CFM 31dB 119 X 119 X 38mm
|
$16.184 에서 $17.397로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.09 | 1700 | 60 | 0.08inH2O | 31 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
4712KL-07W-B40-P00
DC Fan Axial Ball Bearing 48V 28V to 55.2V 111.9CFM 47dB 119 X 119 X 32mm
|
$18.31 에서 $19.65로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.21 | 3100 | 111.9 | 82Pa | 47 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
4712KL-07W-B49-P00
DC Fan Axial Ball Bearing 48V 112CFM 47dB 119 X 119 X 32mm
|
$17.19 에서 $19.21로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.21 | 3100 | 112 | 0.33inH2O | 47 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
4715SL-05W-B70-D00
DC Fan Axial Ball Bearing 24V 15V to 25.2V 201CFM 62.3dB 119 X 119 X 38.4mm
|
주식
40
$21.137 에서 $22.977로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.5 | 5100 | 201 | 1.04inH2O | 62.3 | Ball | Square | 119 X 119 X 38.4 | Axial | 119 | 38.4 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
5920VL-07W-B40-D00
DC Fan Ball Bearing 48V 0.41A 19.68W 3350RPM 251CFM 59dB Flange Mount
|
$77.80 에서 $83.54로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.41 | 3350 | 251 | 0.67inH2O | 59 | Ball | Axial | 150 | 50.8 | 172 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
BM4515-04W-B59-L00
DC Blower Centrifugal Ball Bearing 12V 10.2V to 13.8V 3.5CFM 43dB 45 X 45 X 15mm
|
$13.378 에서 $14.209로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.19 | 7500 | 3.5 | 0.8inH2O | 43 | Ball | 45 X 45 X 15 | Centrifugal | 25 | 45 | 15 | 45 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
03828DA-12Q-AU-00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 19.5CFM 55dB 38 X 38 X 28mm
|
$11.987 에서 $13.283로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.49 | 20000 | 19.5 | 2.17inH2O | 55 | Ball | Square | 38 X 38 X 28 | Axial | 47 | 38 | 28 | 38 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
03828DA-12R-AU-00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 21.4CFM 58dB 38 X 38 X 28mm
|
$11.219 에서 $14.062로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.63 | 22000 | 21.4 | 2.61inH2O | 58 | Ball | Square | 38 X 38 X 28 | Axial | 47 | 38 | 28 | 38 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
03510SS-05N-AT-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 5.65CFM 27dB 35 X 35 X 10mm
|
$5.249 에서 $5.577로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.2 | 10000 | 5.65 | 0.23inH2O | 27 | Sleeve | Square | 35 X 35 X 10 | Axial | 10.5 | 35 | 10 | 35 | Plastic | EAR99 | No | No | |||||||||||
03010SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.2V 4.24CFM 34dB 30 X 30 X 10mm
|
$5.308 에서 $5.928로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.08 | 10500 | 4.24 | 0.24inH2O | 34 | Sleeve | Square | 30 X 30 X 10 | Axial | 8.5 | 30 | 10 | 30 | Plastic | EAR99 | No | No | |||||||||||
04020VA-12Q-CA-00
DC Fan Axial Ball Bearing 12V 9V to 13.2V 12.36CFM 42dB 40 X 40 X 20mm
|
$10.906 에서 $11.949로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 11000 | 12.36 | 0.57inH2O | 42 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
04020VA-12N-AT-00
DC Fan Axial Ball Bearing 12V 10.2CFM 31.4dB 40 X 40 X 20mm
|
$8.469 에서 $11.021로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.11 | 8500 | 10.2 | 0.31inH2O | 31.4 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | |||||||||||||||
04028DA-12T-AK-H0
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 36CFM 66.5dB 40 X 40 X 28mm Box
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.55 | 26500 | 36 | 1060Pa | 66.5 | Ball | Square | 40 X 40 X 28 | Axial | 53 | 40 | 28 | 40 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
06025SA-12M-AA-00 DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.8CFM 27.5dB 60 X 60 X 25mm |
$6.337 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.56 | 4000 | 19.8 | 0.1inH2O | 26.5 | Ball | Square | 60 X 60 X 25 | Axial | 56 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No |