MOONS INDUSTRIES Motors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Power Rating - (W) | Operating Torque - (N.m) | Rotor Inertia | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Motor Configuration | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Number of Poles | Insulation Class | Rotor Inductance - (mH) | Mounting Hole Spacing - (mm) | Bearing Type | Packaging | Body Length - (mm) | Body Diameter - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ML23HSAP4150
Stepper Motors Hybrid Bipolar Square 1.5A 4.3Ohm 391g.cm² 2.3N.m 1.8° 1Shaft
|
주식
160
$46.4324
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.5 | 4.3 | 2.3 | 200 | 391g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 18.5 | B | 47.14 | Ball | Bulk | 78.6 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML24HCAL3550-01RL
Stepper Motors Hybrid Bipolar Square 3.52V 5.5A 0.61Ohm 391g.cm² 1.7N.m 1.2° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
PL23HS8L4550-05RL
Stepper Motors Hybrid Bipolar Square 1.54V 5.5A 0.28Ohm 215g.cm² 2.2N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MS17HD6P4200-24RL
Stepper Motors Hybrid Bipolar Square 2A 1.3Ohm 82g.cm² 0.63N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
ML23HS4P4100-02RL
Stepper Motors Hybrid Bipolar Square 7.3V 1A 7.3Ohm 135g.cm² 1.2N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
PL24HC4P3150
Stepper Motors Hybrid Bipolar Square 1.5A 4.8Ohm 159g.cm² 0.87N.m 1.2° 1Shaft
|
$99.36
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.5 | 4.8 | 0.87 | 300 | 159g.cm² | Bipolar | 1.2 | Square | 4 | 3 | 1 | 7 | B | 50 | Ball | Bulk | 45.5 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS11HS3P4067
Stepper Motors Hybrid Bipolar Square 0.67A 6.9Ohm 12g.cm² 0.123N.m 1.8° 1Shaft
|
$24.48
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 0.67 | 6.9 | 0.123 | 200 | 12g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 6.5 | B | 23 | Ball | Bulk | 43 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS08HY1P4050-09RL
Stepper Motors Hybrid Bipolar Square 0.5A 8.8Ohm 1.6g.cm² 0.03N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MS11HS5P4150-13RL
Stepper Motors Hybrid Bipolar Square 2.48V 1.5A 1.65Ohm 18g.cm² 0.17N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
PL24HCAL3550
Stepper Motors Hybrid Bipolar Square 5.5A 0.61Ohm 391g.cm² 2.3N.m 1.2° 1Shaft
|
$137.52
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 5.5 | 0.61 | 2.3 | 300 | 391g.cm² | Bipolar | 1.2 | Square | 4 | 3 | 1 | 1.15 | B | 50 | Ball | Bulk | 77.5 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS14HS5P4100-03RL
Stepper Motors Hybrid Bipolar Square 5.1V 1A 5.1Ohm 35g.cm² 0.4N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
ML24HCAL3550
Stepper Motors Hybrid Bipolar Square 5.5A 0.61Ohm 391g.cm² 1.7N.m 1.2° 1Shaft
|
$65.52
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 5.5 | 0.61 | 1.7 | 300 | 391g.cm² | Bipolar | 1.2 | Square | 3 | 3 | 1 | 1.5 | B | 50 | Ball | Bulk | 77.5 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS17HD6P4100
Stepper Motors Hybrid Bipolar Square 1A 4.9Ohm 82g.cm² 0.63N.m 1.8° 1Shaft
|
$28.728
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1 | 4.9 | 0.63 | 200 | 82g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 11.5 | B | 31 | Ball | Bulk | 50.4 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML23HSAP4300-18RL
Stepper Motors Hybrid Bipolar Square 3.3V 3A 1.1Ohm 365g.cm² 2.3N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MS17HD2P4200
Stepper Motors Hybrid Bipolar Square 2A 1.04Ohm 57g.cm² 0.48N.m 1.8° 1Shaft
|
$23.472
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 1.04 | 0.48 | 200 | 57g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 2.2 | B | 31 | Ball | Bulk | 39.8 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML34HD1L4200
Stepper Motors Hybrid Bipolar Square 2A 3.6Ohm 1570g.cm² 7.2N.m 1.8° 1Shaft
|
$100.80
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 3.6 | 7.2 | 200 | 1570g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 50 | B | 69.6 | Ball | Bulk | 99 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS17HD2P4200-20RL
Stepper Motors Hybrid Bipolar Square 2.08V 2A 1.04Ohm 57g.cm² 0.48N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
ML23HS0P4160
Stepper Motors Hybrid Bipolar Square 1.6A 2.6Ohm 121.5g.cm² 0.83N.m 1.8° 1Shaft
|
$29.808
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.6 | 2.6 | 0.83 | 200 | 121.5g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 6.5 | B | 47.14 | Ball | Bulk | 40.6 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML23HS8P4220
Stepper Motors Hybrid Bipolar Square 2.2A 1.6Ohm 221g.cm² 1.5N.m 1.8° 1Shaft
|
$32.976
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2.2 | 1.6 | 1.5 | 200 | 221g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 6.9 | B | 47.14 | Ball | Bulk | 56.6 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML34HD0L4160
Stepper Motors Hybrid Bipolar Square 1.6A 3.9Ohm 940g.cm² 3.7N.m 1.8° 1Shaft
|
$75.60
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.6 | 3.9 | 3.7 | 200 | 940g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 42 | B | 69.6 | Ball | Bulk | 69.5 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML23HS8P4220-16RL
Stepper Motors Hybrid Bipolar Square 3.52V 2.2A 1.6Ohm 215g.cm² 1.5N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MS17HD4P4150-22RL
Stepper Motors Hybrid Bipolar Square 2.55V 1.5A 1.7Ohm 38g.cm² 0.32N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MS08HY3P4050-02RL
Stepper Motors Hybrid Bipolar Square 0.45A 13.1Ohm 2.9g.cm² 0.05N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MS24HS1P4200
Stepper Motors Hybrid Bipolar Square 2A 1.69Ohm 280g.cm² 1.26N.m 1.8° 1Shaft
|
$39.60
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 1.69 | 1.26 | 200 | 280g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 3.9 | B | 47.14 | Ball | Bulk | 48 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
PL34HD0L4160
Stepper Motors Hybrid Bipolar Square 1.6A 3.9Ohm 940g.cm² 4.7N.m 1.8° 1Shaft
|
$158.40
단위 당
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.6 | 3.9 | 4.7 | 200 | 940g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 33 | B | 69.6 | Ball | Bulk | 69.5 | No | Yes | Unknown | Unknown | EAR99 |