Murata Manufacturing EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Capacitance - (pF) | Attenuation | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Operating Temperature - (°C) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PLT10HN401100P0B
Common Mode Chokes Dual 6uH 400Ohm 10MHz 10A 0.0041Ohm DCR Thru-Hole Bag
|
$3.058 에서 $3.369로 변경
단위 당
|
Murata Manufacturing | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
NFG0QHB242HS2D
Small Size Common Mode Chokes
|
$0.1086 에서 $0.112로 변경
단위 당
|
Murata Manufacturing | Common Mode Chokes - CMCs | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DLW21SH670HQ2L
Common Mode Chokes Dual 67Ohm 100MHz 0.32A 0.312Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
85
$0.2099 에서 $0.3581로 변경
단위 당
|
Murata Manufacturing | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
50105AC
Common Mode Chokes Dual 1000uH 100kHz 0.7A 0.7Ohm DCR SMD T/R
|
주식
945
|
Murata Manufacturing | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
50513AC
Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R
|
|
Murata Manufacturing | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DLW5ATN112MQ2L
Common Mode Chokes Dual 1.1kOhm 100MHz 2A 0.056Ohm DCR SMD T/R
|
주식
1
|
Murata Manufacturing | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 1.1k | 100M | 2 | 0.056 | 125VDC | 5.3 | 3.9 | 2.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLW5ATH151MQ2L
Common Mode Chokes Dual 150Ohm 100MHz 3A 0.02Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Murata Manufacturing | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 150 | 100M | 3 | 0.02 | 125VDC | 5.3 | 3.9 | 2.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
DLW5BTM102SQ2L
Common Mode Chokes Dual 1kOhm 100MHz 2A 0.034Ohm DCR SMD T/R
|
|
Murata Manufacturing | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 4 | 1k | 100M | 2 | 0.034 | 125VDC | 5.3 | 5.3 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
DLW5BSN302SQ2L
Common Mode Chokes Dual 3kOhm 100MHz 0.5A 0.3Ohm DCR SMD T/R
|
|
Murata Manufacturing | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 3k | 100M | 0.5 | 0.3 | 125VDC | 5.3 | 5.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
51105C
Common Mode Chokes Dual 1000uH 3.3A 0.038Ohm DCR Thru-Hole Tray
|
|
Murata Manufacturing | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1000u | 18u(Max) | 3.3 | 0.038 | 1.5kVrms | 21.75 | 10.5 | 24 | Tray | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DLW5ATN151MQ2L Common Mode Chokes Dual 150Ohm 100MHz 5A 0.02Ohm DCR SMD T/R |
|
Murata Manufacturing | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 150 | 100M | 5 | 0.02 | 250VDC | 5.3 | 3.9 | 2.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLP11SN900HL2L
Common Mode Chokes Dual 90Ohm 100MHz 0.15A 1.88Ohm DCR SMD T/R
|
|
Murata Manufacturing | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 90 | 100M | 0.15 | 1.88 | 12.5VDC | 1.35 | 1.1 | 0.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
PLT10HH450180PNL Common Mode Chokes Dual 0.8uH 45Ohm 10MHz 18A 0.0018Ohm DCR SMD T/R Automotive AEC-Q200 |
$5.76 에서 $5.893로 변경
단위 당
|
Murata Manufacturing | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.8u(Min) | 45 | 10M | 18 | 0.0018 | 750VDC | 13.1 | 6.8 | 9.4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |