Murata Manufacturing Variable Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PV32P203A01B00 Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube |
|
Murata Manufacturing | Trimmer | 20K | 20% | Cermet | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.22 | 6.35 | Tube | No | No | No | No | No | EAR99 | Yes | No | |||||||
PV37W202C01B00 Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube |
주식
20,000
|
Murata Manufacturing | Trimmer | 2K | 10% | Cermet | ±150 | Lin | Pin | 1.78 | 12(Elec) | 1 | 6.71 | 8.26 | 4.5 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||
PVZ3G223C01R00 Res Carbon Film Trimmer 22K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (3.1 X 3.6 X 1.15mm) J-Hook SMD T/R |
|
Murata Manufacturing | Trimmer | 22K | 30% | Carbon Film | ±500 | Lin | J-Hook | 1(Elec)|1(Mech) | 1 | 3.1 | 1.15 | 3.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
PVZ2A223C04B00 Res Carbon Film Trimmer 22K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (2.1 X 2.7 X 2mm) J-Hook SMD Bulk |
|
Murata Manufacturing | Trimmer | 22K | 30% | Carbon Film | ±500 | Lin | J-Hook | 1(Elec)|1(Mech) | 1 | 2.1 | 2 | 2.7 | Bulk | No | Unknown | No | No | No | No | EAR99 | No |