Murata Manufacturing Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Airflow - (CFM) | Maximum Pressure | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MZB3004T04 Micro Blower |
|
Murata Manufacturing | Blowers and Fans | No | EAR99 | ||||||||||||||||||||
MZB1001T02
DC Blower Centrifugal 30V 10V to 20V 0.02CFM 20 X 20 X 1.85mm Tray
|
|
Murata Manufacturing | Blowers and Fans | DC Blower | 0.02 | 1420Pa | Square | 20 X 20 X 1.85 | Centrifugal | 1.4 | 20 | 1.85 | 20 | Tray | No | No | No | No | No | EAR99 | Yes | Yes |