NIC Components Corp Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-TJ470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
$0.6651
단위 당
|
NIC Components | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
NSPE-TC330M35V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 33uF 35VDC 20%( 5 X 6.1mm) SMD 0.1 Ohm 0.75A 4000h 125°C T/R
|
$0.3344
단위 당
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 35VDC | 0.1 | Low | 750 | 11.55@2Min | 4000 | Cylindrical | 5 X 6.1 | Polar | 14 | No | No | |||||||||||
NPC181M2D6ZTRF
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3A 2000h 105°C T/R
|
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 2VDC | 0.009 | Low | 3000 | 14.4@5Min | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 5 | No | No | No | No | EAR99 | No | No | |||||
NSP151M4D6ATRF
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 1000h 105°C T/R
|
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 4VDC | 0.015 | Ultra Low | 5100 | 60@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP151M6.3D3TRF
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R
|
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 6.3VDC | 0.018 | Very Low | 2500 | 37.8@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | |||||
NSP121M6.3D3TRF
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3A 1000h 105°C T/R
|
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 120uF | 20% | 6.3VDC | 0.015 | Very Low | 3000 | 30.2@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | |||||
NSP181M6.3D4TRF
Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.5A 1000h 105°C T/R
|
|
NIC Components | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSP221M4D6ATRF Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 1000h 105°C T/R |
$1.1231 에서 $1.2171로 변경
단위 당
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 4VDC | 0.015 | Ultra Low | 5100 | 88@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP221M6.3D4TRF Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3A 1000h 105°C T/R |
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | 0.015 | Very Low | 3000 | 55.4@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP221M6.3D6ATRF Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R |
$1.0252 에서 $1.1111로 변경
단위 당
|
NIC Components | Capacitor Aluminum Polymer | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-HC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
$0.4386
단위 당
|
NIC Components | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
NSPE-TF680M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
$0.4026
단위 당
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Low | 1400 | 23.8@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSP121M6.3D3XTRF
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 120uF | 20% | 6.3VDC | 0.012 | Very Low | 3300 | 30.2@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSPE-HF560M80V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.032 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
$0.9376
단위 당
|
NIC Components | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | No | No |