NIC Components Corp RF Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRD4001TR5KF Diode Switching 50V 1A 2-Pin SMA T/R |
주식
698
$0.2378
단위 당
|
NIC Components | Rectifiers | 5 | Single | Active | -60 | -60 to 150 | 1@Ta=75C | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||
NRD4004TR-5KF Diode Switching 400V 1A 2-Pin SMA T/R |
주식
30,000
$0.0584 에서 $0.0663로 변경
단위 당
|
NIC Components | Rectifiers | 5 | Single | Active | -60 | -60 to 150 | 1@Ta=75C | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||
NSD23TR-5KF
Surface Mount Schottky Barrier Rectifier Diode
|
|
NIC Components | Rectifiers | 2 | SMA | DO | No | No | No | No | No | No | ||||||||||
NRD4007TR-5KF Diode Switching 1KV 1A 2-Pin SMA T/R |
$0.0517 에서 $0.056로 변경
단위 당
|
NIC Components | Rectifiers | 5 | Single | Active | -60 | -60 to 150 | 1@Ta=75C | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||
NSD26TR-5KF Diode Schottky 60V 2A 2-Pin SMA T/R |
|
NIC Components | Rectifiers | 500 | Single | -65 | -65 to 150 | 60 | 2 | 2 | SMA | DO | No | No | No | No | EAR99 | No |