NIDEC COMPONENTS CORPORATION Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Housing Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F251R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 8000RPM 1.77CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.04 | 8000 | 1.77 | 30Pa | 15 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | No | No | EAR99 | |||||||
F251R-12MB
DC Fan Ball-Sleeve Bearing 12V 0.05A 10000RPM 2.12CFM 20dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.05 | 10000 | 2.12 | 47Pa | 20 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | No | No | EAR99 | |||||||
F410T-05LC
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.7V 3.88CFM 12dB 40 X 40 X 10mm
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.08 | 4600 | 3.88 | 10Pa | 12 | Sleeve | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | No | No | EAR99 | |||||||
F251R-05LLC
DC Fan Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.06 | 6500 | 1.41 | 20Pa | 11 | Sleeve | Square | 25 X 25 X 10 | 25 | 10 | 25 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
F310R-05LB
DC Fan Ball-Sleeve Bearing 5V 0.07A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.07 | 7000 | 3.18 | 23Pa | 17 | Ball-Sleeve | Square | 30 X 30 X 10 | 8 | 30 | 10 | 30 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | No | No | EAR99 | |||||||
F251RF-05LLB
DC Fan Ball-Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.05 | 6500 | 1.41 | 20Pa | 11 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | No | No | EAR99 | |||||||
F310R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | DC Fan | 0.04 | 7000 | 3.18 | 23Pa | 17 | Ball-Sleeve | Square | 30 X 30 X 10 | 8 | 30 | 10 | 30 | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | No | No | No | No | EAR99 | |||||||
F17HA-05HC
DC Fan Sleeve Bearing 5V 0.06A 11000RPM 0.64CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
F17HA-05MC
DC Fan Sleeve Bearing 5V 0.03A 8000RPM 0.53CFM 7dB Flange Mount
|
|
NIDEC Copal Electronics | Blowers and Fans | No | No | No | No | EAR99 |