NTE Electronics GP BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE2577
Trans GP BJT PNP 200V 2A 20000mW 3-Pin(3+Tab) TO-220 Isolated
|
주식
800
$1.523
단위 당
|
NTE Electronics | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 200 | 200 | 6 | 2 | 60@700mA@10V | 20000 | 1@70mA@700mA | 3 | TO-220 Isolated | TO | Unknown | No | No | No | No | EAR99 | No | |||
NTE2528 Trans GP BJT NPN 160V 1.5A 3-Pin(3+Tab) |
주식
100
$0.6121
단위 당
|
NTE Electronics | GP BJT | 3 | No | No | No | EAR99 | No | |||||||||||||||||||
NTE2408
Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23
|
주식
31
$0.0945 에서 $0.0977로 변경
단위 당
|
NTE Electronics | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 80 | 65 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 150(Typ)@10uA@5V|290(Typ)@2mA@5V | 200 | 300(Typ) | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||
NTE198
Trans GP BJT NPN 400V 1A 2000mW 3-Pin(3+Tab) TO-220
|
주식
173
$0.2895
단위 당
|
NTE Electronics | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 500 | 400 | 5 | 1 | 10@1A@10V|30@0.3A@10V | 2000 | 10(Min) | 1@0.2A@1A | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||
NTE196
Trans GP BJT NPN 70V 7A 3-Pin(3+Tab) TO-220
|
$2.038 에서 $2.559로 변경
단위 당
|
NTE Electronics | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 80 | 70 | 5 | 7 | 2.3@7A@4V|30@2A@4V | 40000 | 4(Min) | 3.5@3A@7A | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | ||
NTE54
Trans GP BJT NPN 150V 8A 2000mW 3-Pin(3+Tab) TO-220
|
주식
133
$0.3847 에서 $0.3862로 변경
단위 당
|
NTE Electronics | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 150 | 150 | 5 | 8 | 20@0.1A@2V | 2000 | 30(Min) | 0.5@0.1A@1A | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | ||
MPSA56
Trans GP BJT PNP 80V 0.5A 625mW 3-Pin
|
|
NTE Electronics | GP BJT | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE185
Trans GP BJT PNP 80V 4A 3-Pin TO-126
|
|
NTE Electronics | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 5 | 4 | 20@1.5A@2V|7@4A@2V | 40000 | 2(Min) | 0.6@0.15A@1.5A|1.4@1A@4A | 3 | TO-126 | TO | Unknown | No | No | No | No | EAR99 | No | ||
NTE2593 Trans GP BJT NPN 2100V 0.01A 2000mW 3-Pin(3+Tab) TO-220FP |
$8.531 에서 $9.312로 변경
단위 당
|
NTE Electronics | GP BJT | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No |