NTE Electronics Thyristors
부품 번호 | Price | 주식 | Manufacturer | Category | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE5465
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220
|
주식
147
$1.9158 에서 $2.3404로 변경
단위 당
|
NTE Electronics | Silicon Controlled Rectifiers - SCRs | 1.5 | 15 | 20 | 400 | 2@30A | 400 | 0.01 | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | |||
NTE56006
TRIAC 400V 150A 3-Pin(3+Tab) TO-220
|
주식
60
|
NTE Electronics | TRIACs | 2.5 | 75 | 40 | 400 | 1.6@21A | 400 | 0.01 | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | |||
NTE5426
Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220
|
주식
175
$0.4383 에서 $0.4406로 변경
단위 당
|
NTE Electronics | Silicon Controlled Rectifiers - SCRs | 8(Typ) | 0.8 | 0.2 | 3 | 400 | 2@10A | 400 | 0.1 | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No |