NTE Electronics Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Typical Output Voltage - (VAC) | Style | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Typical Input Voltage - (V) | Power Indicator | Typical Inrush Current - (A) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Input Frequency - (Hz) | Output Connector Polarity | Ripple & Noise | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57-U2
Plug-In Adapter Hex-OUT 3V/5V/6V/7.5V/9V/12V 2.5A 30W Clamshell
|
주식
1
$9.599
단위 당
|
NTE Electronics | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 6 | 100 to 240 | Fixed | 2.5 | 12|3|5|6|7.5|9 | 30 | No | 50(Max) | 50 to 60 | Center Negative|Center Positive | 200mV(Max) | Clamshell | No | No | No | No | EAR99 | No | |||||
69-ELDP-5
DC to AC Inverter 12VDC-IN 120VAC
|
주식
3
$16.0195
단위 당
|
NTE Electronics | DC to AC Inverters | DC/AC | 120 | 12 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
57-U1
Plug-In Adapter Seven-OUT 3V/5V/6V/7.5V/9V/12V/15V 1A 15W Clamshell
|
주식
1
$6.926
단위 당
|
NTE Electronics | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 7 | 100 to 240 | Fixed | 1 | 12|15|3|5|6|7.5|9 | 15 | No | 50(Max) | 50 to 60 | Center Negative|Center Positive | 200mV(Max) | Clamshell | No | No | No | No | EAR99 | No |