NXP Semiconductors Controller Area Network
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Maximum Data Rate | Number of Transceivers | Standard Supported | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Power Down Mode | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TJA1042T/3,118 CAN 5Mbps Standby 5V 8-Pin SO T/R Automotive AEC-Q100 |
주식
20,899
|
NXP Semiconductors | Controller Area Network - CAN Transceivers | Transceiver | 5Mbps | 1 | ISO 11898-2|SAE J2284-1|SAE J2284-5 | 70 | Standby | Tape and Reel | 8 | SO | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||||
UJA1169LTKZ CAN 2Mbps Sleep/Standby 3.3V/5V 20-Pin HVSON EP T/R Automotive AEC-Q100 |
|
NXP Semiconductors | Controller Area Network - CAN Transceivers | Transceiver | 2Mbps | 1 | ISO 11898-6 | 15 | Sleep|Standby | Tape and Reel | 20 | HVSON EP | SON | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||
MC33901WEFR2 CAN 1Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SOIC N T/R |
|
NXP Semiconductors | Controller Area Network - CAN Transceivers | 8 | SOIC N | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | ||||||||||||
SJA1000T/N1,112 CAN 5Mbps Sleep 5V 28-Pin SO Tube Automotive AEC-Q100 |
|
NXP Semiconductors | Controller Area Network - CAN Transceivers | 28 | SO | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | 5A991 | Yes | No | ||||||||||||
TJA1055T/3/2Z CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SO T/R Automotive AEC-Q100 |
주식
2,440
|
NXP Semiconductors | Controller Area Network - CAN Transceivers | 14 | SO | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No |