NXP Semiconductors Rectifiers
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BYC30WT600PQ Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 Rail |
|
NXP Semiconductors | Rectifiers | 3 | TO-247 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||
BYV34500127 Diode Switching 500V 20A 3-Pin(3+Tab) TO-220AB Rail |
|
NXP Semiconductors | Rectifiers | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||
BAT54A215 Diode Schottky 0.2A 3-Pin SOT-23 T/R |
|
NXP Semiconductors | Rectifiers | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
BAS16J,115 Diode Switching 100V 0.25A 2-Pin SOD-323F T/R |
|
NXP Semiconductors | Rectifiers | 2 | SOD-323F | SOD | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
BAV170QAZ Diode Switching 85V 0.32A 3-Pin DFN-D EP T/R |
|
NXP Semiconductors | Rectifiers | 3 | DFN-D EP | DFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
1PS70SB40,115 Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 |
|
NXP Semiconductors | Rectifiers | 3 | SC-70 | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||
BYQ30E-200,127 Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Rail |
|
NXP Semiconductors | Rectifiers | 3 | TO-220AB | TO | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
PMEG45U10EPDZ Diode Schottky 14A 3-Pin(2+Tab) CFP15 |
|
NXP Semiconductors | Rectifiers | 3 | CFP15 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
PMEG6020ETP,115 Diode Schottky 2.8A 2-Pin CFP5 T/R |
|
NXP Semiconductors | Rectifiers | 2 | CFP5 | SOD | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
RB520S30,115 Diode Schottky 0.2A 2-Pin SC-79 T/R |
|
NXP Semiconductors | Rectifiers | 2 | SC-79 | SOD | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
BAT54AWF Diode Schottky 0.2A 3-Pin SC-70 T/R |
|
NXP Semiconductors | Rectifiers | 3 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
BAV23215 Diode Switching 250V 0.225A 4-Pin SOT-143B T/R |
|
NXP Semiconductors | Rectifiers | 4 | SOT-143B | No | Yes | No | Yes | AEC-Q101 | No | No | EAR99 | Yes | No | ||||||||||||||
BYQ28E200H127 Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Rail |
|
NXP Semiconductors | Rectifiers | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
NXPSC04650DJ Diode Schottky 650V 4A 3-Pin(2+Tab) DPAK |
|
NXP Semiconductors | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | |||||||||||||||||
PMBD914215 Diode Switching 100V 0.215A 3-Pin SOT-23 T/R |
|
NXP Semiconductors | Rectifiers | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No |