NXP Semiconductors TRIACs
부품 번호 | Price | 주식 | Manufacturer | Category | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BT131600116
TRIAC 600V 1A(RMS) 13.7A 3-Pin SPT T/R
|
|
NXP Semiconductors | TRIACs | 20(Typ) | 50 | 1 | 7 | 5 | 600 | 1.5@1.4A | 600 | 1 | 0.5 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
BT136X800127
TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 1 | 70 | 15 | 800 | 1.7@5A | 800 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT139B600118
TRIAC 600V 16A(RMS) 170A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 250(Typ) | 50 | 1 | 70 | 45 | 600 | 1.6@20A | 600 | 16 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BTA225600BT127
TRIAC 600V 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 4000(Typ) | 100 | 1.5 | 50 | 60 | 600 | 1.55@30A | 600 | 5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BTA212B600B118
TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 1.5 | 50 | 60 | 600 | 1.6@17A | 600 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
BTA208X1000B127
TRIAC 1000V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 4000(Typ) | 100 | 1 | 50 | 60 | 1000 | 1.65@10A | 1000 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MAC223A8X127
TRIAC 600V 230A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 300(Typ) | 50 | 1 | 75 | 30 | 600 | 1.55@30A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MAC223A6127
TRIAC 400V 230A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 1 | 75 | 30 | 400 | 1.55@30A | 400 | 0.5 | Rail | 3 | TO-220AB | TO | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BT134600E127
TRIAC 600V 4A(RMS) 27A 3-Pin SIP Rail
|
|
NXP Semiconductors | TRIACs | 50(Typ) | 50 | 1 | 25 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | SIP | SIP | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
BT136X600E127
TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50(Typ) | 50 | 1 | 25 | 15 | 600 | 1.7@5A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA208X800E127
TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 60(Min) | 100 | 1 | 10 | 12 | 800 | 1.65@10A | 800 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA312600DDG127
TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 20(Min) | 100 | 1 | 5 | 10 | 600 | 1.6@15A | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BTA330800BTQ
TRIAC Diode 800V 30A(RMS) 297A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 2000(Min) | 100 | 1.3 | 50 | 75 | 800 | 1.55@42A | 800 | 30 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | |||||
BTA316B800E118
TRIAC 800V 16A(RMS) 150A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 60(Min) | 100 | 1 | 10 | 15 | 800 | 1.5@18A | 800 | 16 | 0.5 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BTA208600B127
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 4000(Typ) | 100 | 1.5 | 50 | 60 | 600 | 1.65@10A | 600 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||
BTA216600D127
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 30(Min) | 100 | 1.5 | 5 | 15 | 600 | 1.5@20A | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
Z0103MN135
TRIAC 600V 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 10(Min) | 50 | 1 | 5 | 7 | 600 | 1.6@1A | 600 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
BTA316-800ET,127
TRIAC 800V 16A(RMS) 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||
Z0103MN0135
TRIAC 600V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 80(Min) | 50 | 1 | 5 | 7 | 600 | 1.6@1A | 600 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
Z0103NN135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 10(Min) | 50 | 1 | 5 | 7 | 800 | 1.6@1A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | SC | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||
Z0103NN0135
TRIAC 800V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 80(Min) | 50 | 1 | 5 | 7 | 800 | 1.6@1A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | SC | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||
Z0109NN135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50(Min) | 50 | 1 | 10 | 10 | 800 | 1.6@1A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||
OT415Q
TRIAC 600V 12A(RMS) 153A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 500(Min) | 100 | 1 | 35 | 35 | 600 | 1.6@18A | 600 | 12 | 2 | EAR99 | ||||||||||||||
ACT108600D126
TRIAC 600V 8.8A 3-Pin TO-92 Ammo
|
|
NXP Semiconductors | TRIACs | 300(Min) | 50 | 0.9 | 5 | 20 | 600 | 1.3@1.1A | 600 | 0.002 | Ammo | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
BT136X600127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 250(Typ) | 50 | 1 | 70 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No |