Ohmite Mfg Co Fixed Single-Through Hole Resistor
부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Operating Temperature - (°C) | Special Features | Fail Safe Fusible Resistor | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B20J5R0E
Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 5 | 5% | Wirewound | Flame Retardant Coating | No | Vitreous Enamel | Axial | Cylindrical | 50.8 | 11.11 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
TCH35P1K50JE
Res Thick Film 1.5K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1.5K | 5% | Thick Film | No | Molded | Radial | 5.33 | Rectangular | TO-220 | 10.41 | 15 | 4.82 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
OY102KE
Res Ceramic Composition 1K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1K | 10% | Ceramic Composition | No | Silicone | Axial | Cylindrical | 22.5 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||
OY152KE
Res Ceramic Composition 1.5K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1.5K | 10% | Ceramic Composition | No | Silicone | Axial | Cylindrical | 22.5 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||
OY-82GKE
Res Ceramic Composition 8.2 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 8.2 | 10% | Ceramic Composition | No | Silicone | Axial | Cylindrical | 22.5 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||
20J500E
Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 500 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 47.2 | 10 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
41F4R0E
Res Wirewound 4 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 4 | 1% | Wirewound | No | Conformal Silicone Ceramic | Axial | Cylindrical | 11.1 | 3.2 | No | No | No | No | No | EAR99 | No | |||||||||||||
42J680E
Res Wirewound 680 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 680 | 5% | Wirewound | No | Conformal Silicone Ceramic | Axial | Cylindrical | 10.3 | 5.6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
CS3FR025E
Res Wirewound 0.025 Ohm 1% 3W RDL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 25m | 1% | Wirewound | No | Molded | Radial | Rectangular | 21.7 | 16.4 | 5.35 | No | No | No | No | No | EAR99 | No | ||||||||||||
45JR50
Res Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 500m | 5% | Wirewound | No | Conformal Silicone Ceramic | Axial | Cylindrical | 23.8 | 8.7 | No | No | No | No | EAR99 | No | No | |||||||||||||
95J75RE
Res Wirewound 75 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 75 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 24.6 | 5.9 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
90J22R
Res Wirewound 22 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 22 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 46 | 8.7 | No | No | No | No | EAR99 | No | No | |||||||||||||
23J18RE
Res Wirewound 18 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 18 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 13.1 | 5.6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
25J2R0
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 2 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 25.4 | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
41F1R0E
Res Wirewound 1 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1 | 1% | Wirewound | No | Conformal Silicone Ceramic | Axial | N/R | Cylindrical | N/A | 11.1 | N/R | 3.2 | N/R | No | No | No | No | EAR99 | No | No | |||||||||
43F1R0E
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1 | 1% | Wirewound | No | Conformal Silicone Ceramic | Axial | Cylindrical | 15.1 | 5.6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
B8J25RE
Res Wirewound 25 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
OD621JE
Res Carbon Composition 620 Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 620 | 5% | Carbon Composition | No | Molded | Axial | Cylindrical | 7 | 2.5 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||
OF105KE
Res Carbon Composition 1M Ohm 10% 0.5W(1/2W) Molded AXL Cut Tape
|
|
Ohmite | Resistor Fixed Single-Through Hole | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
OF473JE
Res Carbon Composition 47K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 47K | 5% | Carbon Composition | No | Molded | Axial | Cylindrical | 10.3 | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||
OX470KE
Res Ceramic Composition 47 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 47 | 10% | Ceramic Composition | No | Silicone | Axial | Cylindrical | 19 | 5.5 | No | No | No | No | No | EAR99 | No | |||||||||||||
OY124KE
Res Ceramic Composition 120K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 120K | 10% | Ceramic Composition | Non Inductive | No | Silicone | Axial | Cylindrical | 19 | 7 | No | No | No | No | No | EAR99 | No | ||||||||||||
OY333KE
Res Ceramic Composition 33K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 33K | 10% | Ceramic Composition | No | Silicone | Axial | Cylindrical | 22.5 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||
MOX-1-134004JE
Res Thick Film 4M Ohm 5% 2W ±25ppm/°C Epoxy AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 4M | 5% | Thick Film | No | Epoxy | Axial | Cylindrical | 28.96 | 8.76 | No | No | No | EAR99 | No | |||||||||||||||
TWW10J30RE
Res Wirewound 30 Ohm 5% 10W ±350ppm/°C Ceramic RDL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 30 | 5% | Wirewound | No | Ceramic | Radial | 5 | Rectangular | 12.5 | 50 | 9 | No | No | No | No | No | EAR99 | No |