Ohmite Mfg Co Fixed Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Number of Resistors | Current Sensing | Technology | Power Rating - (W) | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Termination Style | Terminal Pitch - (mm) | Special Features | Anti-Surge | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOX-750232505J
Res Thick Film 25M Ohm 5% 1W ±25ppm/°C Epoxy AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 25M | 5% | Thick Film | No | Epoxy | Axial | Cylindrical | 22.35 | 4.19 | No | No | No | EAR99 | No | No | |||||||||||||||||||
MOX-750236004J
Res Thick Film 6M Ohm 5% 1W ±25ppm/°C Epoxy AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 6M | 5% | Thick Film | No | Epoxy | Axial | Cylindrical | 22.35 | 4.19 | No | No | No | EAR99 | No | No | |||||||||||||||||||
MOX-750233006F
Res Thick Film 300M Ohm 1% 1W ±50ppm/°C Epoxy AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 300M | 1% | Thick Film | No | Epoxy | Axial | Cylindrical | 22.35 | 4.19 | No | No | No | EAR99 | No | No | |||||||||||||||||||
MOX-F-046283D
Precision Power Thick Film High Voltage/High Resistance
|
|
Ohmite | Resistor Fixed Single-Other Mounting | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
MOX-G-021005J
Precision Power Thick Film High Voltage/High Resistance
|
|
Ohmite | Resistor Fixed Single-Other Mounting | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
L12J12R
Res Wirewound 12 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Resistor Fixed Single-Other Mounting | 12 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 44.4 | 7.94 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
L12J10R
Res Wirewound 10 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Resistor Fixed Single-Other Mounting | 10 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 44.4 | 7.94 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
OX330K
Res Ceramic Composition 33 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 33 | 10% | Ceramic Composition | No | Conformal Coated | Axial | Cylindrical | 17 | 5.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
OX270K
Res Ceramic Composition 27 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 27 | 10% | Ceramic Composition | No | Conformal Coated | Axial | Cylindrical | 17 | 5.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C1500K125
Vitreous Enamel Power Resistors
|
|
Ohmite | Resistor Fixed Single-Other Mounting | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
93J82R
Res Wirewound 82 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 82 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 14.7 | 5.9 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
93J7K5
Res Wirewound 7.5K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 7.5K | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 14.7 | 5.9 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
95J25R
Res Wirewound 25 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 25 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 24.6 | 6.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
43F22R
Res Wirewound 22 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 22 | 1% | Wirewound | No | Conformal Silicone Ceramic | Axial | Cylindrical | 15.1 | 5.6 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
43J2K0
Res Wirewound 2K Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 2K | 5% | Wirewound | No | Conformal Silicone Ceramic | Axial | Cylindrical | 15.1 | 5.6 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
21J15RE
Res Wirewound 15 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 15 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 10.7 | 4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
21J120
Res Wirewound 120 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 120 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 10.7 | 4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
21J220E
Res Wirewound 220 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 220 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 10.7 | 4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
21J2R2
Res Wirewound 2.2 Ohm 5% 1W ±50ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 2.2 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 10.3 | 4 | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
21J3R0
Res Wirewound 3 Ohm 5% 1W ±50ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 3 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 10.3 | 4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
22J12R
Res Wirewound 12 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 12 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 10.3 | 5.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
23J1K1
Res Wirewound 1.1K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1.1K | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
25J225E
Res Wirewound 225 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 225 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 25.8 | 7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
3CJ10K
Res Wirewound 10K Ohm 5% 3W ±30ppm/°C Centohm AXL T/R
|
|
Ohmite | Resistor Fixed Single-Through Hole | 10K | 5% | Wirewound | No | Centohm | Axial | Cylindrical | 12.7 | 5.56 | Tape and Reel | No | No | No | EAR99 | No | No | ||||||||||||||||||
3CJ270
Res Wirewound 270 Ohm 5% 3W ±30ppm/°C Centohm AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 270 | 5% | Wirewound | No | Centohm | Axial | Cylindrical | 12.7 | 5.56 | No | No | No | EAR99 | No | No |