Omron 전자 기계 스위치
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Switch Function | Circuit Code | Switch Configuration | Light Source Color | Device Type | Circuit Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Illumination Type | Bezel Color | Angle of Throw - (°) | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Lens Shape | Maximum AC Voltage Rating - (V) | Lens Color | Typical Operating Voltage | Mechanical Life - (Cycles) | Typical Operating Current - (mA) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Terminal Type | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Total Travel - (mm) | Operating Speed | Contact Plating | Actuator Material | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SS5GL3T
Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
|
|
Omron | Switch Snap Action | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
D2VW01L1A1 Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 125VAC 30VDC 1.96N Screw Mount Solder |
|
Omron | Switch Snap Action | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
A6E4104N
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Slide DIP Switch | OFF ON | Raised Slide | SPST | 4 | 1000 | PC Pins | 500VAC | Through Hole | 1000 | Straight | 8 | 2.54 | Gold | Tube | 100 | 200 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
A16ZA5050
Switch Access Switch Guard Push Button Switch
|
|
Omron | Switch Accessories | Switch Guard | Push Button Switch | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
A6E9101N
Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Slide DIP Switch | OFF ON | Flush Slide | SPST | 9 | 1000 | PC Pins | 500VAC | Through Hole | 1000 | Straight | 18 | 2.54 | Gold | Tube | 100 | 200 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
A6RV102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Rotary DIP Switch | N.O./N.C. | Extended Shaft | SP10T | 10 | PC Pins | 250VAC | Through Hole | 5000 | Right Angle | 6 | 2.54 | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
A6SN5104
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
|
|
Omron | Switch DIP | DIP Slide Switch | OFF ON | Raised Slide | SPST | 5 | Gull Wing | 300VAC | Surface Mount | 1000 | Straight | 10 | 2.54 | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
구매 최고 구매자
B3F3150
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | N.O. | Projected Plunger | SPST | PC Pins | 500VAC | Through Hole | 1000000 | Right Angle | 2 | 4.5 | Gold | Bag | 100 | 100 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SS5GL23T
Switch Snap Action N.O. SPST Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Quick Connect
|
|
Omron | Switch Snap Action | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
구매 최고 구매자
D3V11G1C25K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect
|
|
Omron | Switch Snap Action | OFF - (ON)|ON - (OFF) | N.O./N.C. | Pin Plunger | SPDT | 10000000 | Quick Connect | 1000VAC | Screw Mount | 200000 | Straight | 0.49 | Tray� | 1.2 | Silver Alloy | 1 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
구매 최고 구매자
B3W1052
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
|
|
Omron | Switch Tactile | N.O. | Projected Plunger | SPST | 300000 | PC Pins | 500VAC | Through Hole | Straight | 4 | 4.5 | Bag | 100 | 100 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
D2VW5L21HS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
|
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Roller Lever | SPDT | 10000000 | Solder | 1000VAC | Screw Mount | 100000 | Straight | 0.15 | Polyacetal Resin/Stainless Steel/N/A | 4 | Silver Alloy | 1.6 | 100 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
D2RVL22
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder
|
|
Omron | Switch Snap Action | N.O. | Short Hinge Roller Lever | SPST | 10000000 | Solder | 200VDC | Screw Mount | 3000000 | Straight | Polyacetal Resin/Stainless Steel/N/A | 1.8 | 0.4 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
D3SH-A0L1 Switch Detector N.O. SPST Long Lever J-Lead 0.001A 5VDC SMD T/R |
|
Omron | Switch Detector | N.O. | Long Lever | SPST | 150000 | J-Bend | 100VAC | Surface Mount | 100000 | Right Angle | 2 | 3.8 | Tape and Reel | 100 | 3000 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
SS01GL13T
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
|
|
Omron | Switch Snap Action | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
인기 검색어
B3S-1000P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
|
|
Omron | Switch Tactile | N.O. | Round Button | SPST | 500000 | Gull Wing | 500VAC | Surface Mount | 500000 | Straight | 4 | 4.5 | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
NRTCN
Switch Access Connector Thumbwheel Switch
|
|
Omron | Switch Accessories | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
D2AWA002HR
Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Screw Mount Solder
|
|
Omron | Switch Snap Action | N.C. | Pin Plunger | SPST | 200000 | Solder | 600VAC | Screw Mount | 200000 | Straight | 0.1 | Silver | 0.8 | 1.4 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
D2AWA002DR
Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | N.C. | Pin Plunger | SPST | 200000 | PC Pins | 600VAC | Through Hole | 200000 | Straight | 0.1 | Silver | 0.8 | 1.4 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
D2AWEL002DR Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Thru-Hole PC Pins |
|
Omron | Switch Snap Action | N.C. | Pin Plunger | SPST | 200000 | PC Pins | 600VAC | Through Hole | 200000 | Straight | 0.1 | Silver | 0.8 | 1.4 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
M22R-EA-24A
Switch Indicators 24VAC/24VDC 20mA LED Round Solder Lug Panel Mount with Threads
|
|
Omron | Switch Indicators | Blue | Round | LED | Round Raised | Blue | Solder Lug | 22.3(Round) | Panel Mount with Threads | Solder | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
M2SA-7010
Switch Access Square Switch Unit Push Button Switch
|
|
Omron | Switch Accessories | Square Switch Unit | Push Button Switch | No | No | No | No | 4536853697396 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
SS01GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
|
|
Omron | Switch Snap Action | OFF - (ON)|ON - (OFF) | N.O./N.C. | Hinge Lever | SPDT | 30000000 | Quick Connect | 600VAC | Screw Mount | 200000 | Straight | 0.06 | Stainless Steel/N/A | Bulk� | 4.8 | Gold Alloy | 1.2 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
VX0151A3 Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Solder |
|
Omron | Switch Snap Action | N.O./N.C. | Short Hinge Roller Lever | SPDT | 10000000 | Solder | 1000VAC | Screw Mount | 1000000 | Straight | 0.04 | Polyacetar Resin/Stainless Steel/N/A | 1.6 | Gold Alloy | 0.8 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SS5GL2F
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Solder
|
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Roller Lever | SPDT | 30000000 | Solder | 1000VAC | Screw Mount | 200000 | Straight | 0.02 | Polyacetal Resin/Stainless Steel/N/A | 4.8 | Silver | 1.2 | 100 | No | Unknown | No | No | No | No | EAR99 | No |