Omron Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Style | Number of Outputs | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S8FSG15012C
AC/DC Power Supply Single-OUT 12V 13A 150W 9-Pin
|
$132.29 에서 $143.37로 변경
단위 당
|
Omron | 9 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
S8FSG10015CD
AC/DC Power Supply Single-OUT 15V 7A 100W 9-Pin
|
$101.51 에서 $110.01로 변경
단위 당
|
Omron | 9 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
S8VKX06012EIP
AC/DC Power Supply Single-OUT 12V 4.5A 54W 10-Pin
|
|
Omron | 10 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
S8FSG03015CD
AC/DC Power Supply Single-OUT 15V 2.4A 30W 7-Pin
|
$64.07 에서 $69.43로 변경
단위 당
|
Omron | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
S8FSG15048C
AC/DC Power Supply Single-OUT 48V 3.3A 150W 9-Pin
|
$123.14 에서 $133.45로 변경
단위 당
|
Omron | 9 | No | No | No | No | EAR99 | Yes | Yes |