Omron Solid State Relays - SSRs
부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3VM101LRTR05
Solid State Relay 20mA 1.3V DC-IN 0.08A 1000V AC/DC-OUT 4-Pin T/R
|
주식
626
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 20 | 1000 | 0.08 | MOSFET | AC|DC | 1500(RMS) | 0.0002 | 0.3 | 0.3 | 1 Form A | Tape and Reel | 4 | Unknown | No | No | No | No | EAR99 | No | |||||||||
G3VM101PRTR05
Solid State Relay 20mA 1.3V DC-IN 0.1A 80V AC/DC-OUT 4-Pin USOP T/R
|
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 20 | 80 | 0.1 | MOSFET | AC|DC | 500(RMS) | 200000000 | 0.3 | 0.3 | 1 Form A | Tape and Reel | 4 | USOP | SO | No | No | No | No | No | EAR99 | No | |||||||
G3VM81PRTR05
Solid State Relay 20mA 1.3V DC-IN 0.12A 64V AC/DC-OUT 4-Pin USOP T/R
|
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 20 | 64 | 0.12 | MOSFET | AC|DC | 500(RMS) | 20000000 | 0.5 | 0.2 | 1 Form A | Tape and Reel | 4 | USOP | SO | No | No | No | No | EAR99 | No | ||||||||
G3VM21PR10TR05
Relay SSR 20mA 1.3V DC-IN 0.2A 20V AC/DC-OUT 4-Pin USOP T/R
|
주식
891
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 20 | 20 | 0.2 | MOSFET | AC|DC | 500(RMS) | 0.2 | 0.2 | 1 Form A | Tape and Reel | 4 | USOP | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
G3VM2FL
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
|
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 25 | 280 | 0.1 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Stick | 4 | DIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||
G3VM401VYTR05
Relay SSR 25mA 1.4V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
|
$2.292 에서 $2.393로 변경
단위 당
|
Omron | Solid State Relays - SSRs | DC | 1.4 | 25 | 400 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 Form A | 4 | SOP | SO | No | No | No | No | EAR99 | |||||||||||||
G3VM21HR
Solid State Relay 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick
|
주식
985
|
Omron | Solid State Relays - SSRs | DC | 1.48 | 20 | 20 | 2 | MOSFET | AC|DC | 1500(RMS) | 0.01 | 5 | 1 | 1 Form A | Stick | 6 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
G3VM61PRTR05
Solid State Relay 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin USOP T/R
|
주식
499
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 20 | 60 | 0.4 | MOSFET | AC|DC | 500(RMS) | 0.001 | 0.5 | 0.5 | 1 Form A | Tape and Reel | 4 | USOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
G3VM81GR1
Solid State Relay 30mA 1.3V DC-IN 0.2A 80V AC-OUT 4-Pin SOP Tube
|
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 30 | 80 | 0.2 | MOSFET | AC | 1500(RMS) | 0.001 | 0.5 | 0.5 | 1 Form A | Tube | 4 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
G3VM62C1
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 8-Pin DIP Tube
|
|
Omron | Solid State Relays - SSRs | DC | 1.3 | 25 | 48 | 0.5 | MOSFET | AC|DC | 2500(RMS) | 2 Form A | Tube | 8 | DIP | DIP | No | No | No | No | EAR99 | No | |||||||||||
G3PE-245B DC12-24
Solid State Relay 7mA 30V DC-IN 45A 264V AC-OUT
|
|
Omron | Solid State Relays - SSRs | DC | 30 | 7 | 264 | 45 | AC | 2500 | 20000 | 9.33 | 9.33 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||
G3TB-ODX03PM-US DC4-24
Solid State Relay 5mA 32V DC-IN 3A 60V DC-OUT 4-Pin SIP Module
|
|
Omron | Solid State Relays - SSRs | EAR99 | No | ||||||||||||||||||||||||||||
G3TC-IAC24 AC/DC 120
Solid State Relay 5mA 140V AC/DC-IN 0.05A 30V DC-OUT 4-Pin
|
|
Omron | Solid State Relays - SSRs | AC|DC | 140 | 5 | 30 | 0.05 | DC | 4000 | EAR99 | No | No | ||||||||||||||||||||
G3TCOAC5DC5
Solid State Relay 18mA 8V DC-IN 0.05A 140V AC-OUT 4-Pin
|
|
Omron | Solid State Relays - SSRs | DC | 8 | 18 | 140 | 0.05 | Triac | AC | 4000 | EAR99 | No | No | |||||||||||||||||||
G3VM-61QVH Relay SSR 6.2mA 6V DC-IN 0.4A 60V AC/DC-OUT 4-Pin S-VSON Cut Tape |
|
Omron | Solid State Relays - SSRs | DC | 6 | 6.2(Typ) | 60 | 0.4 | MOSFET | AC|DC | 500(RMS) | 1 Form A | Cut Tape | 4 | S-VSON | No | No | No | No | EAR99 | |||||||||||||
G3M202PUSDC24
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Solid State Relays - SSRs | DC | 28.8 | 264 | 2 | Triac | AC | 2000 | EAR99 | No | No | ||||||||||||||||||||
G3M-205PL DC12
Solid State Relay 14.4V DC-IN 5A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Solid State Relays - SSRs | DC | 14.4 | 264 | 5 | Triac | AC | 2500 | 1 Form A | EAR99 | No | No | |||||||||||||||||||
G3MC-101P DC12
Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP
|
|
Omron | Solid State Relays - SSRs | DC | 14.4 | 132 | 1 | Triac | AC | 2500 | EAR99 | Yes | Yes | ||||||||||||||||||||
G3MC-101PL DC12
Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP
|
|
Omron | Solid State Relays - SSRs | DC | 14.4 | 132 | 1 | Triac | AC | 2500 | EAR99 | Yes | Yes | ||||||||||||||||||||
G3MC-101PL DC5
Solid State Relay 6V DC-IN 1A 132V AC-OUT 4-Pin SIP
|
|
Omron | Solid State Relays - SSRs | DC | 6 | 132 | 1 | Triac | AC | 2500 | EAR99 | Yes | Yes | ||||||||||||||||||||
G3NA-410B DC5-24
Solid State Relay 5mA 30V DC-IN 10A 528V AC-OUT 4-Pin
|
|
Omron | Solid State Relays - SSRs | DC | 30 | 5 | 528 | 10@Ta=40C | AC | 2500 | 1 Form A | EAR99 | No | ||||||||||||||||||||
G3NA-650B AC100-240
Solid State Relay 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
|
|
Omron | Solid State Relays - SSRs | AC | 264 | 7 | 660 | 50 | Triac | AC | 1 Form A | EAR99 | No | No | |||||||||||||||||||
G3S-201PL-US DC12
Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 6-Pin PDIP
|
|
Omron | Solid State Relays - SSRs | DC | 14.4 | 264 | 1 | Triac | AC | 2500 | 1 Form A | EAR99 | No | ||||||||||||||||||||
G3TA-IDZR02S DC5-24
Solid State Relay 5mA 32V DC-IN 0.025A 32V DC-OUT
|
|
Omron | Solid State Relays - SSRs | EAR99 | No | ||||||||||||||||||||||||||||
G3TCIAC15ACDC120
Solid State Relay 5mA 140V AC/DC-IN 0.05A 18V DC-OUT 4-Pin
|
|
Omron | Solid State Relays - SSRs | AC|DC | 140 | 5 | 18 | 0.05 | DC | 4000 | EAR99 | No | No |