Omron Thermal Management
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Voltage Rating - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R87F-A3A15MP
AC Fan Axial Ball Bearing 115V 77.69CFM/88.29CFM 39dB/42dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 39|42 | 0.16|0.19 | 2450|2700 | 77.69|88.29 | 63.7Pa | DieCast Aluminum | Ball | 119.5 X 119.5 X 38 | Square | 119.5 | 38 | 119.5 | No | No | No | No | No | EAR99 | No | |||||||||
R87FA1A13HP
AC Fan Axial Ball Bearing 100V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
$59.33 에서 $68.12로 변경
단위 당
|
Omron | Blowers and Fans | Axial | AC Fan | 39|43 | 0.15|0.18 | 2400|2800 | 67.1|77.69 | 42.2Pa|44.1Pa | DieCast Aluminum | Ball | 119.5 X 119.5 X 25 | Square | 119.5 | 25 | 119.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
R87FA3A83H
AC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
$40.11 에서 $43.10로 변경
단위 당
|
Omron | Blowers and Fans | Axial | AC Fan | 32|36 | 0.07|0.085 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | DieCast Aluminum | Ball | 80 X 80 X 25 | Square | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||
R87F-A1A93HP
AC Fan Axial Ball Bearing 100V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 33|36 | 0.13|0.15 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | Ball | 92 X 92 X 25 | Square | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
R87T-A4A05H
AC Fan Axial Ball Bearing 200V 169.51CFM/201.29CFM 56dB/58dB Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 56|58 | 0.22|0.26 | 2650|3100 | 169.51|201.29 | 104Pa|107Pa | DieCast Aluminum | Ball | 151 | 38 | 175 | No | No | No | No | No | EAR99 | No | No | ||||||||||
R87F-FG80
Thrml Mgmt Access Finger Guard 80mm Steel
|
|
Omron | Thermal Management Accessories | Finger Guard | 80 | 80 | 5.5 | Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
R87FA6A83H
AC Fan Axial Ball Bearing 230V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 32|36 | 0.039|0.046 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | DieCast Aluminum | Ball | 80 X 80 X 25 | Square | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
R87F-A4A83L
AC Fan Axial Ball Bearing 200V 14.13CFM/17.65CFM 28dB/30dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 28|30 | 0.30|0.33 | 1900|2100 | 14.13|17.65 | 19.5Pa|23.5Pa | DieCast Aluminum | Ball | 80 X 80 X 25 | Square | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
R87F-A4A83H
AC Fan Axial Ball Bearing 200V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 32|36 | 0.041|0.048 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | DieCast Aluminum | Ball | 80 X 80 X 25 | Square | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||
R87FA4A15MP
AC Fan Axial Ball Bearing 200V 77.69CFM/88.29CFM 39dB/42dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 39|42 | 0.09|0.1 | 2450|2700 | 77.69|88.29 | 63.7Pa | DieCast Aluminum | Ball | 119.5 X 119.5 X 38 | Square | 119.5 | 38 | 119.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
R87FA4A93HP
AC Fan Axial Ball Bearing 200V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
$61.85 에서 $66.65로 변경
단위 당
|
Omron | Blowers and Fans | Axial | AC Fan | 33|36 | 0.06|0.07 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | Ball | 92 X 92 X 25 | Square | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
R87FA4A85HP
AC Fan Axial Ball Bearing 200V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 32|36 | 0.06|0.08 | 2700|3200 | 28.25|31.78 | 42.1Pa|58.8Pa | DieCast Aluminum | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||
R87FA6A15HP
AC Fan Axial Ball Bearing 230V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
$56.79 에서 $61.54로 변경
단위 당
|
Omron | Blowers and Fans | Axial | AC Fan | 42|46 | 0.085|0.1 | 2750|3200 | 109.48|95.35 | 93.1Pa|99Pa | DieCast Aluminum | Ball | 119.5 X 119.5 X 38 | Square | 119.5 | 38 | 119.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
R87FA6A13HP
AC Fan Axial Ball Bearing 230V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 39|43 | 0.068|0.085 | 2400|2800 | 67.1|77.69 | 42.2Pa|44.1Pa | DieCast Aluminum | Ball | 119.5 X 119.5 X 25 | Square | 119.5 | 25 | 119.5 | No | No | No | No | No | EAR99 | No | |||||||||
R87F-A6A93HP
AC Fan Axial Ball Bearing 230V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | Axial | AC Fan | 33|36 | 0.05|0.055 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | Ball | 92 X 92 X 25 | Square | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
R89FDS1225H DC Axial fan, plastic blade |
|
Omron | Blowers and Fans | EAR99 | |||||||||||||||||||||||||||||
R89FDS1238H DC Axial fan, plastic blade |
|
Omron | Blowers and Fans | EAR99 |