Onsemi TRIACs
부품 번호 | Price | 주식 | Manufacturer | Category | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAC997A8RLRPG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
주식
4,000
$0.1264
단위 당
|
onsemi | TRIACs | 2.5 | 7 | 10 | 600 | 1.9@0.85A | 600 | 0.01 | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
Z0103MNT1G
TRIAC 600V 8A 4-Pin(3+Tab) SOT-223
|
|
onsemi | TRIACs | 30(Typ) | 20 | 1.3 | 5 | 7 | 600 | 1.8@11A | 600 | 0.005 | Tape and Reel | EAR99 | |||||||||||||
MAC97A8RLRMG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 25(Typ) | 2.5 | 7 | 10 | 600 | 1.9@0.85A | 600 | 0.01 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
2N6075BG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225
|
|
onsemi | TRIACs | 3 | TO-225 | TO | No | No | No | No | EAR99 | No |