ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD1232-24HB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
|
주식
4
$18.74
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.45 | 3750 | 120 | 0.42inH2O | 51 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6010-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm Tachometer
|
주식
638
$8.149
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
인기 검색어
OA254AN-22-1TB
AC Fan Axial Ball Bearing 230V 160V to 260V 815CFM/850CFM 65.4dB 254 X 89mm High Speed
|
$63.65 에서 $88.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2200 | 700 | 0.53inH2O | 65 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
인기 검색어
OA225AN-11-1TB18
AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
|
$124.07 에서 $134.44로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1.24|1.31 | 1.24|1.31 | 2550|2800 | 530|600 | 0.80inH2O|0.81inH2O | 59|61 | Ball | Square | 225 X 225 X 80 | 225 | 80 | 225 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
인기 검색어
OA92AP-11-1WB
AC Fan Axial Ball Bearing 115V 80V to 130V 35CFM 30dB 92 X 92 X 26mm High Speed
|
$13.809 에서 $19.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 35 | 0.2inH2O | 30 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
인기 검색어
OD127-12HB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
|
$25.74 에서 $26.54로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.76 | 2925 | 144 | 0.37inH2O | 54 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OAB22569-11-1WB
AC Motorized Impeller Centrifugal Ball Bearing 115V 500CFM/550CFM 70dB/72dB 225 X 84.5mm
|
|
ORION FANS | Blowers and Fans | AC Motorized Impeller | 2.22|2.3 | 1.11|1.12 | 2650|2950 | 500|550 | 1.8inH2O|2.3inH2O | 70|72 | Ball | Round | 225 X 84.5 | Centrifugal | 2313.32 | N/R | 84.5 | N/R | DieCast Aluminum | No | EAR99 | No | No | |||||||||||
구매 최고 구매자
OD1225-24HSS
DC Fan Sleeve Bearing 24V 0.43A 5.8W 2200RPM 85CFM 39dB Flange Mount
|
$7.777 에서 $12.00로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.23 | 2250 | 85 | 0.14inH2O | 38.7 | Sealed Sleeve | Square | 120 X 120 X 25 | 120 | 25 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD172AP-48HB
DC Fan Axial Ball Bearing 48V 24V to 55V 285CFM 61dB 172 X 51mm High Speed
|
|
ORION FANS | Blowers and Fans | DC Fan | 0.75 | 4000 | 285 | 1.37inH2O | 61 | Ball | Round | 172 X 51 | Axial | N/A | N/R | 51 | N/R | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD9225-24HBIP68
DC Fan Axial Ball Bearing 24V 15V to 26.4V 49.8CFM 35dB 92 X 92 X 25mm High Speed
|
$14.13 에서 $14.68로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.18 | 2900 | 49.8 | 0.24inH2O | 35 | Ball | Square | 92 X 92 X 25 | Axial | 95.25 | 92 | 25 | 92 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD6025-24MBIP68
DC Fan Axial Ball Bearing 24V 15V to 26V 17CFM 25dB 60 X 60 X 25mm Middle Speed
|
$12.248 에서 $12.436로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.09 | 3150 | 17 | 0.16inH2O | 25 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1225-24HBIP68
DC Fan Axial Ball Bearing 24V 120CFM 42dB 120 X 120 X 25mm High Speed
|
$24.66 에서 $24.91로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.32 | 3100 | 120 | 0.24inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 154.22 | 120 | 25 | 120 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD172SAP-24HBIP69K
DC Fan
|
$76.23 에서 $79.24로 변경
단위 당
|
ORION FANS | Blowers and Fans | EAR99 | ||||||||||||||||||||||||||||||
OD4020-05HSS DC Fan Axial Sleeve Bearing 5V 4V to 7V 9CFM 32dB 40 X 40 X 20mm |
$5.097 에서 $5.172로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.29 | 7800 | 9 | 0.3inH2O | 36 | Sleeve | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD9225-12HBXC052021
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 35dB 92 X 92 X 25mm High Speed
|
$12.24 에서 $13.27로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.29 | 2900 | 50 | 0.24inH2O | 35 | Ball | Square | 92 X 92 X 25 | Axial | 95.25 | 92 | 25 | 92 | Polybutylene Terephthalate | No | EAR99 | No | No | ||||||||||||
OD9225-12HBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 49.8CFM 35dB 92 X 92 X 25mm High Speed
|
$17.29 에서 $17.56로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.29 | 2900 | 49.8 | 0.24inH2O | 35 | Ball | Square | 92 X 92 X 25 | Axial | 95.25 | 92 | 25 | 92 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6025-24LB21
DC Fan Axial Ball Bearing 24V 13CFM 19dB 60 X 60 X 25mm
|
$6.181 에서 $6.698로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.06 | 2500 | 13 | 0.08inH2O | 19 | Ball | Square | 60 X 60 X 25 | Axial | 68.04 | 60 | 25 | 60 | Polybutylene Terephthalate | No | EAR99 | No | No | ||||||||||||
OAB60306-11-1
AC Blower Cross Flow 120V 114CFM 42dB 402 X 98 X 90mm
|
$54.17 에서 $58.71로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Blower | 0.63 | 1900 | 114 | 0.19inH2O | 42 | 402 X 98 X 90 | Cross Flow | 1500 | 402 | 90 | 98 | No | EAR99 | No | No | |||||||||||||||
OD8032-24HBIP68
DC Fan Axial Ball Bearing 24V 20V to 26.4V 76.6CFM 50.1dB 80 X 80 X 32mm High Speed
|
$15.23 에서 $15.90로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.4 | 5900 | 76.6 | 0.73inH2O | 50.1 | Ball | Square | 80 X 80 X 32 | Axial | 117.93 | 80 | 32 | 80 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD3510-05MB02A 35mm x 10mm DC Fan |
$12.194 에서 $13.31로 변경
단위 당
|
ORION FANS | Blowers and Fans | EAR99 | ||||||||||||||||||||||||||||||
OA125-22-1TB OA125 AC Fan |
$12.639 에서 $13.796로 변경
단위 당
|
ORION FANS | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
OAB60245-11-1
AC Blower Cross Flow 120V 106CFM 42dB 341 X 98 X 90mm
|
$50.90 에서 $55.16로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Blower | 0.6 | 2000 | 106 | 0.2inH2O | 42 | 341 X 98 X 90 | Cross Flow | 1500 | 341 | 90 | 98 | No | EAR99 | No | No | |||||||||||||||
OD8038-24HBIP69K
DC Fan
|
|
ORION FANS | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
OAB60429-11-1
AC Blower Cross Flow 120V 139CFM 41dB 525 X 98 X 90mm
|
$59.99 에서 $65.01로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Blower | 0.64 | 1600 | 139 | 0.09inH2O | 41 | 525 X 98 X 90 | Cross Flow | 1650 | 525 | 90 | 98 | No | EAR99 | No | No | |||||||||||||||
OD4010-05HB55
DC Fan Axial Ball Bearing 5V
|
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No |