ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OA172AN-22-1TB
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 46dB High Speed
|
$44.97 에서 $46.37로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
OD6025-24HHBIP68
DC Fan Axial Ball Bearing 24V 15V to 26V 32CFM 32dB 60 X 60 X 25mm Super High Speed
|
$12.237 에서 $12.424로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.12 | 4390 | 32 | 0.24inH2O | 32 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate Plastic | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA80EC-UR-1WBXC
AC Fan Axial Ball Bearing 110V/220V 85V to 265V 60CFM 50dB 80 X 80 X 38mm
|
$22.73 에서 $24.35로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OA2547AP-22-1TB1868
AC Fan Axial Ball Bearing 230V 200V to 225V 830CFM/1000CFM 70dB 254 X 89mm High Speed
|
$145.85 에서 $158.94로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD6025-48HHBIP68
DC Fan Axial Ball Bearing 48V 28V to 52V 32CFM 32dB 60 X 60 X 25mm Super High Speed
|
$17.87 에서 $18.42로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.07 | 4390 | 32 | 0.24inH2O | 32 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD9238-24HHBIP68
DC Fan Axial Ball Bearing 24V 15V to 26V 110CFM 58.3dB 92 X 92 X 38mm Super High Speed
|
$24.00 에서 $24.62로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.45 | 5000 | 110 | 0.86inH2O | 58.3 | Ball | Square | 92 X 92 X 38 | Axial | 199.58 | 92 | 38 | 92 | Polybutylene Terephthalate Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD6025-48HBIP68
DC Fan Axial Ball Bearing 48V 28V to 52V 25CFM 30dB 60 X 60 X 25mm High Speed
|
$21.54 에서 $21.90로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.07 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA225AP-22-1WB1868
AC Fan Axial Ball Bearing 230V 620CFM 66dB 225 X 225 X 80mm High Speed
|
$138.62 에서 $142.91로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD1225-12HBIP68
DC Fan Axial Ball Bearing 12V 120CFM 42dB 120 X 120 X 25mm High Speed
|
$24.47 에서 $24.85로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.45 | 3100 | 120 | 0.24inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 154.22 | 120 | 25 | 120 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA200AP-11-1TB1868
AC Fan Axial Ball Bearing 115V 100V to 130V 430CFM/485CFM 68.2dB 220 X 70mm High Speed
|
$128.94 에서 $132.96로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD172SAPL-48HB
DC Fan Axial Ball Bearing 48V 28V to 53V 225CFM 55dB 172 X 150 X 38.5mm High Speed
|
$72.54 에서 $74.81로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.48 | 4000 | 225 | 0.73inH2O | 55 | Ball | Rectangular/Round | 172 X 150 X 38.5 | Axial | 172 | 38.5 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA92AP-22-1TB
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
|
주식
1
$17.12
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 35 | 0.2inH2O | 30 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109AP-11-3TB
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
|
주식
12
$14.88
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1600 | 52 | 0.15inH2O | 25 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-11-3TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1700|1800 | 58|60 | 0.09inH2O|0.11inH2O | 32 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-11-3WB
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
|
$13.456 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1600 | 52 | 0.15inH2O | 25 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-11-3TBR
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 38dB 119.5 X 119.5 X 38.5mm Low Speed
|
$12.99 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2300 | 75 | 0.16inH2O | 38 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109AP-11-2WBR
AC Fan Axial Ball Bearing 115V 80V to 130V 85CFM 45dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$17.22 에서 $17.49로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2750 | 85 | 0.25inH2O | 45 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109AP-22-1TBR
AC Fan Axial Ball Bearing 230V 160V to 260V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
|
$13.887 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3100 | 99 | 0.33inH2O | 47 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109AP-22-2WB
AC Fan Axial Ball Bearing 230V 200V to 250V 75CFM/70CFM 35dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$15.88 에서 $16.13로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2300 | 70 | 0.24inH2O | 35 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-22-2WB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 82CFM/85CFM 43dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2400|2500 | 82|85 | 0.12inH2O|0.17inH2O | 43 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-22-3TB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1700|1800 | 58|60 | 0.09inH2O|0.11inH2O | 32 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109LFGH221T
AC Fan Axial Ball Bearing 230V 106CFM 46dB 120 X 120 X 43.5mm
|
$39.97 에서 $41.22로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.08 | 3100 | 106 | 0.32inH2O | 46 | Ball | Square | 120 X 120 X 43.5 | Axial | 120 | 43.5 | 120 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109AP-11-2TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 82CFM/85CFM 43dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2400|2500 | 82|85 | 0.12inH2O|0.17inH2O | 43 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-11-2WB
AC Fan Axial Ball Bearing 115V 100V to 125V 75CFM/70CFM 35dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$13.40 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2300 | 70 | 0.24inH2O | 35 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-22-1WB
AC Fan Axial Ball Bearing 230V 200V to 250V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
|
$13.527 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 104 | 0.28inH2O | 42 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |