ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD6025-24HB01A
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm Tachometer
|
$13.096 에서 $13.31로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.12 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD6025-05LB
DC Fan Axial Ball Bearing 5V 4V to 7V 15CFM 21dB 60 X 60 X 25mm Low Speed
|
$7.966 에서 $10.80로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.17 | 2800 | 15 | 0.14inH2O | 21 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD7020-12HB
DC Fan Axial Ball Bearing 12V 7V to 13.2V 41CFM 41.5dB 70 X 70 X 20mm High Speed
|
$9.714 에서 $10.129로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.35 | 4500 | 41 | 0.26inH2O | 41.5 | Ball | Square | 70 X 70 X 20 | Axial | 62 | 70 | 20 | 70 | Polybutylene Terephthalate Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD7015-12HHB01A
DC Fan, 12VDC
|
$11.632 에서 $11.812로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.36 | 5000 | 35.7 | 0.26inH2O | 48.2 | Ball | Square | 70 X 70 X 15.5 | Axial | 90.72 | 70 | 15.5 | 70 | Polybutylene Terephthalate Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD7015-12MB
DC Fan, 12VDC
|
$7.374 에서 $10.80로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.18 | 3500 | 23.4 | 0.13inH2O | 36.3 | Ball | Square | 70 X 70 X 15.5 | Axial | 90.72 | 70 | 15.5 | 70 | Polybutylene Terephthalate Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8015-24HB01A
DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15mm Tachometer
|
$10.599 에서 $14.40로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.1 | 3050 | 31 | 0.11inH2O | 34.2 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD8015-24HB02A
DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15.5mm Alarm
|
$13.399 에서 $13.623로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.1 | 3050 | 31 | 0.11inH2O | 34.2 | Ball | Square | 80 X 80 X 15.5 | Axial | 77.111 | 80 | 15.5 | 80 | Polybutylene Terephthalate | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8032-12HB
DC Fan Axial Ball Bearing 12V 10V to 13.8V 50CFM 40.1dB 80.5 X 80.5 X 32mm High Speed
|
$10.474 에서 $14.40로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.4 | 4000 | 50 | 0.35inH2O | 40.1 | Ball | Square | 80.5 X 80.5 X 32 | Axial | 116.12 | 80.5 | 32 | 80.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD8038-12LBVXC
DC Fan Axial Ball Bearing 12V 11V to 13.8V 65CFM 56.4dB 80 X 80 X 38mm High Performance
|
$12.856 에서 $20.40로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.8 | 4800 | 65 | 0.45inH2O | 56.4 | Ball | Square | 80 X 80 X 38 | Axial | 181.4 | 80 | 38 | 80 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD9220-24HB01A
DC Fan Axial Ball Bearing 24V 12V to 28V 32CFM 36.7dB 92 X 92 X 20mm Tachometer
|
$10.24 에서 $10.396로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.14 | 2700 | 32 | 0.125inH2O | 36.7 | Ball | Square | 92 X 92 X 20 | Axial | 92 | 20 | 92 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9225-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
|
$8.046 에서 $12.00로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.29 | 3325 | 60.2 | 0.25inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9225-24MB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed
|
$8.618 에서 $12.00로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.18 | 2900 | 49.8 | 0.24inH2O | 35 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9225-60HB
DC Fan Ball Bearing 60V 0.2A 12W 3200RPM 69CFM 39dB Flange Mount
|
$19.68 에서 $20.11로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.05 | 0.2 | 3200 | 69 | 0.22inH2O | 39 | Ball | Square | 92 X 92 X 25 | 92 | 25 | 92 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9225-24LB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 35.3CFM 30dB 92.5 X 92.5 X 25mm Low Speed
|
$10.106 에서 $10.265로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.12 | 2475 | 35.3 | 0.18inH2O | 30 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9225-SPOT
SMART COOLING, 92 X 25MM THERMALLY CONTROLLED FAN
|
$24.93 에서 $27.56로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD9225-48HB
DC Fan Axial Ball Bearing 48V 28V to 52.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
|
$10.359 에서 $14.40로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.09 | 3325 | 60.2 | 0.25inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
ODB250110-24HB10A
DC Motorized Impeller Centrifugal Ball Bearing 24V 20V to 26.4V 825CFM 67dB 250 X 106.5mm PWM/Tachometer
|
$132.92 에서 $145.02로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Motorized Impeller | 5.4 | 2600 | 825 | 1.95inH2O | 67 | Ball | Round | 250 X 106.5 | Centrifugal | 1600 | N/R | 106.5 | N/R | Aluminum | No | EAR99 | No | No | ||||||||||||
OAB13391-22-1WB
AC Motorized Impeller Centrifugal Ball Bearing 230V 165CFM/188CFM 56dB/60dB 132.6 X 91.5mm
|
$84.13 에서 $89.59로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Motorized Impeller | 0.39|0.34 | 0.24|0.21 | 2780|3200 | 165|188 | 0.65inH2O|0.88inH2O | 56|60 | Ball | Round | 132.6 X 91.5 | Centrifugal | 1202.02 | N/R | 91.5 | N/R | DieCast Aluminum | No | EAR99 | No | No | |||||||||||
OAB18055-11-1WB
AC Motorized Impeller Centrifugal Ball Bearing 115V 265CFM/290CFM 64dB/67dB 182.4 X 55mm
|
$88.92 에서 $92.70로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Motorized Impeller | 0.92|0.95 | 0.6|0.7 | 2550|2800 | 265|290 | 1inH2O|1.4inH2O | 64|67 | Ball | Round | 182.4 X 55 | Centrifugal | 1202.02 | N/R | 55 | N/R | DieCast Aluminum | No | EAR99 | No | No | |||||||||||
OD1232-12MB
DC Fan Axial Ball Bearing 12V 6V to 13.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
|
$16.116 에서 $21.89로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.5 | 3300 | 107 | 0.33inH2O | 48 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD1238-24HTB
DC Fan Ball Bearing 24V 0.23A 3000RPM 100CFM 42dB Flange Mount
|
$16.17 에서 $22.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.5 | 2895 | 124.1 | 0.469inH2O | 44.1 | Ball | Axial | 120 | 28 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OD1238-24LB
DC Fan Axial Ball Bearing 24V 16V to 26V 89.5CFM 35.6dB 120 X 120 X 38mm Low Speed
|
$18.076 에서 $24.50로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.15 | 1975 | 89.5 | 0.316inH2O | 35.6 | Ball | Square | 120 X 120 X 38 | Axial | 258.5 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD7025-24HHB
DC Fan Ball Bearing Axial 24VDC
|
$9.551 에서 $10.66로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.2 | 5000 | 51 | 0.35inH2O | 46 | Ball | Square | 70 X 70 X 25 | Axial | 90 | 70 | 25 | 70 | Polybutylene Terephthalate Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD8015-12LB
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 20CFM 20dB 80 X 80 X 15mm Low Speed
|
$10.319 에서 $10.488로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.09 | 2000 | 20 | 0.05inH2O | 20 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
ODB600PT-24LB
DC Blower Ball Bearing 24V 0.2A 1800RPM 20CFM 30dB Flange Mount
|
$19.57 에서 $20.18로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Blower | 0.2 | 1800 | 20 | 0.35inH2O | 30 | Ball | Square | 120.5 X 120.5 X 31 | 120.5 | 31 | 120.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No |