ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ODB7530-24HB
DC Blower Blowers and Fans
|
$19.11 에서 $19.71로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | EAR99 | No | No | |||||||||||||||||||||||||||
ODB7530-12HB
DC Blower Blowers and Fans
|
$18.74 에서 $19.04로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | EAR99 | No | No | |||||||||||||||||||||||||||
OA172AP-11-3WB1855
AC Fan Ball Bearing 115V 23W/20W 50Hz/60Hz 1500RPM/1600RPM 105CFM/110CFM 36dB Flange Mount
|
$59.20 에서 $59.76로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1500|1600 | 105|110 | 0.27inH2O|0.33inH2O | 36 | Ball | Axial | 51 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
OA109AP-11-1WB
AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
|
주식
10
$14.85
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 104 | 0.28inH2O | 42 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA172SAPL-11-1TBIP55
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38mm High Speed
|
$38.35 에서 $52.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3400 | 228 | 0.87inH2O | 58 | Ball | Rectangular/Round | 172 X 150 X 38 | Axial | 172 | 38 | 150 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109LFGS221T
AC Fan Axial Ball Bearing 230V 106CFM 46dB 120 X 120 X 43.5mm
|
$35.40 에서 $36.50로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.08 | 3100 | 106 | 0.32inH2O | 46 | Ball | Square | 120 X 120 X 43.5 | Axial | 120 | 43.5 | 120 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD4020-24MB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
|
$8.273 에서 $11.115로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.05 to 0.07 | 6475 | 7.5 | 0.17inH2O | 30.3 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
ODB5115-12HB
DC Blower Centrifugal Ball Bearing 12V 8V to 13.8V 4.2CFM 38dB High Speed
|
$13.515 에서 $13.996로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Blower | 0.12 | 5500 | 4.2 | 0.5inH2O | 38 | Ball | Centrifugal | 27.22 | 51.11 | 15 | N/A | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD6038-24MBVXC
DC Fan Axial Ball Bearing 24V 16V to 26V 55.6CFM 57.2dB 60 X 60 X 38mm Middle Speed/High Static Pressure
|
|
ORION FANS | Blowers and Fans | DC Fan | 0.54 | 9080 | 55.6 | 1.5inH2O | 57.2 | Ball | Square | 60 X 60 X 38 | Axial | 86.18 | 60 | 38 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA938AP-11-3TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 29CFM/27CFM 23dB 92 X 92 X 38mm Low Speed
|
$28.93 에서 $29.84로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1850|1950 | 27|29 | 0.11inH2O|0.12inH2O | 23 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-22-2TB
AC Fan Axial Ball Bearing 230V 200V to 250V 75CFM/70CFM 35dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$12.992 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2300 | 70 | 0.24inH2O | 35 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD172SAP-24HBXC
DC Fan Axial Ball Bearing 24V 12V to 28V 307CFM 67dB 172 X 150 X 51mm High Performance
|
$66.80 에서 $94.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 2.3 | 4600 | 307 | 1.6inH2O | 67 | Ball | Rectangular/Round | 172 X 150 X 51 | Axial | 172 | 51 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD6025-12HBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm High Speed
|
$14.931 에서 $15.175로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.15 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD127AP-12MB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 108CFM 38dB 127 X 127 X 38.5mm Middle Speed
|
$31.31 에서 $31.79로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.5 | 2600 | 108 | 0.33inH2O | 38 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA825AP-22-3TB
AC Fan Axial Ball Bearing 230V 160V to 260V 16CFM 19dB 80 X 80 X 27mm Low Speed
|
$18.52 에서 $18.81로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1900 | 16 | 0.11inH2O | 19 | Ball | Square | 80 X 80 X 27 | Axial | 80 | 27 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-11-1TB
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
|
주식
6
$15.82
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD8038-12HBVXC10A
DC Fan Axial Ball Bearing 12V 99CFM 57dB 80 X 80 X 38mm High Speed
|
$21.51 에서 $22.43로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 1.2 | 6300 | 99 | 0.81inH2O | 57 | Ball | Square | 80 X 80 X 38 | Axial | 181 | 80 | 38 | 80 | Polybutylene Terephthalate | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
OD6020-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 14.9CFM 26.2dB 60 X 60 X 20mm Low Speed
|
$10.319 에서 $10.488로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.15 | 3790 | 14.9 | 0.1inH2O | 26.2 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA172LFGS221TXC
AC Fan Axial Ball Bearing 230V 200V to 240V 300CFM 61dB 150 X 150 X 65mm
|
$70.91 에서 $72.13로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3300 | 300 | 0.78inH2O | 61 | Ball | Rectangular/Round | 150 X 150 X 65 | Axial | 150 | 65 | 150 | DieCast Aluminum | No | EAR99 | No | No | ||||||||||||||
OD180APL-12LB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 300CFM 46.1dB 180 X 180 X 65mm Low Speed
|
$102.11 에서 $106.49로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 1.5 | 2150 | 300 | 0.58inH2O | 46.1 | Ball | Square | 180 X 180 X 65 | Axial | 1451.49 | 180 | 65 | 180 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD172SAP-24LB
DC Fan Ball Bearing 24V 0.2A 2000RPM 120CFM 30dB Flange Mount
|
$80.29 에서 $82.80로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.2 | 2000 | 120 | 0.35inH2O | 30 | Ball | Axial | 172 | 51 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OD1232-SPOT/DIN
FAN AXIAL 120X32MM 120VAC
|
$42.17 에서 $44.16로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD600S-48
DC Fan Axial 48V 660CFM
|
$274.81 에서 $283.39로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 660 | Axial | N/A | N/A | N/A | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||
OA109AP-22-3WB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1700|1800 | 58|60 | 0.09inH2O|0.11inH2O | 32 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
ODB600PT-12HB
DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount
|
$17.98 에서 $28.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Blower | 0.6 | 2700 | 30 | 0.49inH2O | 49 | Ball | Square | 120.5 X 120.5 X 31 | 120.5 | 31 | 120.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No |