ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OA109AP-22-2TB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 82CFM/85CFM 43dB 119.5 X 119.5 X 38.5mm Middle Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2400|2500 | 82|85 | 0.12inH2O|0.17inH2O | 43 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD6025-24MB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
|
$7.962 에서 $10.80로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.09 | 3150 | 17 | 0.16inH2O | 25 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD1225-24MB
DC Fan Axial Ball Bearing 24V 15V to 26V 90CFM 35dB 120 X 120 X 25mm Middle Speed
|
$14.368 에서 $18.84로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.17 | 2500 | 90 | 0.19inH2O | 35 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD3510-05MB01A
DC Fan Axial Ball Bearing 5V 4V to 5.5V 6CFM 32dB 35 X 35 X 10mm Middle Speed
|
$11.558 에서 $12.068로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.075 | 8000 | 6 | 0.17inH2O | 32 | Ball | Square | 35 X 35 X 10 | Axial | 9 | 35 | 10 | 35 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD5010-12LSS
DC Fan Axial Sealed Sleeve Bearing 12V 9CFM 20dB 50 X 50 X 10.5mm Low Speed
|
$3.595 에서 $3.633로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.08 | 3900 | 9 | 0.06inH2O | 20 | Sealed Sleeve | Square | 50 X 50 X 10.5 | Axial | N/A | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
ODB6015-12HHB02A
DC Blower Centrifugal Ball Bearing 12V 11V to 13.8V 6.9CFM 46.2dB Super High Speed
|
$15.049 에서 $15.285로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Blower | 0.32 | 5000 | 6.9 | 0.8inH2O | 46.2 | Ball | Centrifugal | 27.22 | N/A | 15.2 | N/A | Polybutylene Terephthalate | No | EAR99 | No | No | ||||||||||||||
OD4015-12MB
DC Fan Axial Ball Bearing 12V 9V to 13.2V 8.1CFM 32dB 40 X 40 X 15mm Middle Speed
|
$10.319 에서 $10.488로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.088 | 7000 | 8.1 | 0.23inH2O | 32 | Ball | Square | 40 X 40 X 15 | Axial | 24 | 40 | 15 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA938AP-11-2WB
AC Fan Axial Ball Bearing 115V 100V to 130V 35CFM/38CFM 27.4dB 92 X 92 X 38mm Middle Speed
|
$17.91 에서 $18.46로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2400 | 39 | 0.17inH2O | 23 | Ball | Square | 92 X 92 X 38.5 | Axial | 92 | 38.5 | 92 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD8025-48HB
DC Fan Axial Ball Bearing 48V 32V to 56V 42CFM 33dB 80 X 80 X 25mm High Speed
|
$11.343 에서 $11.814로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.05 | 4200 | 42 | 0.25inH2O | 33 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD1238AP-48MTB
DC Fan Axial Ball Bearing 48V 118CFM 43dB 119.5 X 119.5 X 38.5mm
|
$26.65 에서 $27.27로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.1 | 3000 | 118 | 0.28inH2O | 43 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD8032-24LB
DC Fan Axial Ball Bearing 24V 20V to 26.4V 40CFM 30dB 80.5 X 80.5 X 32mm Low Speed
|
$13.307 에서 $13.944로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.2 | 2950 | 40 | 0.28inH2O | 30 | Ball | Square | 80.5 X 80.5 X 32 | Axial | 116.12 | 80.5 | 32 | 80.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA180AN-22-1TB1856
AC Fan Ball Bearing 230V 45W/50W 50Hz/60Hz 2750RPM/3250RPM 330CFM/380CFM 63dB Flange Mount
|
$101.31 에서 $102.97로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2750|3250 | 330|380 | 0.69inH2O|0.76inH2O | 63 | Ball | Axial | 176 | 89 | 176 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD4020-24HB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
|
$7.945 에서 $10.80로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.07 to 0.09 | 8190 | 8.7 | 0.32inH2O | 32.1 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD127AP-48LB
DC Fan Axial Ball Bearing 48V 26V to 60V 86CFM 30dB 127 X 127 X 38.5mm Low Speed
|
$31.31 에서 $31.79로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.07 | 1900 | 86 | 0.23inH2O | 30 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD280-12LB
DC Fan Axial 12V Flange Mount
|
$263.14 에서 $267.46로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OA172EC-22-1WBIP68A
AC Fan Axial Ball Bearing 230V 207V to 253V 220CFM 57.3dB 172 X 150 X 51mm Box
|
$122.00 에서 $123.53로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.13 | 3000 | 220 | 0.62inH2O | 57 | Ball | Rectangular/Round | 172 X 150 X 51 | Axial | 698.53 | 172 | 51 | 150 | Box | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD4015-24HB
DC Fan Axial Ball Bearing 24V 17V to 26.4V 8.5CFM 36dB 40 X 40 X 15mm High Speed
|
$10.319 에서 $10.488로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OAB908AN-11-1/2
AC Blower Ball Bearing 120V 65W/45W 50Hz/60Hz 3100RPM/2400RPM 100CFM/75CFM 68dB/55dB Flange Mount
|
$67.39 에서 $103.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Blower | 3100|2400 | 100|75 | 1.8inH2O|1.4inH2O | 68|55 | Ball | 183 X 189.8 X 70 | N/A | 183 | 70 | 189.8 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OA80AP-11-3WB
AC Fan Axial Ball Bearing 115V 100V to 125V 17CFM/16CFM 20.4dB/20.1dB 80 X 80 X 38mm Low Speed
|
$19.14 에서 $19.44로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1950 | 17 | 0.07inH2O | 28 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD8025-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 21.9CFM 21dB 80 X 80 X 25mm Low Speed
|
$9.711 에서 $9.867로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.08 | 2100 | 26 | 0.07inH2O | 23 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
OD600S-24
DC Fan Axial 24V 660CFM
|
$249.83 에서 $257.63로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 660 | Axial | N/A | N/A | N/A | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||
OD9225-12MBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 35.3CFM 30dB 92 X 92 X 25mm Middle Speed
|
$14.08 에서 $14.29로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.2 | 2475 | 35.3 | 0.18inH2O | 30 | Ball | Square | 92 X 92 X 25 | Axial | 95.25 | 92 | 25 | 92 | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA172SAP-22-2TB
AC Fan Axial Ball Bearing 230V 200V to 260V 173CFM/170CFM 40.6dB/39.8dB 150 X 172 X 51mm Middle Speed
|
$45.32 에서 $46.73로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2400 | 170 | 0.49inH2O | 42 | Ball | Rectangular/Round | 150 X 172 X 51 | Axial | 150 | 51 | 172 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109AP-22-1TB03
AC Fan Ball Bearing 230V 0.07A to 0.12A 8W to 19.5W 50Hz/60Hz 1600RPM to 2500RPM 63CFM to 97CFM 37dB to 45dB Flange Mount
|
$19.99 에서 $21.42로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.07 to 0.12 | 1600 to 2500 | 63 to 97 | 37 to 45 | Ball | Square | 119.5 X 119.5 X 38.5 | 119.5 | 38.5 | 119.5 | Aluminum Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD8032-24HHB
DC Fan Axial Ball Bearing 24V 20V to 26.4V 50CFM 45.2dB 80.5 X 80.5 X 32mm Tachometer
|
$12.206 에서 $12.751로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.25 | 4750 | 50 | 0.45inH2O | 45.2 | Ball | Square | 80.5 X 80.5 X 32 | Axial | 116.12 | 80.5 | 32 | 80.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No |