ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD1238-24LBXC
DC Fan Axial Ball Bearing 24V 16V to 26.4V 130CFM 54.6dB 120 X 120 X 38.5mm Low Speed/High Performance
|
$19.42 에서 $25.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.42 | 3200 | 130 | 0.4inH2O | 54.6 | Ball | Square | 120 X 120 X 38.5 | Axial | 120 | 38.5 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD1225-24LB
DC Fan Axial Ball Bearing 24V 15V to 26V 70CFM 25dB 120 X 120 X 25mm Low Speed
|
$14.46 에서 $14.68로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.1 | 1900 | 70 | 0.15inH2O | 25 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No |