ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OA109AP-11-3WB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
|
$33.73 에서 $34.78로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1700|1800 | 58|60 | 0.09inH2O|0.11inH2O | 32 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-22-1TB
AC Fan Axial Ball Bearing 230V 200V to 250V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
|
$13.495 에서 $18.60로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 104 | 0.28inH2O | 42 | Ball | Square | 120 X 120 X 38.5 | Axial | 540 | 120 | 38.5 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA109AP-22-1TB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
|
$33.20 에서 $34.68로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2650|3100 | 105|90 | 0.22inH2O|0.25inH2O | 48 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-22-1TBIP55
AC Fan Ball Bearing 230V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount
|
$18.53 에서 $24.72로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.16 | 3100 | 106 | 0.32inH2O | 46 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA119AP-22-3TB
AC Fan Axial Ball Bearing 230V 200V to 250V 74CFM 28.2dB 127 X 127 X 38.5mm Low Speed
|
$23.15 에서 $23.87로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1400 | 74 | 0.1inH2O | 28 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109LFG111T
AC Fan Ball Bearing 115V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount
|
$37.07 에서 $40.77로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.16 | 3100 | 106 | 0.32inH2O | 46 | Ball | Square | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
OA109LFG221T
AC Fan Ball Bearing 230V 0.08A 15W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount
|
$39.07 에서 $41.26로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.08 | 3100 | 106 | 0.32inH2O | 46 | Ball | Square | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
OA119AP-22-3TB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 68CFM/65CFM 28dB 127 X 127 X 38.5mm Low Speed
|
$38.14 에서 $39.33로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1500|1600 | 65|68 | 0.16inH2O|0.18inH2O | 28 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA119AP-22-3TS
AC Fan Axial Sleeve Bearing 230V 200V to 250V 74CFM 28.2dB 127 X 127 X 38.5mm Low Speed
|
$18.32 에서 $18.89로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1400 | 74 | 0.1inH2O | 28 | Sleeve | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA109EC-UR-1TBIP68A
AC Fan Axial Ball Bearing 115V/230V 90V to 265V 106CFM 43dB 120 X 120 X 38mm Box
|
$68.33 에서 $69.71로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 0.06|0.08 | 3200 | 106 | 0.34inH2O | 43 | Ball | Square | 120 X 120 X 38 | Axial | 290.3 | 120 | 38 | 120 | Box | Polybutylene Terephthalate Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA119AP-22-2WB1855
FAN AC 127X38 230V ALL METAL IP55 WIRE LEAD
|
$38.14 에서 $39.33로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | EAR99 | No | No | |||||||||||||||||||||||||||
OA119AP-22-2WB
AC Fan Axial Ball Bearing 230V 200V to 250V 95CFM 37.4dB 127 X 127 X 38.5mm Middle Speed
|
$23.15 에서 $23.87로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2300 | 95 | 0.15inH2O | 37 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA119AP-22-2TS
AC Fan Axial Sleeve Bearing 230V 200V to 250V 95CFM 37.4dB 127 X 127 X 38.5mm Middle Speed
|
$18.32 에서 $18.89로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2300 | 95 | 0.15inH2O | 37 | Sleeve | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-11-3WB
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 26.2mm Low Speed
|
$18.06 에서 $18.34로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 119.5 X 119.5 X 26.2 | Axial | 119.5 | 26.2 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-22-2TB
AC Fan Axial Ball Bearing 230V 160V to 260V 53CFM 33dB 120 X 120 X 25mm Middle Speed
|
$13.45 에서 $14.04로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-22-1TB
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed
|
$13.85 에서 $19.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed
|
$15.82 에서 $16.52로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-22-2WB
AC Fan Axial Ball Bearing 230V 160V to 260V 53CFM 33dB 120 X 120 X 25mm Middle Speed
|
$18.06 에서 $18.34로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA162AP-22-2WB1855
AC Fan Axial Ball Bearing 230V 200V to 250V 174CFM/189CFM 43.1dB 172 X 150 X 55mm Middle Speed
|
$58.73 에서 $60.57로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2400|2500 | 160|165 | 0.35inH2O|0.42inH2O | 46 | Ball | Rectangular/Round | 172 X 150 X 55 | Axial | 172 | 55 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA162AP-11-3WB1855
AC Fan Axial Ball Bearing 115V 100V to 125V 113CFM/127CFM 32.3dB 172 X 150 X 55mm Low Speed
|
$53.50 에서 $54.32로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1500|1600 | 100|110 | 0.22inH2O|0.28inH2O | 35 | Ball | Rectangular/Round | 172 X 150 X 55 | Axial | 172 | 55 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA162AP-22-3WB1855
AC Fan Axial Ball Bearing 230V 200V to 250V 113CFM/127CFM 32.3dB 172 X 150 X 55mm Low Speed
|
$58.73 에서 $60.57로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 1500|1600 | 100|110 | 0.22inH2O|0.28inH2O | 35 | Ball | Rectangular/Round | 172 X 150 X 55 | Axial | 172 | 55 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA119AP-22-3WB1855
FAN AC 127X38 230V ALL METAL IP55 WIRE LEAD
|
$38.14 에서 $39.33로 변경
단위 당
|
ORION FANS | Blowers and Fans | No | EAR99 | No | No | |||||||||||||||||||||||||||
OA125AP-11/22-1WB
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 81CFM 32dB 119.5 X 119.5 X 26.2mm High Speed
|
$17.05 에서 $25.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2900 | 81 | 0.23inH2O | 32 | Ball | Square | 119.5 X 119.5 X 26.2 | Axial | 119.5 | 26.2 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA125AP-11-1WB
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
|
$12.719 에서 $19.20로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2900 | 75 | 0.21inH2O | 42 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA119AP-11-1WS
AC Fan Axial Sleeve Bearing 115V 100V to 125V 130CFM 46.1dB 127 X 127 X 38.5mm High Speed
|
$18.32 에서 $18.89로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 130 | 0.24inH2O | 46 | Sleeve | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |