Panasonic PhotoCouplers
부품 번호 | Price | 주식 | Manufacturer | Category | Number of Channels per Chip | Zero-Crossing Circuit | Output Device | Minimum Common Mode Rejection - (kV/us) | Maximum Turn-On Time - (us) | Maximum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (Vrms) | Direction Type | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Input Type | Zero-Crossing Voltage - (V) | Output Type | Minimum Trigger Current - (mA) | Minimum Forward Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Propagation Delay Time - (ns) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Maximum Fall Time - (us) | Maximum Rise Time - (ms) | Packaging | Maximum Power Dissipation - (mW) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APT1222
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
|
|
Panasonic | Triac and SCR Output Photocouplers | 1 | No | Triac | 100 | 5000 | 600 | 6 | AC | 10(Max) | 100 | 1.3 | Tube | 500 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||
APT1221S
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP Tube
|
$0.7865 에서 $0.8417로 변경
단위 당
|
Panasonic | Triac and SCR Output Photocouplers | 1 | No | Triac | 100 | 3750 | 600 | 6 | AC | 10(Max) | 50 | 1.3 | Tube | 350 | 50 | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||
APT1221SX
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
|
$0.7865 에서 $0.803로 변경
단위 당
|
Panasonic | Triac and SCR Output Photocouplers | 1 | No | Triac | 100 | 3750 | 600 | 6 | AC | 10(Max) | 50 | 1.3 | Tape and Reel | 350 | 50 | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
APV2121S
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP Tube
|
$0.9731 에서 $1.0664로 변경
단위 당
|
Panasonic | Transistor and Photovoltaic Output Photocouplers | 1 | Linear Photovoltaic | 2500 | 5 | DC | DC | 1.5 | Tube | 75 | 50 | 4 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||
APV1122J
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 6-Pin DIP Tube
|
|
Panasonic | Transistor and Photovoltaic Output Photocouplers | 6 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
APV2111V1Y
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SSOP
|
|
Panasonic | Transistor and Photovoltaic Output Photocouplers | 1500 | 5 | 75 | 50 | 4 | SSOP | SO | No | No | No | No | EAR99 | No |