Panasonic Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Relay Type | Input Type | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST112FJ
Power Relay 12VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11mm) THT
|
주식
2,877
$8.3462 에서 $10.5341로 변경
단위 당
|
Panasonic | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2-L2-12V
Signal Relay 12VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
주식
245
$3.8432 에서 $4.0568로 변경
단위 당
|
Panasonic | Signal Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2-L-12V
Signal Relay 12VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
주식
15
$2.073
단위 당
|
Panasonic | Signal Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2SA-5V-Z
Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
주식
1,000
$2.618 에서 $2.79로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 5 | 2 Form C | 28.1 | 178 | 220 | 0.5VDC | 125 | 11.5 | 2 | Surface Mount | 60W|62.5VA | Non-Latching | 4 | 3.75VDC | 100000 | SMD | 10 | Gull Wing | 2 | 14 | 5.6 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
TQ2SA24ZJ
Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 5.6mm)) THT
|
주식
41,000
$2.1625
단위 당
|
Panasonic | Signal Relays | Unconfirmed | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2SA-48V
Signal Relay 48VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
주식
50
$4.0818 에서 $4.0918로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 48 | 2 Form C | 6.3 | 7.68K | 220 | 4.8VDC | 125 | 11.5 | 2 | Surface Mount | 30W|62.5VA | Non-Latching | 4 | 36VDC | 100000 | N/A | 10 | Gull Wing | 2 | 14 | 5.6 | Tube | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
TQ2SA-4.5V-Z
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
주식
100
$1.1457 에서 $1.1652로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 4.5 | 2 Form C | 31 | 145 | 220 | 0.45VDC | 125 | 11.5 | 2 | Surface Mount | 30W|62.5VA | Non-Latching | 4 | 3.375VDC | 100000 | SMD | 10 | Active | Gull Wing | 2 | 14 | 5.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
TQ2SL-5V-Z
Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD
|
주식
1,000
$0.3821
단위 당
|
Panasonic | Signal Relays | DPDT | 5 | 2 Form C | 14 | 357 | 220 | 0.5VDC | 125 | 11.5 | 2 | Surface Mount | 30W|62.5VA | Non-Latching | 4 | 3.75VDC | 100000 | SMD | 10 | Active | Gull Wing | 2 | 14 | 7.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
TX2-48V
Signal Relay 48VDC 2A DPDT(15x7.4x8.2)mm THT
|
주식
47
$3.314
단위 당
|
Panasonic | Signal Relays | DPDT | 48 | 2 Form C | 5.6 | 8.533K | 220 | 4.8VDC | 7.4 | 2 | Through Hole | 60W | Non-Latching | 4 | 36VDC | DIP | 8 | Active | PC Pin | 2 | 15 | 8.2 | Tube | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
TX2SA-12V-Z
Signal Relay 12VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
주식
9,501
$1.9846 에서 $2.044로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 12 | 2 Form C | 11.7 | 1.028K | 220 | 1.2VDC | 9.4 | 2 | Surface Mount | 60W | Non-Latching | 4 | 9VDC | 8 | Active | Gull Wing | 2 | 15 | 8.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TX2SA-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
주식
8
$1.952
단위 당
|
Panasonic | Signal Relays | DPDT | 9 | 2 Form C | 15.5 | 579 | 220 | 0.9VDC | 9.4 | 2 | Surface Mount | 60W | Non-Latching | 4 | 6.75VDC | 8 | Active | Gull Wing | 2 | 15 | 8.4 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TX2SA-48V
Signal Relay 48VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD
|
주식
34
$2.824
단위 당
|
Panasonic | Signal Relays | DPDT | 48 | 2 Form C | 5.6 | 8.533K | 220 | 4.8VDC | 9.4 | 2 | Surface Mount | 60W | Non-Latching | 4 | 36VDC | 8 | Active | Gull Wing | 2 | 15 | 8.4 | Tube | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TX2SA-LT-5V-Z
Signal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
주식
500
$1.60 에서 $1.612로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 5 | 2 Form C | 40 | 125 | 220 | 9.4 | 2 | Surface Mount | 60W | Latching Double Coil | 4 | 3.75VDC | 10 | Active | Gull Wing | 2 | 15 | 8.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
TX2SS-48V-Z
Signal Relay 48VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
주식
2,500
$3.111 에서 $3.169로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 48 | 2 Form C | 5.6 | 8.533K | 220 | 4.8VDC | 7.4 | 2 | Surface Mount | 60W | Non-Latching | 4 | 36VDC | 8 | Active | Gull Wing | 2 | 15 | 10 | Tape and Reel | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TXS2-3V
Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
주식
10
$2.352
단위 당
|
Panasonic | Signal Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TXS2-4.5V
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
주식
3
$2.601
단위 당
|
Panasonic | Signal Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TXS2-L2-24V
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
주식
27
$2.12
단위 당
|
Panasonic | Signal Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TXS2SA-24V
Signal Relay 24VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
|
주식
242
|
Panasonic | Signal Relays | DPDT | 24 | 2 Form C | 2.9 | 8.229K | 110 | 2.4VDC | 9.4 | 1 | Surface Mount | 30W | Non-Latching | 5 | 19.2VDC | SMD | 8 | Active | Gull Wing | 2 | 15 | 8.4 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
TXS2SA-L2-3V-Z
Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
|
주식
473
$2.351 에서 $2.632로 변경
단위 당
|
Panasonic | Signal Relays | DPDT | 3 | 2 Form C | 23.3 | 129 | 110 | 2.4VDC | 9.4 | 1 | Surface Mount | 30W | Latching Double Coil | 5 | 2.4VDC | SMD | 10 | Active | Gull Wing | 2 | 15 | 8.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ARJ20A12Z Signal Relay 12VDC 0.3A DPDT(15x10.4x8.2)mm SMD |
주식
438
$74.39
단위 당
|
Panasonic | Signal Relays | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY215S
Relay SSR 50mA 1.5V DC-IN 0.25A 100V AC/DC-OUT 4-Pin SOP Tube
|
주식
100
$3.313
단위 당
|
Panasonic | Solid State Relays - SSRs | 4 | SOP | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AGQ20TA4HX
Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD
|
주식
11,700
|
Panasonic | Signal Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY212G3HSX
Relay SSR 50mA 1.5V DC-IN 1.8A 60V AC/DC-OUT 4-Pin SOP T/R
|
주식
830
$5.107 에서 $9.385로 변경
단위 당
|
Panasonic | Solid State Relays - SSRs | DC | 1.5 | 1.32(Typ) | 60 | 1.8 | 50 | AC|DC | MOSFET | 1 | 3750(RMS) | 7.5 | 0.5 | 1 Form A | 4 | SOP | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY232G3HS
Relay SSR 1mA 1.7V DC-IN 2A 60V AC/DC-OUT 4-Pin SOP Tube
|
주식
63
$7.814 에서 $10.017로 변경
단위 당
|
Panasonic | Solid State Relays - SSRs | DC | 1.75 | 1.6(Typ) | 60 | 2(Typ) | 1 | AC|DC | MOSFET | 3750(RMS) | 1 Form A | 4 | SOP | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY232G3HSX
Relay SSR 1mA 1.7V DC-IN 2A 60V AC/DC-OUT T/R
|
주식
500
|
Panasonic | Solid State Relays - SSRs | DC | 1.75 | 1.6(Typ) | 60 | 2(Typ) | 1 | AC|DC | MOSFET | 3750(RMS) | 1 Form A | EAR99 |