Pulse Electronics EMI/RFI Suppression
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Product Height - (mm) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
PE-53910NLT
Common Mode Chokes Dual 600uH 1.8kOhm 3.6A 0.05Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
140
$1.31 에서 $1.353로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
PA4339.301NLT
Common Mode Chokes Dual 2.8uH 300Ohm 100kHz 5A 0.01Ohm DCR SMD T/R
|
주식
1
$0.33
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | Dual | 2.8u | 300@100MHz | 5 | 0.01 | 7.5 | 6.5 | 3.8 | 100k | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
PA4416NL
Common Mode Chokes Dual 9800uH 13.8kOhm 8A 0.027Ohm DCR Thru-Hole
|
주식
626
$2.907
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 9800u(Min) | 13.8k(Typ)@1.96MHz | 8 | 0.027 | 1.5kVrms | 43 | 27 | 43 | No | No | No | No | No | EAR99 | No | |||||||||||||
인기 검색어
P0353NLT
Common Mode Chokes Dual 590uH 4.9kOhm 5.6A 0.021Ohm DCR SMD T/R
|
주식
5,420
$1.104 에서 $2.4303로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
PA2744NL
Common Mode Chokes Dual 280uH 1kOhm 4A 0.0132Ohm DCR SMD
|
주식
78
$0.8589
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 280u | 700n(Min) | 1k@2MHz | 4 | 0.0132 | 1.5kVrms | 13 | 13 | 5.6 | No | No | No | No | No | No | EAR99 | No | |||||||||||
P0422NLT
Common Mode Chokes Dual 770uH 6.4kOhm 4.7A 0.04Ohm DCR SMD T/R
|
주식
173,869
$1.239 에서 $1.831로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 770u | 5.2u | 6.4k@3MHz | 4.7 | 0.04 | 1.5kVrms | 19.6 | 17 | 9.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||
P0473NL
Common Mode Chokes Dual 880uH 6.75kOhm 1.63A 0.11Ohm DCR SMD Tube
|
주식
3,522
$1.151
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
PA3927NLT
Common Mode Chokes Dual 800uH 1.3kOhm 3A 0.027Ohm DCR SMD T/R
|
주식
1,147
$1.508 에서 $2.16로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 800u | 1.5u(Min) | 1.3k@20MHz | 3 | 0.027 | 1.5kVrms | 13 | 13 | 8.6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
PA3747.405NL
Common Mode Chokes Dual 2680uH 11.57kOhm 2.25A 0.0715Ohm DCR Thru-Hole
|
$2.369
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2680u(Min) | 11.57k@940kHz | 2.25 | 0.0715 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | |||||||||||||
PA5140.105NLT
Common Mode Chokes Dual 154uH 0.82kOhm 21A 0.0022Ohm DCR SMD T/R
|
주식
680
$1.604 에서 $2.066로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 154u | 0.7u | 0.82k@3.3MHz | 21 | 0.0022 | 1kVrms | 19.5 | 19.8 | 19.2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
PE-1206CCMC900STS
Common Mode Chokes Dual 90Ohm 100MHz 0.37A 0.3Ohm DCR SMD Automotive T/R
|
주식
1,600
$0.4399 에서 $0.7538로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 90 | 0.37 | 0.3 | 125VDC | 3.4 | 1.8 | 2.1 | 100M | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
PE-68624NLT
Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD T/R
|
주식
1,460
$1.204 에서 $1.326로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 47u(Min) | 36dB@100MHz | 0.4 | 8.64 | 6.6 | 2.49 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||
PE-1812ACC110STS
Common Mode Chokes Dual 11uH 600Ohm 10MHz 0.36A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
1,500
$0.3403 에서 $0.3425로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 11u | 45n | 600 | 0.36 | 0.5 | 4.7 | 3.4 | 3 | 10M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
PE-53911NL
Common Mode Chokes Dual 900uH 2.8kOhm 1.5A 0.06Ohm DCR SMD Tube Automotive AEC-Q200
|
주식
1,714
$0.9756
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
PE-65554NL
Common Mode Chokes Quad 24uH 0.3Ohm DCR Thru-Hole
|
주식
151
$1.939
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 4 | Quad | 24u(Min) | 200n(Max) | 0.3 | 500Vrms | 15.11 | 12.2 | 7.62 | No | No | No | No | No | No | EAR99 | No | |||||||||||||
PE-62913NL
Common Mode Chokes Dual 1000uH 1kHz 6A 0.02Ohm DCR Thru-Hole
|
주식
220
$2.898
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1000u(Min) | 12u(Min) | 6 | 0.02 | 1.25kVrms | 29.21 | 14.22 | 29.21 | 1k | No | No | No | No | No | No | EAR99 | No | |||||||||||
PE-68624NL
Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD Tube
|
주식
724
$1.46
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 47u(Min) | 36dB@100MHz | 0.4 | 8.64 | 6.6 | 2.49 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||
FE2X03-3-2NL
Common Mode Chokes Dual 3300uH 1.5A 0.215Ohm DCR Thru-Hole
|
주식
1,064
$2.495
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3300u | 1.5 | 0.215 | 1.5kVAC | 18.4 | 13.4 | 20.4 | No | No | No | No | No | No | EAR99 | No | |||||||||||||
P0354NLT
Common Mode Chokes Dual 1170uH 8.2kOhm 1.22A 0.2Ohm DCR SMD T/R
|
주식
5,344
$1.184 에서 $2.463로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
P0422NL
Common Mode Chokes Dual 770uH 6.4kOhm 4.7A 0.04Ohm DCR SMD Tube
|
주식
1,381
$1.0443
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
P0469NLT
Common Mode Chokes Dual 630uH 4.9kOhm 11.6A 10mOhm DCR SMD T/R
|
주식
375
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
PA4339.501NLT
Common Mode Chokes Dual 4uH 350Ohm 100kHz 5A 0.01Ohm DCR SMD T/R
|
주식
543
$0.4915
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | Dual | 4u | 350@100MHz | 5 | 0.01 | 7.5 | 6.5 | 3.8 | 100k | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
PE-0805CCMC361STS
Common Mode Chokes Dual 360Ohm 100MHz 0.28A 0.45Ohm DCR SMD T/R
|
주식
468
$0.3107 에서 $0.311로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
PE-53913NLT
Common Mode Chokes Dual 6000uH 6kOhm 1A 0.45Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
74
$1.427 에서 $3.113로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | 6000u(Min) | 6k@0.22MHz | 1 | 0.45 | 1.5kVrms | 16.4 | 14.2 | 8.9 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
PE-53914NLT
Common Mode Chokes Dual 13200uH 6.5kOhm 0.5A 0.85Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
5
$0.5624
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |