Pulse Electronics EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B4003NLT
Common Mode Chokes Dual 45dB SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 45dB@500kHz | 1.5kVrms | 9.02 | 8.76 | 7.62 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
PA3747.405NL
Common Mode Chokes Dual 2680uH 11.57kOhm 2.25A 0.0715Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PA4416NL
Common Mode Chokes Dual 9800uH 13.8kOhm 8A 0.027Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
PH9455.156NL
Common Mode Chokes Dual 15000uH 10kOhm 6A 0.03Ohm DCR Thru-Hole Tray
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
인기 검색어
P0353NLT
Common Mode Chokes Dual 590uH 4.9KOhm 5A 0.021Ohm DCR SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 590u | 4.6u | 4.9K@2.8MHz | 5 | 0.021 | 1.5kVrms | 19.6 | 17 | 9.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||
PA4339.301NLT
Common Mode Chokes Dual 2.8uH 300Ohm 100kHz 5A 0.01Ohm DCR SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | Dual | 2.8u | 300@100MHz | 100k | 5 | 0.01 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
인기 검색어
PE-53910NLT
Common Mode Chokes Dual 1000uH 1.8kOhm 3.6A 0.05Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1000u | 3.1u | 1.8k@8MHz | 3.6 | 0.05 | 1.5kVrms | 19.6 | 17 | 9.9 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
PM3927NLT
Common Mode Chokes Dual 800uH 3KOhm 3.3A 0.027Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 800u | 2.5u | 3K@1.6MHz | 3.3 | 0.027 | 1.5kVrms | 13 | 13 | 8.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||
AE5002
Common Mode Chokes Dual 120uH 100kHz 0.1A 4.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 120u | 100k | 0.1 | 4.2 | 4.7 | 3.4 | 2.95 | Tape and Reel | Unknown | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
PE-65554NL
Common Mode Chokes Quad 24uH 0.3Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 4 | Quad | 24u(Min) | 200n(Max) | 0.3 | 500Vrms | 15.11 | 12.2 | 7.62 | No | No | No | No | No | No | EAR99 | No | |||||||||||||
PE-65854NL
Common Mode Chokes Quad 47uH 29dB 0.4Ohm DCR SMD Tube
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BWCU00201212900M02
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.33 | 0.35 | 125VDC | 2.25 | 1.45 | 1.4 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||
PA2744NL
Common Mode Chokes Dual 280uH 1kOhm 4.8A 0.0132Ohm DCR SMD
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 280u | 1.1u | 1k@2MHz | 4.8 | 0.0132 | 1.5kVrms | 13.5 | 13.5 | 5.6 | No | No | No | No | No | EAR99 | No | ||||||||||||
PA2743NL
Common Mode Chokes Dual 383uH 1.4kOhm 4.3A 0.018Ohm DCR SMD Tube
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 383u | 1.8u | 1.4k@2.5MHz | 4.3 | 0.018 | 1.5kVrms | 13.5 | 13.5 | 5.6 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||
PA2756NL
Common Mode Chokes Dual 484uH 1KOhm 8A 0.0077Ohm DCR SMD Tube
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 484u | 2.5u | 1K@4.2MHz | 8 | 0.0077 | 1.5kVrms | 19.6 | 17 | 9.9 | Tube | No | No | No | No | No | EAR99 | No | No | ||||||||||
PA2754NL
Common Mode Chokes Dual 215uH 680Ohm 12A 0.00375Ohm DCR SMD Tube
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 215u | 1.3u | 680@2.2MHz | 12 | 0.00375 | 1.5kVrms | 21.1 | 19.1 | 11.2 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||
PA3747.205NL
Common Mode Chokes Dual 1280uH 5.04kOhm 4A 0.0255Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
T8003NLT
Common Mode Chokes Quad 33uH 27dB 0.2Ohm DCR SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PA2670NLT
Common Mode Chokes Dual 500uH 1.3KOhm 15A 0.00425Ohm DCR SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 500u | 2.7u | 1.3K@1.4MHz | 15 | 0.00425 | 1.5kVrms | 31 | 25.8 | 12.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
PE-1206CCMC222STS
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
PE-1206CCMC900STS
Common Mode Chokes Dual 90Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
PE-1812ACC110STS
Common Mode Chokes Dual 11uH 600Ohm 10MHz 0.36A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
PE-1812ACC220STS
Common Mode Chokes Dual 22uH 1.2kOhm 10MHz 0.31A 0.6Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
PE-53914NL
Common Mode Chokes Dual 22000uH 23KOhm 0.5A 0.85Ohm DCR SMD Tube Automotive AEC-Q200
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 22000u | 59u | 23K@0.51MHz | 0.5 | 0.85 | 1.5kVrms | 16.4 | 14.2 | 8.9 | Tube | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PE-62897NL
Common Mode Chokes Dual 2000uH 1kHz 7.5A 0.02Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | No | EAR99 | No |