Pulse Electronics EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA2756NL
Common Mode Chokes Dual 484uH 1.7kOhm 8A 0.0077Ohm DCR SMD Tube
|
주식
8,400
$0.9758 에서 $1.3289로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 484u | 1.5u(Min) | 1.7k@2.5MHz | 8 | 0.0077 | 1.5kVrms | 19.6 | 17 | 9.9 | No | No | No | No | No | No | EAR99 | No | No | |||||||
PA2754NL
Common Mode Chokes Dual 215uH 600Ohm 10A 0.00375Ohm DCR SMD Tube
|
주식
1,195
$0.9454 에서 $1.1593로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 215u | 500n(Min) | 600@4MHz | 10 | 0.00375 | 1.5kVrms | 21.1 | 19.1 | 11.2 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-1206CCMC222STS
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
142
$0.3716 에서 $0.7253로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
PE-53912NL
Common Mode Chokes Dual 1800uH 5kOhm 2.5A 0.08Ohm DCR SMD Tube Automotive AEC-Q200
|
주식
2,040
$1.2641 에서 $1.3184로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
PE-62897NL
Common Mode Chokes Dual 2000uH 1kHz 7.5A 0.02Ohm DCR Thru-Hole
|
주식
123
$4.853
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2000u(Min) | 25u(Min) | 1k | 7.5 | 0.02 | 1.25kVrms | 38.1 | 38.1 | 20.32 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-65855NLT
Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD T/R
|
주식
700
$1.769 에서 $2.531로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 4700u(Min) | 26dB@100MHz | 1 | 10.16 | 8.76 | 6.35 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||
PE-53911NLT
Common Mode Chokes Dual 900uH 2.8kOhm 1.5A 0.06Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
611
$1.321 에서 $1.388로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 900u(Min) | 2.8k@3MHz | 1.5 | 0.06 | 1.5kVrms | 16.4 | 14.2 | 8.9 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
P0473NLT
Common Mode Chokes Dual 880uH 6.75kOhm 1.63A 0.11Ohm DCR SMD T/R
|
주식
61,638
$1.212 에서 $2.073로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
P0502NLT
Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD T/R
|
주식
8
$5.847
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
P0421NLT
Common Mode Chokes Dual 220uH 10.5kOhm 3.3A 0.06Ohm DCR SMD T/R
|
주식
1,385
$1.409 에서 $2.879로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PM2741NLT
Common Mode Chokes Quad 94uH 450Ohm 1.1A 0.03Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
1,250
$0.788 에서 $0.9811로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||
PM2744NLT
Common Mode Chokes Dual 280uH 1kOhm 4A 0.0132Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
1,000
$1.282 에서 $1.50로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
BWCU00201212900M02
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
$0.0562 에서 $0.0589로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
BWCU00201212900Y03
SMD Common Mode Choke
|
$0.0923 에서 $0.0952로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PM3927NLT
Common Mode Chokes Dual 800uH 1.3kOhm 3A 0.027Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
845
$1.436 에서 $1.973로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
TM8116NL
Common Mode Chokes Dual 470uH 800Ohm 100kHz 0.3Ohm DCR SMD Automotive AEC-Q200
|
주식
71
$1.4449 에서 $1.7481로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | Dual | 470u | 200n | 800@100MHz | 100k | 0.3 | 500VAC | 8.9 | 6.3 | 4.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
P0502NL
Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD Tube Automotive AEC-Q200
|
주식
2,180
$2.748 에서 $4.196로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
P0420NLT
Common Mode Chokes Dual 1320uH 9.6kOhm 3.3A 0.06Ohm DCR SMD T/R
|
주식
1,859
$1.804 에서 $2.53로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PA3747.505NL
Common Mode Chokes Dual 3330uH 14.4kOhm 1.85A 0.1035Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3330u(Min) | 14.4k@880kHz | 1.85 | 0.1035 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.306NL
Common Mode Chokes Dual 19500uH 80.65kOhm 0.75A 0.572Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 19500u(Min) | 80.65k@120kHz | 0.75 | 0.572 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.206NL
Common Mode Chokes Dual 13000uH 51.22kOhm 1A 0.295Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 13000u(Min) | 51.22k@200kHz | 1 | 0.295 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.146NL
Common Mode Chokes Dual 9100uH 42.69kOhm 1A 0.207Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 9100u(Min) | 42.69k@210kHz | 1 | 0.207 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
HM6902NL Common Mode Choke 2LN SMD Automotive AEC-Q200 |
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | Dual | 500Vrms | 5.59 | 5.46 | 5.33 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PA3747.905NL
Common Mode Chokes Dual 6030uH 24.38kOhm 1.45A 0.154Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6030u(Min) | 24.38k@300kHz | 1.45 | 0.154 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.605NL
Common Mode Chokes Dual 4060uH 17.93kOhm 1.55A 0.132Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4060u(Min) | 17.93k@780kHz | 1.55 | 0.132 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No |