Qualtek Electronics Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FDA5-25076QBHW3F
AC Motorized Impeller Ball Bearing 230V 0.48A/0.66A 106W/148W 50Hz/60Hz 2600RPM/2800RPM 560CFM/610CFM 76dB/78dB Flange Mount
|
$123.42 에서 $133.75로 변경
단위 당
|
Qualtek Electronics | Blowers and Fans | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FAA1-12038NBKT31-A
AC Fan Axial Ball Bearing 115V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm Bulk
|
|
Qualtek Electronics | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
FMA1-08025WBHW12-56
AC Fan Axial Ball Bearing 100V to 240V 38.92CFM 31dB 80 X 80 X 25mm
|
$18.44 에서 $19.98로 변경
단위 당
|
Qualtek Electronics | Blowers and Fans | No | EAR99 | ||||||||||||||||||||||||||
FAD1-04010BHLW11
DC Fan Axial Hydro Bearing 5V 4.2CFM 21dB 40 X 40 X 10.5mm Bulk
|
$5.207 에서 $5.674로 변경
단위 당
|
Qualtek Electronics | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
FAA1-12025NBMW31
AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm
|
|
Qualtek Electronics | Blowers and Fans | EAR99 | |||||||||||||||||||||||||||
FAD1-06025BBLW12-A
DC Fan Axial Ball Bearing 5V 13.2CFM 18.1dB 60 X 60 X 25mm
|
|
Qualtek Electronics | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
FAD1-04010CBHW11
DC Fan Axial Ball Bearing 12V 6.2CFM 26dB 40 X 40 X 10.5mm Bulk
|
|
Qualtek Electronics | Blowers and Fans | DC Fan | 0.09 | 6000 | 6.2 | 0.1inH2O | 26 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No |