Rectron Bipolar Transistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
MMBT3906
Trans GP BJT PNP 40V 0.2A 200mW 3-Pin SOT-23
|
주식
14,758
$0.0168
단위 당
|
Rectron | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 30 to 50|50 to 120 | 417°C/W | 10(Max) | 0.25@1mA@10mA|0.4@5mA@50mA | 4.5(Max) | 300 | 250(Min) | 4 | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||
2N3904 Transistor GP BJT |
주식
7,099
$0.0479
단위 당
|
Rectron | GP BJT | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
BC846
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-23
|
주식
25,869
$0.0331 에서 $0.0441로 변경
단위 당
|
Rectron | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 80 | 65 | 6 | 1.1@5mA@100mA | 0.1 | 110@2mA@5V | 50 to 120 | 0.5@5mA@100mA | 200 | 100(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
2N4401 Trans GP BJT NPN 40V 0.6A 600mW 3-Pin TO-92 |
주식
5,027
$0.0408 에서 $0.0476로 변경
단위 당
|
Rectron | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.95@15mA@150mA|1.2@50mA@500mA | 0.6 | 100@150mA@1V|20@0.1mA@1V|40@1mA@1V|40@500mA@2V|80@10mA@1V | 2 to 30|30 to 50|50 to 120 | 417°C/W | 30(Max) | 0.4@15mA@150mA|0.75@50mA@500mA | 6.5(Max) | 600 | 250(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||
2N5401
Trans GP BJT PNP 150V 0.6A 3-Pin TO-92
|
주식
6,028
$0.0385 에서 $0.0399로 변경
단위 당
|
Rectron | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
구매 최고 구매자
MMBT3904
Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-23
|
주식
344
$0.0168
단위 당
|
Rectron | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.95@5mA@50mA | 0.2 | 30@100mA@1V|60@50mA@1V | 30 to 50|50 to 120 | 417°C/W | 8(Max) | 0.3@5mA@50mA | 4(Max) | 200 | 300(Min) | 5 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
2N3019
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39
|
|
Rectron | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 140 | 80 | 7 | 1.1@15mA@150mA | 1 | 100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V | 50 to 120 | 60(Max) | 0.2@15mA@150mA|0.5@50mA@500mA | 12(Max) | 800 | 4 | 3 | TO-39 | No | No | No | No | EAR99 | No | ||||||||||
BC856A
Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23
|
$0.0201 에서 $0.0235로 변경
단위 당
|
Rectron | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 80 | 65 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 120 to 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 250 | 100(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||
MPSA92 General Purpose Bipolar Junction Transistor |
|
Rectron | GP BJT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
CMBT5401
Trans Darlington PNP 150V 0.5A
|
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
2N2907A
Trans RF BJT PNP 60V 0.6A 400mW 3-Pin TO-18 Bag
|
$0.30
단위 당
|
Rectron | RF BJT | PNP | Si | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 50 to 120 | 30(Max) | 0.4@15mA@150mA|1.6@50mA@500mA | 8(Max) | 400 | 200(Min) | 45 | Bag | 3 | TO-18 | No | No | No | No | EAR99 | No | |||||||||
2N5401 TR
Trans GP BJT PNP 150V 0.6A 3-Pin TO-92
|
|
Rectron | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
BC817
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23
|
주식
1,887
$0.039
단위 당
|
Rectron | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 1.2@50mA@500mA | 0.5 | 40@500mA@1V|100@100mA@1V | 30 to 50|50 to 120 | 0.7@50mA@500mA | 300 | 100(Typ) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
MMBT5401
Trans GP BJT PNP 150V 0.6A 300mW 3-Pin SOT-23
|
$0.0156 에서 $0.0204로 변경
단위 당
|
Rectron | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 160 | 150 | 5 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 50@1mA@5V|50@50mA@5V|60@10mA@5V | 50 to 120 | 417°C/W | 0.2@1mA@10mA|0.5@5mA@50mA | 6(Max) | 300 | 300 | 8 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
MMBT5550
SOT-23 BIPOLAR TRANSISTORS TRANSISTOR(NPN)
|
$0.0241 에서 $0.0312로 변경
단위 당
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2N3906
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Box
|
|
Rectron | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
BC807
Trans GP BJT PNP 45V 0.5A 250mW 3-Pin SOT-23
|
$0.0327 에서 $0.0361로 변경
단위 당
|
Rectron | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 45 | 5 | 0.5 | 40@500mA@1V|100@100mA@1V | 30 to 50|50 to 120 | 0.7@50mA@500mA | 250 | 100(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||
2N2219A
O-39 NPN SILICON PLANAR SWITCHING RF TransistorS
|
주식
6
|
Rectron | RF BJT | 3 | TO-39 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
BC856
Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23
|
|
Rectron | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 80 | 65 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 120 to 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 250 | 100(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
CMBT2907A-T
Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R
|
|
Rectron | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 50 to 120 | 0.4@15mA@150mA|1.6@50mA@500mA | 250 | 200 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||
2N4403 Trans GP BJT PNP 40V 0.6A 600mW 3-Pin TO-92 |
|
Rectron | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.95@15mA@150mA|1.3@50mA@500mA | 0.6 | 100@10mA@1V|100@150mA@2V|20@500mA@2V|30@0.1mA@1V|60@1mA@1V | 2 to 30|30 to 50|50 to 120 | 417°C/W | 30(Max) | 0.4@15mA@150mA|0.75@50mA@500mA | 8.5(Max) | 600 | 200(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||
2N4401 TR Trans GP BJT NPN 40V 0.6A 600mW 3-Pin TO-92 |
|
Rectron | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.95@15mA@150mA|1.2@50mA@500mA | 0.6 | 100@150mA@1V|20@0.1mA@1V|40@1mA@1V|40@500mA@2V|80@10mA@1V | 2 to 30|30 to 50|50 to 120 | 417°C/W | 30(Max) | 0.4@15mA@150mA|0.75@50mA@500mA | 6.5(Max) | 600 | 250(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||
CMBTA13
Trans Darlington NPN 30V 0.3A 250mW 3-Pin SOT-23
|
|
Rectron | Darlington BJT | NPN | Single | 1 | 0.3 | 30 | 30 | 10 | 10000@100mA@5V|5000@10mA@5V | 1.5@0.1mA@100mA | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
MMBT4401
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23
|
$0.0813 에서 $0.0876로 변경
단위 당
|
Rectron | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.95@15mA@150mA|1.2@50mA@500mA | 0.6 | 100@150mA@1V|20@0.1mA@1V|40@1mA@1V|40@500mA@2V|80@10mA@1V | 2 to 30|30 to 50|50 to 120 | 417°C/W | 30(Max) | 0.4@15mA@150mA|0.75@50mA@500mA | 6.5(Max) | 300 | 250(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
MPSA06
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92
|
$0.0414 에서 $0.048로 변경
단위 당
|
Rectron | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 80 | 4 | 0.5 | 100@100mA@1V|100@10mA@1V | 50 to 120 | 0.25@10mA@100mA | 625 | 100(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No |