Rectron Bipolar Transistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PN2222A Trans GP BJT NPN 40V 3-Pin TO-92 |
|
Rectron | GP BJT | NPN | 40 | 0.6 | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CMBTA06
Trans Darlington NPN 80V 0.5A
|
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BC848
Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-23
|
$0.0185 에서 $0.0239로 변경
단위 당
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BC857
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23
|
$0.0132 에서 $0.018로 변경
단위 당
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMBT2222A-T
Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23
|
주식
4,842,000
$0.0155
단위 당
|
Rectron | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 30 to 50|50 to 120 | 0.3@15mA@150mA|1@50mA@500mA | 250 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
CMBT2907A
Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23
|
|
Rectron | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 50 to 120 | 0.4@15mA@150mA|1.6@50mA@500mA | 250 | 200 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
BC847
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23
|
$0.0185 에서 $0.0239로 변경
단위 당
|
Rectron | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 50 | 45 | 6 | 1.1@5mA@100mA | 0.1 | 110@2mA@5V | 50 to 120 | 0.5@5mA@100mA | 200 | 100(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
CMBT2222A
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23
|
|
Rectron | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 30 to 50|50 to 120 | 0.3@15mA@150mA|1@50mA@500mA | 250 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||
BC856B
Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23
|
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2N2222A
Trans RF BJT NPN 40V 0.8A 500mW 3-Pin TO-18
|
|
Rectron | RF BJT | 3 | TO-18 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
MMBT4403
Trans GP BJT PNP 40V 0.6A 300mW 3-Pin SOT-23
|
주식
6,000
$0.0216
단위 당
|
Rectron | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
TIP125
Trans Darlington PNP 60V 5A 2000mW 3-Pin(3+Tab) TO-220
|
$0.2604 에서 $0.3468로 변경
단위 당
|
Rectron | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TIP32C
Trans GP BJT PNP 100V 3A 40000mW 3-Pin(3+Tab) TO-220
|
$0.2288 에서 $0.294로 변경
단위 당
|
Rectron | GP BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
TIP120
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220
|
$0.2604 에서 $0.3468로 변경
단위 당
|
Rectron | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes |