ROHM Semiconductor RF Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Series Resistance @ Maximum IF - (Ohm) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RB168VWM-60TR Diode Schottky Si 60V 1A 2-Pin PMDE T/R |
|
ROHM Semiconductor | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
RB168VWM150TR Diode Schottky Si 150V 1A 2-Pin PMDE T/R |
|
ROHM Semiconductor | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
RB168VWM-60TFTR Diode Schottky Si 60V 1A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
SCS220KE2GC11 Diode Schottky SiC 1.2KV 20A 3-Pin(3+Tab) TO-247N Tube |
|
ROHM Semiconductor | Rectifiers | 3 | TO-247N | TO | No | No | No | EAR99 | |||||||||||||||||||||||||
SCS208AGC17 Diode Schottky SiC 650V 8A 2-Pin(2+Tab) TO-220ACG Tube |
|
ROHM Semiconductor | Rectifiers | 2 | TO-220ACG | TO | No | No | No | EAR99 | |||||||||||||||||||||||||
RFS30TZ6SGC13 Diode Switching Si 650V 30A 2-Pin(2+Tab) TO-247 Tube |
|
ROHM Semiconductor | Rectifiers | 2 | TO-247 | TO | No | No | No | ||||||||||||||||||||||||||
RFS60TZ6SGC13 Diode Switching Si 650V 60A 2-Pin(2+Tab) TO-247 Tube |
|
ROHM Semiconductor | Rectifiers | 2 | TO-247 | TO | No | No | No | No | |||||||||||||||||||||||||
SCS240KE2GC11 Diode Schottky SiC 1.2KV 40A 3-Pin(3+Tab) TO-247N Tube |
|
ROHM Semiconductor | Rectifiers | 3 | TO-247N | TO | No | No | No | EAR99 | |||||||||||||||||||||||||
SCS210KGC17 Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-220ACG Tube |
|
ROHM Semiconductor | Rectifiers | 2 | TO-220ACG | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
RFV8BGE6STL Diode Switching Si 600V 8A 3-Pin(2+Tab) DPAK T/R |
|
ROHM Semiconductor | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
SCS206AGC17 Diode Schottky SiC 650V 6A 2-Pin(2+Tab) TO-220ACG Tube |
|
ROHM Semiconductor | Rectifiers | 2 | TO-220ACG | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
RFV5BGE6STL Diode Switching Si 600V 5A 3-Pin(2+Tab) DPAK T/R |
|
ROHM Semiconductor | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RF505BGE6STL Diode Switching Si 600V 5A 3-Pin(2+Tab) TO-252GE T/R |
|
ROHM Semiconductor | Rectifiers | 3 | TO-252GE | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB098BGE150TL Diode Schottky Si 150V 6A 3-Pin(2+Tab) DPAK T/R |
|
ROHM Semiconductor | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
RBR20BGE40ATL Diode Schottky Si 40V 20A 3-Pin(2+Tab) DPAK T/R |
|
ROHM Semiconductor | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
RB078BGE30STL Diode Schottky Si 35V 5A 3-Pin(2+Tab) DPAK T/R |
|
ROHM Semiconductor | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | Yes | Yes | |||||||||||||||||||||||
RB510SM-40T2R Diode Schottky 40V 0.1A 2-Pin EMD T/R |
|
ROHM Semiconductor | Rectifiers | 2 | EMD | SOD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RB085T-90HZC9 Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB215T-90HZC9 Diode Schottky 90V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB088T150HZC9 Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB225T-40HZC9 Diode Schottky 40V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB228T-60HZC9 Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB238T-60HZC9 Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB228T150HZC9 Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
RB225T-60HZC9 Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |