ROHM Semiconductor Regulator Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX84C4V3LYT116
Zener Diode Single 4.3V 7% 90Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C8V2LYFHT116
Zener Diode Single 8.2V 6% 15Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
UDZLVFHTE-17120
Diode Zener Single 120V 5% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||
UDZLVFHTE-17100
Diode Zener Single 100V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||
ADZT15R8.2B Zener Diode Single 8.2V 2% 100mW 2-Pin Case 0201(0603Metric) T/R |
|
ROHM Semiconductor | Zener | 2 | Case 0201(0603Metric) | SMD | No | No | No | No | EAR99 | No | |||||||||||||||
BZX84B11VLYFHT116
Diode Zener Single 11V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84B10VLYT116
Diode Zener Single 10V 2% 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84B12VLYT116
Diode Zener Single 12V 2% 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84B16VLYT116
Diode Zener Single 16V 2% 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84B16VLYFHT116
Diode Zener Single 16V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84B20VLYFHT116
Diode Zener Single 20V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84B33VLYFHT116
Diode Zener Single 33V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84B18VLYT116
Diode Zener Single 18V 2% 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84B15VLYFHT116
Diode Zener Single 15V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84B8V2LYT116
Zener Diode Single 8.2V 2% 15Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C12VLYFHT116
Zener Diode Single 12V 5% 25Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84C15VLYFHT116
Zener Diode Single 15V 6% 30Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
BZX84C3V6LYT116
Zener Diode Single 3.6V 6% 90Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C30VLYT116
Zener Diode Single 30V 7% 80Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C2V7LYT116
Zener Diode Single 2.7V 7% 100Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C8V2LYT116
Zener Diode Single 8.2V 6% 15Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
UDZLVFHTE-17110
Diode Zener Single 110V 5% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||
PTZTFTE252.7B
Diode Zener Single 2.9V 7% 1000mW 2-Pin PMDS T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | Zener | Voltage Regulator | Single | 2.9 | 7% | 40 | 1000 | 200 | 15 | 1000 | Tape and Reel | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||
BZX84C22VLYT116
Zener Diode Single 22V 6% 55Ohm 250mW 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C3V0LYFHT116
Zener Diode Single 3V 7% 95Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
ROHM Semiconductor | Zener | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |