ROHM Semiconductor Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Terminal Pitch - (mm) | Special Features | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESR03EZPJ1R2
Res Thick Film 0603 1.2 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ130
Res Thick Film 0603 13 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ824
Res Thick Film 0603 820K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPJ163
Res Thick Film 0805 16K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
ESR10EZPJ335
Res Thick Film 0805 3.3M Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
ESR10EZPJ624
Res Thick Film 0805 620K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
ESR10EZPJ360
Res Thick Film 0805 36 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ125
Res Thick Film 0603 1.2M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ362
Res Thick Film 0603 3.6K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPF1803
Res Thick Film 0805 180K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ111
Res Thick Film 0603 110 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ684
Res Thick Film 0603 680K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPJ825
Res Thick Film 0603 8.2M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPF1500
Res Thick Film 0805 150 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPJ390
Res Thick Film 0805 39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPJ181
Res Thick Film 0805 180 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPJ914
Res Thick Film 0805 910K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
ESR03EZPJ110
Res Thick Film 0603 11 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPJ395
Res Thick Film 0805 3.9M Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
SFR01MZPJ511
Res Thick Film 0402 510 Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
SFR01MZPF2403
Res Thick Film 0402 240K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
ESR03EZPF1304
Res Thick Film 0603 1.3M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR03EZPF20R0
Res Thick Film 0603 20 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ESR10EZPJ114
Res Thick Film 0805 110K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
ESR03EZPJ434
Res Thick Film 0603 430K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |