Same Sky Fans
| 부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CFM-6010V-140-285 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.3CFM 28.5dB 60 X 60 X 10mm |
주식
640
$4.236 에서 $5.442로 변경
단위 당
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-6015-13-11
DC Fan Axial Ball Bearing 12V 6V to 13.8V 27.5CFM 39dB 60 X 60 X 15.4mm High Speed
|
주식
200
$6.57 에서 $7.13로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.22 | 5100 | 27.5 | 0.23inH2O | 39 | Ball | Square | 60 X 60 X 15.4 | Axial | 40.2 | 60 | 15.4 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-8038S-130-387
DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 37.06CFM 38.7dB 80 X 80 X 37.6mm
|
주식
170
$7.09 에서 $7.38로 변경
단위 당
|
CUI Devices | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
| CFM-9225V-145-455 DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 75CFM 45.5dB 92 X 92 X 25mm |
주식
47
$8.08
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.426 | 4500 | 75 | 0.35inH2O | 45.5 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
| CFM-8025BG-170-517 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 72.44CFM 51.8dB 80 X 80 X 25.4mm Box |
주식
42
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
| CFM-6015BF-235-278 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 15.41CFM 27.8dB 60 X 60 X 15.5mm Box |
주식
32
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
| CFM-6025BF-265-408 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 31.13CFM 40.9dB 60 X 60 X 25.4mm Box |
주식
23
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
| CFM-8020BF-255-444-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 53.94CFM 44.5dB 80 X 80 X 20mm Tachometer Box |
주식
248
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-5010V-155-310
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 30.7dB 50 X 50 X 10mm
|
주식
45
$3.686 에서 $4.357로 변경
단위 당
|
Same Sky | Blowers and Fans | DC Fan | 0.081 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | Yes | Yes | ||||||||
CFM-A238V-121-370-11
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 93CFM 37dB 120 X 120 X 38mm
|
주식
40
$9.10
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.277 | 2100 | 93 | 0.18inH2O | 37 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
| CFM-8015BF-140-363 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 46.47CFM 36.3dB 80 X 80 X 15.4mm Box |
$6.612 에서 $6.733로 변경
단위 당
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
| CFM-5015V-258-330 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 17CFM 33dB 50 X 50 X 15mm |
주식
208
$4.886 에서 $4.988로 변경
단위 당
|
Same Sky | Blowers and Fans | DC Fan | 0.051 | 6100 | 17 | 0.23inH2O | 33 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-8015-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.96CFM 39.8dB 80 X 80 X 15.4mm High Speed
|
주식
100
$5.61 에서 $5.84로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.24 | 3500 | 43.96 | 0.16inH2O | 39.8 | Ball | Square | 80 X 80 X 15.4 | Axial | 59.2 | 80 | 15.4 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
| CBM-5020V-148 DC Blower Centrifugal omniCOOL Bearing 12V 6V to 13.8V 5.2CFM 33dB 50 X 50 X 20mm |
주식
400
$6.48 에서 $7.32로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Blower | 0.104 | 4800 | 5.2 | 0.56inH2O | 33 | omniCOOL | 50 X 50 X 20 | Centrifugal | 33 | 50 | 20 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
| CFM-6015V-254-362 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 30.4CFM 36.2dB 60 X 60 X 15mm |
주식
1,000
$6.5299
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.098 | 5400 | 30.4 | 0.22inH2O | 36.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
| CFM-7020V-232-330 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 29CFM 33dB 70 X 70 X 20mm |
주식
9
$5.287
단위 당
|
Same Sky | Blowers and Fans | No | No | No | Yes | Yes | |||||||||||||||||||||||
CFM-5010V-155-310
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 30.7dB 50 X 50 X 10mm
|
주식
1,232
$4.0687
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.081 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6010-13-20
DC Fan Axial Ball Bearing 12V 6V to 13.8V 24.18CFM 41.4dB 60 X 60 X 10.6mm High Speed/Tachometer
|
주식
400
$0.89
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.26 | 5500 | 24.18 | 0.22inH2O | 41.4 | Ball | Square | 60 X 60 X 10.6 | Axial | 28 | 60 | 10.6 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CBM-7530B-134
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 13.6CFM 43.5dB 75.7 X 75.7 X 30mm
|
주식
114
$22.10 에서 $23.99로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Blower | 0.3 | 3400 | 13.6 | 0.6inH2O | 43.5 | Ball | 75.7 X 75.7 X 30 | Centrifugal | 86.5 | 75.7 | 30 | 75.7 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
CFM-9225V-245-460
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 75CFM 46dB 92 X 92 X 25mm
|
주식
255
$8.88 에서 $9.64로 변경
단위 당
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CFM-8020V-233-380
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 36CFM 38dB 80 X 80 X 20mm
|
주식
141
$5.88 에서 $6.12로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.074 | 3300 | 36 | 0.18inH2O | 38 | omniCOOL | Square | 80 X 80 X 20 | Axial | 66 | 80 | 20 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8020V-146-480
DC Fan Axial omniCOOL Bearing 12V 6V to 12.6V 53CFM 48dB 80 X 80 X 20mm
|
주식
73
$3.74
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.328 | 4600 | 53 | 0.36inH2O | 48 | omniCOOL | Square | 80 X 80 X 20 | Axial | 85 | 80 | 20 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010V-052-300
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 13.8CFM 30.7dB 50 X 50 X 10mm
|
주식
3
$3.807
단위 당
|
Same Sky | Blowers and Fans | DC Fan | 0.179 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 19.5 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | Yes | Yes | ||||||||
CFM-8020CF-245-401-20
DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 44.14CFM 40.2dB 80 X 80 X 20mm Tachometer Box
|
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CFM-8025BG-170-517
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 72.44CFM 51.8dB 80 X 80 X 25.4mm Box
|
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | No |