SANYO DENKI Motors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Operating Torque - (N.m) | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R2EA04003FXP00ME01 Servo Motors AC Motor Square 100VAC 30W 3000r/min 0.098 1Shaft |
$485.12 에서 $525.73로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2AAB8100HXR00M Servo Motors AC Motor Square 200VAC 1000W 3000r/min 0.318 1Shaft |
$773.10 에서 $837.82로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2FA04005DCR03M Servo Motors DC Motor Square 24VDC 50W 3000r/min 0.159 1Shaft |
$788.31 에서 $854.31로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA04003FXP00E01 Servo Motors DC Motor Square 48VDC 30W 3000r/min 0.098N.m 1Shaft |
$518.63 에서 $562.05로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA06010DXP00ME01 Servo Motors DC Motor Square 48VDC 100W 3000r/min 0.318 1Shaft |
$657.85 에서 $712.92로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA06010DXR03M Servo Motors DC Motor Square 90VDC 40A 100W 3000r/min 0.318 1Shaft |
$707.46 에서 $766.69로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA06020DXR03M Servo Motors DC Motor Square 90VDC 40A 200W 3000r/min 0.637 1Shaft |
$727.67 에서 $788.60로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA06020DXP00ME01 Servo Motors DC Motor Square 48VDC 200W 3000r/min 0.637 1Shaft |
$723.08 에서 $783.62로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
103H7128-5710 Stepper Motors Bipolar Square 24V 2A 2.3Ohm 2.68oz.in² 2N.m 1.8° 2Shaft |
$62.80 에서 $69.16로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 2 | 24 | 2.3 | 2 | 200 | 2.68oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 10.4 | B | 47.14 | 94.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
103H7121-5740 Stepper Motors Bipolar Square 24V 2A 1.1Ohm 0.55oz.in² 0.55N.m 1.8° 1Shaft |
$41.05 에서 $44.37로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 2 | 24 | 1.1 | 0.55 | 200 | 0.55oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 3.7 | B | 47.14 | 41.8 | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||
103H7821-1760 Stepper Motors Bipolar Square 24V 4A 0.35Ohm 1.5oz.in² 0.88 1.8° 1Shaft |
$45.00 에서 $48.58로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 4 | 24 | 0.35 | 0.88 | 200 | 1.5oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 0.8 | B | 47.14 | 43.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
103H7823-1730 Stepper Motors Bipolar Square 24V 4A 0.65Ohm 4.59oz.in² 2.7 1.8° 2Shaft |
$53.61 에서 $57.90로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 4 | 24 | 0.65 | 2.7 | 200 | 4.59oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 2.4 | B | 47.14 | 84.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
103H7126-0740 Stepper Motors Unipolar Square 3A 0.9Ohm 1.97oz.in² 1.27N.m 1.8° 1Shaft |
|
SANYO DENKI | Stepper Motors | 3 | 0.9 | 1.27 | 200 | 1.97oz.in² | Unipolar | 1.8 | Square | 6 | 2 | 1 | 2.2 | 47.14 | No | No | Unknown | Unknown | Unknown | EAR99 | No |